TFT QVGA LCDs

Kyocera's 3.5" transmissive TFT LCD modules

Image of Kyocera's TFT QVGA LCDs Kyocera Display's 3.5" diagonal transmissive TFT LCD modules with QVGA resolution and available factory applied 4-wire resistive touchscreen will provide the ideal solution for your industrial handheld application requiring a small-size flat panel display.

Both options offer a backlight lifetime of 50 K hours, a 700:1 contrast ratio with a viewing angle measuring ±80° vertical and ±80° horizontal (at CR ≥ 5) and a temperature range of -20°C to +70°C.

Features
  • 3.5" screen
  • Display format: 320 x 240
  • CMOS interface
  • Operating temperature: -20°C to +70°C
  • Ultra-wide viewing angle
  • Touch screen (73-1339-ND)
Applications
  • Industrial
  • Telecommunications
  • Automotive
Date de publication : 2012-11-13