Extreme-Temperature LCD Modules
Lumex's high/low-temperature LCDs can be developed in any size ranging from 8 x 1 character displays up to a 320 x 240 graphic display
Lumex’s high/low-temperature custom LCD modules are designed specifically for products required to function under the most strenuous conditions. Versus standard, off-the-shelf LCD modules, Lumex’s unique LCD design capability for high/low-temperature modules provide up to 50% savings in technology costs, and 70-80% power reduction over other traditional display technologies. Lumex’s high/low-temperature LCD modules are ideal for OEM designers that require consistent display performance despite extreme heat or cold conditions.
In addition to Lumex’s family of standard high/low-temperature LCD modules, additional modules can be developed utilizing Lumex’s high/low-temperature technology based on customer requirements. High/low-temperature LCDs can be developed in any size ranging from 8 x 1 character displays up to a 320 x 240 graphic display.
Features- Available from 8 x 1 character display up to a 320 x 240 graphic display
- Wide-variety of color choices when paired with LED backlights
- Available in either positive or negative image display
- Offering temperature ranges from -40°C to 85°C, with consistent cold- and hot-start LCD performance
- Provides high-resolution, high-duty daylight visibility
- Gas-pumps/ fuel meters
- Freezer or oven displays
- Non-automotive transportation
- Non-climate-controlled facilities
- Industrial controls
- Military
- Medical devices
- Appliances