MLX92212 Hall-Effect Sensors

Melexis' MLX92212LSE-AAA and MLX92212LSE-ABA employ advanced CMOS processes to deliver robust, automotive quality

Image of Melexis' MLX92212 Hall-Effect Sensors Melexis' MLX92212 Hall-effect sensors deliver non-contact position sensing in many challenging environments. This family of digital output Hall-effect sensors target operation between 2.5 V and 5.5 V, making them suitable for pairing with many low power microcontrollers in embedded systems. Both the Hall IC and the user-defined microcontroller can share power supply and remain active down to 2.5 V. The MLX92212 family of parts requires less operating current than other sensors.

The MLX92212LSE-AAA and MLX92212LSE-ABA are built on advanced CMOS processes to deliver robust, automotive quality at a competitive price point. Melexis' experience in Hall IC design and manufacturing assure the designer of excellent stability in the magnetic switch-point drift over temperature and lifetime. Emphasis on durability resulted in a design with 8 kV ESD (HBM) withstand, excellent temperature drift performance across the full -40 to 150°C automotive temperature range, and validation testing to AEC-Q100 standards.

MLX92212 Hall-Effect Sensors

ImageRéférence fabricantDescriptionQuantité disponiblePrix
MAGNETIC SWITCH UNIPOLAR TSOT3MLX92212LSE-ABA-000-REMAGNETIC SWITCH UNIPOLAR TSOT38808 - Immédiatement$0.38Afficher les détails
MAGNETIC SWITCH LATCH TSOT3MLX92212LSE-AAA-000-REMAGNETIC SWITCH LATCH TSOT30 - Immédiatement$0.38Afficher les détails
Date de publication : 2013-06-27