TAP2000 Series Power Resistors

Ohmite's TAP2000 series power resistors deliver 2000 watts and are heatsinkable

Ohmite's TAP2000 Series Power ResistorsAddressing the needs of sustainable and reusable power development, Ohmite has extended the power and resistance ranges of its heatsinkable, thick film resistors. Not only has Ohmite added the 2000 W TAP power resistor family to address these needs, they have also released and made standard the 0.25Ω, 0.33Ω, and 0.50Ω versions of their TAP600 and TAP800 products at 10 percent tolerance.

These TAP2000 power resistors are suitable for applications such as the manufacture of fuel cells and inverters (DC to AC) as well as charge controllers used in photovoltaic and wind power systems. The TAP2000 series delivers 2000 W of continuous power when properly mounted to a liquid cooled heat sink (based on 85°C mounting plate temperature).

TAP2000 Series Power Resistors

ImageRéférence fabricantDescriptionQuantité disponiblePrix
RES CHAS MNT 0.5 OHM 10% 2000WTA2K0PHR500KERES CHAS MNT 0.5 OHM 10% 2000W0 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 1 OHM 10% 2000WTA2K0PH1R00KERES CHAS MNT 1 OHM 10% 2000W0 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 2.5 OHM 10% 2000WTA2K0PH2R50KERES CHAS MNT 2.5 OHM 10% 2000W31 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 5 OHM 10% 2000WTA2K0PH5R00KERES CHAS MNT 5 OHM 10% 2000W16 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 7.5 OHM 10% 2000WTA2K0PH7R50KERES CHAS MNT 7.5 OHM 10% 2000W10 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 10 OHM 10% 2000WTA2K0PH10R0KERES CHAS MNT 10 OHM 10% 2000W19 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 15 OHM 10% 2000WTA2K0PH15R0KERES CHAS MNT 15 OHM 10% 2000W32 - Immédiatement$200.18Afficher les détails
RES CHAS MNT 25 OHM 10% 2000WTA2K0PH25R0KERES CHAS MNT 25 OHM 10% 2000W0 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 50 OHM 10% 2000WTA2K0PH50R0KERES CHAS MNT 50 OHM 10% 2000W1 - Immédiatement$175.98Afficher les détails
RES CHAS MNT 100 OHM 10% 2000WTA2K0PH100RKERES CHAS MNT 100 OHM 10% 2000W40 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 250 OHM 10% 2000WTA2K0PH250RKERES CHAS MNT 250 OHM 10% 2000W0 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 500 OHM 10% 2000WTA2K0PH500RKERES CHAS MNT 500 OHM 10% 2000W14 - Immédiatement$208.08Afficher les détails
RES CHAS MNT 1K OHM 10% 2000WTA2K0PH1K00KERES CHAS MNT 1K OHM 10% 2000W0 - Immédiatement$208.08Afficher les détails
Date de publication : 2011-05-24