G3VM MOSFET USOP Relays

G3VM USOP relays offers benefits including low maintenance costs, small footprint, and high-speed switching

Image of Omron's G3VM MOSFET USOP Relays Omron has introduced their smallest package MOSFET relay with the ultra small USOP package. With board space requirements of 2.2 mm x 3.25 mm, these relays are the smallest MOSFET relay in their class.

Benefits such as extremely fast switching times reduce signal degradation and low CxR ratings, making these MOSFET relays ideal for test and measurement equipment, smart meter and gas meters, smoke, gas and human detection applications, and PBX and ATE equipment.

Features
  • Ultra-small
  • Low driving current
  • Long operating life
  • Small leakage current
  • Excellent shock resistance
  • High insulation
  • Silent operation
  • High-speed switching
  • Controls the micro-analog signal correctly
Applications
  • Test and measurement equipment
    • ATE (automated test equipment)
    • Oscilloscope
    • Probe/load card
    • IC tester

G3VM MOSFET USOP Relays

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
SSR RELAY SPST-NO 200MA 0-20VG3VM-21PR10(TR05)SSR RELAY SPST-NO 200MA 0-20V2814 - Immédiatement
1000 - Stock usine
$7.94Afficher les détails
SSR RELAY SPST-NO 900MA 0-20VG3VM-21PR11(TR05)SSR RELAY SPST-NO 900MA 0-20V1157 - Immédiatement
5500 - Stock usine
$7.78Afficher les détails
SSR RELAY SPST-NO 120MA 0-40VG3VM-41PR10(TR05)SSR RELAY SPST-NO 120MA 0-40V63 - Immédiatement$6.02Afficher les détails
SSR RELAY SPST-NO 140MA 0-40VG3VM-41PR11(TR05)SSR RELAY SPST-NO 140MA 0-40V708 - Immédiatement$7.86Afficher les détails
SSR RELAY SPST-NO 100MA 0-40VG3VM-41PR12(TR05)SSR RELAY SPST-NO 100MA 0-40V4365 - Immédiatement
1000 - Stock usine
$6.36Afficher les détails
SSR RELAY SPST-NO 300MA 0-50VG3VM-51PR(TR05)SSR RELAY SPST-NO 300MA 0-50V1635 - Immédiatement$5.42Afficher les détails
SSR RELAY SPST-NO 120MA 0-60VG3VM-61PR1(TR05)SSR RELAY SPST-NO 120MA 0-60V543 - Immédiatement
1000 - Stock usine
$5.82Afficher les détails
Date de publication : 2013-07-02