SPC5 32-Bit Automotive MCUs
ST Microelectronics' SPC5 32-bit microcontrollers automotive MCUs for car applications
ST Microelectronics' SPC5 32-bit microcontrollers are designed using industry-standard Power Architecture® and ST's proprietary embedded Flash technology.
They combine a scalable range of single-, dual-, and multi-core solutions (Power Architecture e200z0 to e200z4) with innovative peripheral sets that are optimized for car applications, such as engine management, chassis, safety, body control, advanced driver assistance, and for all applications requiring long-term reliability.
MCUs for Interior, Networking, and Low-power applications: Learn more
MCUs for Safety and Motor control applications: Learn more
MCUs for high performance applications: Learn more
- Single- to multi-core architectures
- Full performance up to 150°C
- 15 years' product longevity
- High-end peripherals set, including ISO CAN FD
- Internal manufacturing (front-end and back-end) for security of supply
- Safety compliance to standards such as ISO 26262 (up to ASIL-D)
- Data security compliance to standards including SHE (Secure Hardware Extension) and EVITA (E-safety Vehicle Intrusion Protected Applications)
- Complete development environment (from free-of-charge IDE, code compiler and low-cost debugger solution up to high-end solutions supporting AUTOSAR designs)
Accessories
| Image | Référence fabricant | Description | Circuit intégré/composant utilisé | Note | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPC5-EV-ADIS | ADAPTER BOARD | SPC560B-DIS | - | 4 - Immédiatement | $26.72 | Afficher les détails |
![]() | SPC5-CONNECT | USB INTERFACE PC TO DEV/MOD | SPC56 | - | 0 - Immédiatement | $107.09 | Afficher les détails |
Programmers, Emulators, and Debuggers
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPC5-UDESTK-PLUS | LICENSE FULL PERPETUAL SPC5 | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | SPC5-UDESTK-FULL | DEBUGGER USB/JTAG SPC5 W/LIC. | 0 - Immédiatement | See Page for Pricing | Afficher les détails |