720 Series Keypads

Storm offers tough, water resistant, industrial grade polymer keypads

Image of Storm Interface's 720 Series KeypadsFifteen keypads in the Storm 720 series keypads are designed as 'fit-and-function' alternatives to those original Storm products. Featuring significant improvements in materials, product performance and usability, the new keypads dispense with the familiar 'rubber top' construction. Instead, they present a more hardwearing and contemporary user interface manufactured from rigid engineering-grade polymers. They are a much tougher and aesthetically improved product.

The keypads can be specified with a variety of keytop options. Notably, the keypad range includes a more secure and much improved capability for creating custom keytop graphics. All fifteen keypads in the 720 series are designed for use with the optional Storm 450 and 450i USB Interface devices, providing out-of-the-box compatibility with USB-equipped host systems.

720BLK Series
High-contrast white keytop characters are permanently laser marked on black polymer keys. Function keys are presented in an easily recognizable color-coded format to present a contemporary and visually striking keypad. Available in standard 4, 12, and 16 key formats.
Features
  • High contrast laser-marked keytop characters and color-coded function keys
  • IP65 - sealed for use in wet or dirty environments
  • Impact, shock and vibration resistant to survive in demanding industrial applications
  • Keys are arranged on an X-Y matrix circuit terminated via a 0.1" pitch, square pin, male connector with an integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface

720TFX/720TFX-i Series
The keypads are designed for use in the harsh industrial environments. High contrast white keytops are permanently laser engraved with black characters. These keypads are also available with integral white light LED illumination for use in dark or partially lit locations. Available in standard 4, 12, and 16 key formats.
Features
  • IP65 - sealed for use in wet or dirty environments
  • Impact, shock and vibration resistant to survive in demanding industrial applications
  • High contrast laser-marked keytop characters
  • Available with integral, white light LED illumination (Storm 720TFX-i version)
  • Raised 'home pip' to aid tactile navigation of the numeric keypads
  • Keys are arranged on an X-Y matrix circuit terminated via a 0.1" pitch, square pin, male connector with an integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface

720GFX/720GFX-i Series
Keytop graphics can be easily customized by the location of thin plastic tiles under 'snap-on' transparent keycaps. Once snapped into place the tamper-resistant keycaps encapsulate and protect the keytop graphics. The keypads are designed for use in harsh industrial environments. These keypads are also available with integral, white light LED illumination for use in dark or partially lit locations. Available in standard 4, 12, and 16 key formats.
Features
  • Keytop graphics can be easily configured/customized
  • Supplied with numeric legend tiles (Set A). A selection of additional key legend tile sets are available
  • IP65 - sealed for use in wet or dirty environments
  • Impact, shock and vibration resistant to survive in demanding industrial applications
  • Available with integral, white light LED illumination (Storm 720GFX-i version)
  • Keys are arranged on an X-Y matrix circuit terminated via a 0.1" pitch, square pin, male connector with an integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface

720 BLK

ImageRéférence fabricantDescriptionType de commutateurNombre de touchesMatrice (colonnes x lignes)Quantité disponiblePrixAfficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V7202-12T0203SWITCH KEYPAD 12KEY 0.05A 24VCaoutchouc conducteur123 x 412 - Immédiatement$37.27Afficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V7202-0400203SWITCH KEYPAD 4KEY 0.05A 24VCaoutchouc conducteur41 x 417 - Immédiatement$26.62Afficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V7202-16T0203SWITCH KEYPAD 16KEY 0.05A 24VCaoutchouc conducteur164 x 42 - Immédiatement$44.16Afficher les détails

720 GFX

ImageRéférence fabricantDescriptionType de commutateurNombre de touchesMatrice (colonnes x lignes)Quantité disponiblePrixAfficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V7207-0410203SWITCH KEYPAD 4KEY 0.05A 24VCaoutchouc conducteur41 x 480 - Immédiatement$29.09Afficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V7207-1610203SWITCH KEYPAD 16KEY 0.05A 24VCaoutchouc conducteur164 x 40 - Immédiatement$48.22Afficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V7207-1210203SWITCH KEYPAD 12KEY 0.05A 24VCaoutchouc conducteur123 x 40 - Immédiatement$35.57Afficher les détails

720 GFX-i

ImageRéférence fabricantDescriptionType de commutateurNombre de touchesMatrice (colonnes x lignes)Quantité disponiblePrixAfficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V7207-161W203SWITCH KEYPAD 16KEY 0.05A 24VCaoutchouc conducteur164 x 447 - Immédiatement$61.46Afficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V7207-041W203SWITCH KEYPAD 4KEY 0.05A 24VCaoutchouc conducteur41 x 425 - Immédiatement$34.42Afficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V7207-121W203SWITCH KEYPAD 12KEY 0.05A 24VCaoutchouc conducteur123 x 40 - Immédiatement$50.06Afficher les détails

720 TFX

ImageRéférence fabricantDescriptionType de commutateurNombre de touchesMatrice (colonnes x lignes)Quantité disponiblePrixAfficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V7203-04C0203SWITCH KEYPAD 4KEY 0.05A 24VCaoutchouc conducteur41 x 41 - Immédiatement$25.42Afficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V7203-12T0203SWITCH KEYPAD 12KEY 0.05A 24VCaoutchouc conducteur123 x 40 - Immédiatement$35.62Afficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V7203-16T0203SWITCH KEYPAD 16KEY 0.05A 24VCaoutchouc conducteur164 x 40 - Immédiatement$36.89Afficher les détails

720 TFX-i

ImageRéférence fabricantDescriptionType de commutateurNombre de touchesMatrice (colonnes x lignes)Quantité disponiblePrixAfficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V7203-12TW203SWITCH KEYPAD 12KEY 0.05A 24VCaoutchouc conducteur123 x 476 - Immédiatement$43.80Afficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V7203-16TW203SWITCH KEYPAD 16KEY 0.05A 24VCaoutchouc conducteur164 x 41 - Immédiatement$53.78Afficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V7203-04CW203SWITCH KEYPAD 4KEY 0.05A 24VCaoutchouc conducteur41 x 40 - Immédiatement$30.10Afficher les détails
Date de publication : 2014-03-10