EFE Series Power Supplies
TDK-Lambda takes digital power control to the next level
TDK-Lambda's EFE Series of embedded front-end power supplies delivers industry leading power density, high efficiency, and enhanced reliability. The first products in the range are the 300-watt EFE-300 and the 400-watt EFE-400 single output supplies that deliver 133% peak power capability for 10 seconds and offer a class-leading efficiency of up to 90%. The EFE Series employs an 8-bit microcontroller for full digital control of the output and to handle housekeeping routines. As well as the impressive technical performance, the EFE Series meets guidelines for environmentally responsible products by consuming less energy to manufacture and to operate, having fewer parts, weighing less, and having a long life expectancy. The EFE Series is available in a variety of case options, either open frame or enclosed. The use of low profile output connectors allows maximum airflow for optimized cooling efficiency. Typical applications include broadcast, instrumentation, industrial, ATE, automation, routers, servers and security networks.
EFE Series
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | U2Y002G | AC/DC CONVERTER 12V 300W | 3 - Immédiatement | $274.60 | Afficher les détails |
![]() | ![]() | U2Y003H | AC/DC CONVERTER 12V 300W | 0 - Immédiatement | $324.17 | Afficher les détails |
![]() | ![]() | U2Y005K | AC/DC CONVERTER 24V 300W | 0 - Immédiatement | $274.60 | Afficher les détails |
![]() | ![]() | U2Y006L | AC/DC CONVERTER 24V 300W | 0 - Immédiatement | $324.17 | Afficher les détails |
![]() | ![]() | U4Y002H | AC/DC CONVERTER 12V 400W | 2 - Immédiatement | $338.70 | Afficher les détails |
![]() | ![]() | U4Y005L | AC/DC CONVERTER 24V 400W | 1 - Immédiatement | $338.70 | Afficher les détails |
![]() | ![]() | U4Y006M | AC/DC CONVERTER 24V 400W | 0 - Immédiatement | $388.46 | Afficher les détails |