OPA1622 SoundPlus™ Operational Amplifier
Texas Instruments offers its OPA1622 SoundPlus high-fidelity, bipolar-input, audio operational amplifier
Texas Instruments' OPA1622, dual, bipolar-input, SoundPlus audio operational amplifier achieves a very low 2.8 nV/√Hz noise density with an ultra-low THD+N of -119.2 dB at 1 kHz, while driving a 32 Ω load at 100 mW output power. The OPA1622 offers extremely high ac PSRR and CMRR specifications that eliminate noise from power supplies, making the OPA1622 ideal for use in portable-audio applications. This device also has a high output-drive capability of +145 mA / -130 mA.
The OPA1622 operates over a very wide supply range of ±2 V to ±18 V, on only 2.6 mA of supply current per channel. The OPA1622 op amp is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. The OPA1622 includes a shutdown mode, allowing the amplifiers to be switched from normal operation to a standby current that is typically less than 5 µA. This shutdown feature is specifically designed to eliminate click and pop noise when transitioning into or out of shutdown mode.
The OPA1622 features a unique internal layout for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. This device is specified from -40°C to 125°C.
| Features | ||
|
|
OPA1622 SoundPlus Operational Amplifier
| Image | Référence fabricant | Description | Type de sortie | Vitesse de balayage | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA1622IDRCT | IC AUDIO 2 CIRCUIT 10VSON | - | 10V/µs | 947 - Immédiatement | $6.13 | Afficher les détails |