IHLP® Low-Profile, High-Current Inductors in 6767 Case
Vishay's 17.15 mm x 17.15 mm inductors feature a maximum frequency of 750kHz
Vishay Dale's IHLP low-profile, high-current inductor in the 6767 case size features a 17.15 mm by 17.15 mm footprint and 7.0 mm profile. The IHLP-6767GZ-11 offers currents up to 75.5 A and standard inductance values from 0.33 µH through 100 µH, one of the industry's highest for a composite surface-mount inductor.
The IHLP-6767GZ-11 serves as a high-performing, space- and power-saving solution for voltage regulator module (VRM), DC-to-DC converter, and noise filtering applications in end products including next-generation mobile devices; desktop computers, servers, graphic cards, and automotive systems; low-profile, high-current power supplies and point of load (POL) converters; distributed power systems; and field-programmable gate arrays (FPGAs).
The IHLP-6767GZ-11 offers a saturation current range from 4 A up to 66 A, a heat rating current range from 5 A to 75.5 A, and maximum DCR from 0.67 mΩ to 110 mΩ.
- Shielded construction
 - Frequency range up to 750 kHz
 - Low DCR/µH, in this package size
 - Handles high transient current spikes without saturation
 - Ultra low buzz noise due to composite construction
 
- PDA/notebook/desktop/server applications
 - High current POL converters
 - Low-profile, high-current power supplies
 - Battery-powered devices
 - DC/DC converters in distributed power systems
 - DC/DC converter for Field Programmable Gate Array (FPGA)
 
IHLP Low-Profile High-Current Inductors in 6767 Case
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | IHLP6767GZERR47M11 | FIXED IND 470NH 64.5A 0.87 MOHM | 1 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZERR82M11 | FIXED IND 820NH 56.5A 1.08 MOHM | 25 - Immédiatement | $2.74 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER1R0M11 | FIXED IND 1UH 55.5A 1.27MOHM SMD | 238 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER1R5M11 | FIXED IND 1.5UH 48A 1.62MOHM SMD | 194 - Immédiatement | $2.73 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER2R2M11 | FIXED IND 2.2UH 43.5A 1.98 MOHM | 0 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER3R3M11 | FIXED IND 3.3UH 35A 2.93MOHM SMD | 0 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER4R7M11 | FIXED IND 4.7UH 30A 4.18MOHM SMD | 1269 - Immédiatement | $2.71 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER5R6M11 | FIXED IND 5.6UH 28A 4.44MOHM SMD | 0 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER8R2M11 | FIXED IND 8.2UH 21A 8.1 MOHM SMD | 0 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER100M11 | FIXED IND 10UH 19A 9.33 MOHM SMD | 0 - Immédiatement | $2.79 | Afficher les détails | 
![]()  | ![]()  | IHLP6767GZER101M11 | FIXED IND 100UH 5A 110 MOHM SMD | 1738 - Immédiatement | $2.66 | Afficher les détails |