• Preferred Supplier

Amphenol Airmar

Image of Amphenol Airmar WeatherStation Multi-Sensors

Multi-capteurs WeatherStation®

Les multi-capteurs à ultrasons WeatherStation d'Amphenol Airmar offrent des données météorologiques précises et fiables grâce à une conception compacte et sans entretien.

Image of Amphenol Airmar ART15 Airducer 15kHz

Transducteur à ultrasons 15 kHz ART15 Airducer®

La conception filetée de l'ART15 Airducer® d'Amphenol Airmar permet l'installation flexible dans les applications et prend en charge l'électronique d'émission-réception et de traitement des signaux.

Image of Amphenol Airmar AR30 Airducer 30 kHz Transducer

Transducteur à ultrasons 30 kHz AR30 Airducer®

Le transducteur à ultrasons AR30 Airducer 30 kHz d'Amphenol Airmar est conçu pour la mesure fiable du niveau, du débit et de la distance dans divers environnements.

Vidéos à la une

AIRMAR ARK50-THD Ultrasonic Transducer
AIRMAR ARK50-THD Ultrasonic Transducer
AIRMAR AT75 Ultrasonic Transducer
AIRMAR AT75 Ultrasonic Transducer
AIRMAR AT120 Ultrasonic Transducer
AIRMAR AT120 Ultrasonic Transducer
AIRMAR AT200 Ultrasonic Transducer
AIRMAR AT200 Ultrasonic Transducer
Tout afficher

À propos de Amphenol Airmar

AIRMAR® Technology Corporation is a world leader in the design and manufacture of high-performance sensors for marine and industrial applications. We manufacture advanced ultrasonic transducers, electromagnetic flow sensors, WeatherStation® instruments, and sensor monitoring systems used for a wide variety of applications. Recreational marine, commercial fishing, meteorology, ocean survey, process control, and proximity sensing are just some of our markets. Established in 1982, AIRMAR's headquarters are located in Milford, New Hampshire with 11 sales and tech support offices in 7 countries.