MicroForce Sensors - FMA Series V2 | Datasheet Preview
The Honeywell MicroForce FMA Series are piezoresistive-based force sensors offering a digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit. Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane or a plunger, providing repeatable performance and a reliable mechanical interface to the application. All products are designed and manufactured according to ISO 9001 standards. These products offer a more stable output which is directly proportional to the force applied to the mechanically-coupled sphere. Multiple force ranges allow the customer to choose the force range to maximize sensitivity and improve system resolution/performance.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | FMAMSDXX015WC2C3 | SENSOR FORCE 1.5KGF BALL | 1366 - Immédiatement | $32.07 | Afficher les détails |
![]() | ![]() | FMAMSDXX005WC2C3 | SENSOR FORCE 0.51KGF BALL | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | FMAMSDXX015WCSC3 | SENSOR FORCE 1.5KGF BALL | 300 - Immédiatement | $41.79 | Afficher les détails |
![]() | ![]() | FMAMSDXX005WCSC3 | SENSOR FORCE 0.51KGF BALL | 198 - Immédiatement | $31.85 | Afficher les détails |
![]() | ![]() | FMAMSDXX025WC2C3 | SENSOR FORCE 2.54KGF BALL | 479 - Immédiatement | $34.81 | Afficher les détails |
![]() | ![]() | FMAMSDXX025WCSC3 | SENSOR FORCE 2.54KGF BALL | 2426 - Immédiatement | $36.55 | Afficher les détails |