VideoLibrary

Flexi-Mate Connector System

Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex's new Flexi-Mate family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex's Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board; a terminating connector is available and is used as a shorting device to complete an open-loop signal.

Key features of the 3.00mm (.118") mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating.

Currently, the system is available in a two-circuit, 26-28 AWG design. In addition, pre-assembled 24 AWG cable harnesses, certified to IEC60838-2-2, are available. Further components, such as a wire-to-board adapter that allows a signal line to be carried from one LED panel module grouping to another, are in the planning stages to add even greater flexibility to the system.

2/10/2014 5:58:46 PM

Flexi-Mate Connector System

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
FLEXIMATE TO FLEXIMATE 46MM0688014593FLEXIMATE TO FLEXIMATE 46MM8868 - Immédiatement$0.75Afficher les détails
FLEXIMATE TO FLEXIMATE 115MM0688014594FLEXIMATE TO FLEXIMATE 115MM0 - ImmédiatementSee Page for PricingAfficher les détails
FLEXIMATE TO FLEXIMATE 190MM0688014595FLEXIMATE TO FLEXIMATE 190MM0 - Immédiatement$0.43Afficher les détails
CONN WIRE LOOP FOR FLEXI-MATE0688014596CONN WIRE LOOP FOR FLEXI-MATE0 - Immédiatement$0.15Afficher les détails
CBL ASY PLUG 2P TO FERRULE 1.15'0688014645CBL ASY PLUG 2P TO FERRULE 1.15'0 - Immédiatement$1.00Afficher les détails