XP Power Ultra-Compact EME05 Series | DigiKey Daily
XP Power introduces the EME05 series of ultra-compact, single output, 5 W AC-DC power supplies that have been approved to the 3rd edition of the international medical safety standards. Measuring at just 1.5” x 1.0” x 0.6”, the EME05 is among the smallest 5 W supplies on the market and is available in either an open frame or encapsulated PCB mount . The device provides a reinforced insulation with 4000 VAC input/output isolation and two means of patient protection. All models offer Class II construction, 130% 30 second peak load capability, and Class B EMI standard compliance for conducted and radiated emissions. The eight single-output models cover nominal outputs from 3.3 VDC to 48 VDC and come with a 3-year warranty.
XP Power Ultra-Compact EME05 Series DigiKey Daily
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | EME05US03 | AC/DC CONVERTER 3.3V 5W | 0 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US05 | AC/DC CONVERTER 5V 5W | 0 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US09 | AC/DC CONVERTER 9V 5W | 33 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US12 | AC/DC CONVERTER 12V 5W | 0 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US15 | AC/DC CONVERTER 15V 5W | 18 - Immédiatement | $18.61 | Afficher les détails |
![]() | ![]() | EME05US24 | AC/DC CONVERTER 24V 5W | 3 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US36 | AC/DC CONVERTER 36V 5W | 0 - Immédiatement | $18.60 | Afficher les détails |
![]() | ![]() | EME05US48 | AC/DC CONVERTER 48V 5W | 0 - Immédiatement | $18.61 | Afficher les détails |