LM27762EVM: ±1.8 ~ ±5.2V @ 250mA, 2.7 ~ 5.5V in

Summary

This user's guide describes the characteristics, operation, and use of the LM27762 evaluation module (EVM). This user's guide includes a schematic diagram and bill of materials (BOM).

The Texas Instruments LM27762EVM evaluation module helps designers evaluate the operation and performance of LM27762 integrated circuit (IC). More information about the LM27762 capabilities can be found in the datasheet.

The EVM contains one LM27762 low-noise regulated switched-capacitor voltage inverter and positive LDO. For more details and electrical characteristics of this device, see the LM27762 device data sheet.The LM27762 is a low-noise regulated switched-capacitor voltage inverter with both positive and negative LDOs. It delivers very low-noise adjustable positive and negative outputs for an input voltage range of 2.7 V to 5.5 V. Five low-cost capacitors are used in this circuit to provide up to 250 mA of output current. The regulated output for the LM27762 is adjustable between ±1.8 V and ±5.2 V.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 296-46722-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Switch Cap, Charge Pump
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First ±1.8 ~ ±5.2 V
Current Out 250mA per Channel
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >75%, 5.5V in, -3.3V @ 75 ~ 250 mA
>55%, 5.5V in, -3.3V @ 75 ~ 250 mA
Voltage Out Range 1.5 ~ 5 V, -1.5 ~ -5 V
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Power Good Output
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 2 MHz
Standby Current [Typical] 500 nA
Quiescent Current [Typical] 390 µA
Component Count + Extras 12 + 19
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Audio: Hi Fi
Portable Devices
Power: Auxiliary Power Supply
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LM27762
Date Created By Author 2016-08
Date Added To Library 2017-08

Eval Board

Order a fully assembled board:

Quantity Available: 31

Quantity: