In summary, the Tru-Loc connection system family with 1.5mm socket contacts featuring Amphenol’s exclusive RADSOK® contact system is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications. With a current rating of 13A, a voltage rating of 1600 Vac RMS, plus the protection of an IP67 qualification, the Tru-Loc connection series can handle 32g RMS of vibration and is a great complement to many unforgiving conditions where performance is crucial.