The MicroPressure evaluation board is compatible with the SEK002, and it may change the way engineers and customers evaluate Honeywell’s MicroPressure offering. Like the other sensors, the MPR evaluation board is compatible with the Arduino Uno. The Uno is one of the most popular and easier to use evaluation tools on the market, and this ease of use makes it a more preferred fit when evaluating products like these. The MPR evaluation board is designed to offer plug-and-play functionality. What the designer means by that is the board connects to the SEK002 via a series of jumpers (not included), and the SEK002 more quickly and easily attaches to the Arduino Uno. With the boards connected, the user is ready to begin evaluating. It is that easy. The MPR evaluation board is available in four configurations, allowing designers to choose from a selection of pressure ranges and types to help get as close to their intended goal as possible. A sensor as small as MicroPressure deserves a board that is small too, and the MicroPressure evaluation board delivers. Minimalistic in size, the MPR evaluation board is more nimble and easy to work with, allowing it to move beyond typical benchtop testing and closer to the application.