The GH/GHD Series is subminiature in size and pitch. The positive locking between housing and header is easy to handle and secure. There is audible click/tactile feedback when mated which prevents improper mating during assembly. They are available in 2-15 positions in the single row version with both top and side entry headers. They are also available in 20 positions in double row with top entry header. The GH/GHD Series is a RoHS compliant SMT product. It is supported with termination tooling for all levels of prototype and full manufacturing requirements.