Orion Fans manufactures and stocks a variety of specialty DC fans for specific cooling applications. From spot-cooling to water-proof to high performance environments, Orion Fans can respond with the right solution for the customers requirements or demanding applications – FAST. Vane Axial is the DC fan choice for maximum airflow in sealed high static pressure environments. Orion’s sealed sleeve DC fans cost 30-50% less than comparable ball-bearing fans and also feature an L10 life expectancy of more than 50,000 hours, equating to nearly twice the life expectancy of standard sleeve bearing products. Orion’s OD172SAPL Series, the stackable, low profile DC fans feature two flat sides and measure just 172mm x 150mm x 38mm. Orion’s XC high performance DC fans deliver high CFM in a small frame package, ideal for electronic enclosures, telecommunications and networking applications.