MMBT5550L-51L, SMMBT5551L Datasheet by onsemi

L 0N Semimnduuztor® www.0nsemi.com % MMBTSSSILTIG SOT—23 3,000 /Tape &
© Semiconductor Components Industries, LLC, 1994
May, 2020 Rev. 13
1Publication Order Number:
MMBT5550LT1/D
High Voltage Transistors
NPN Silicon
MMBT5550L, MMBT5551L
Features
S and NSV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
CollectorEmitter Voltage
MMBT5550
MMBT5551
VCEO 140
160
Vdc
CollectorBase Voltage
MMBT5550
MMBT5551
VCBO 160
180
Vdc
EmitterBase Voltage VEBO 6.0 Vdc
Collector Current Continuous IC600 mAdc
Electrostatic Discharge
Human Body Model
Machine Model
ESD
> 8000
> 400
V
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation FR5 Board
(Note 1) @TA = 25°C
Derate Above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 556 °C/W
Total Device Dissipation Alumina
Substrate (Note 2) @TA = 25°C
Derate Above 25°C
PD300
2.4
mW
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 417 °C/W
Junction and Storage Temperature TJ, Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in. 99.5% alumina.
MARKING
DIAGRAM
COLLECTOR
3
1
BASE
2
EMITTER
www.onsemi.com
1
x1x M G
G
SOT23 (TO236)
CASE 318
STYLE 6
1
2
3
Device Package Shipping
ORDERING INFORMATION
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
MMBT5550LT1G,
NSVMMBT5550LT1G
SOT23
(PbFree)
3,000 / Tape &
Reel
MMBT5551LT1G SOT23
(PbFree)
3,000 / Tape &
Reel
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
x1x = Device Code
M1F = MMBT5550LT
G1 = MMBT5551LT
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
SMMBT5551LT1G SOT23
(PbFree)
3,000 / Tape &
Reel
MMBT5551LT3G SOT23
(PbFree)
10,000 / Tape &
Reel
SMMBT5551LT3G SOT23
(PbFree)
10,000 / Tape &
Reel
MMBT5550LT3G SOT23
(PbFree)
10,000 / Tape &
Reel
www.cnsemi.com
MMBT5550L, MMBT5551L
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
CollectorEmitter Breakdown Voltage (Note 3)
(IC = 1.0 mAdc, IB = 0) MMBT5550
MMBT5551
V(BR)CEO 140
160
Vdc
CollectorBase Breakdown Voltage
(IC = 100 mAdc, IE = 0) MMBT5550
MMBT5551
V(BR)CBO 160
180
Vdc
EmitterBase Breakdown Voltage
(IE = 10 mAdc, IC = 0)
V(BR)EBO 6.0
Vdc
Collector Cutoff Current
(VCB = 100 Vdc, IE = 0) MMBT5550
(VCB = 120 Vdc, IE = 0) MMBT5551
(VCB = 100 Vdc, IE = 0, TA = 100°C) MMBT5550
(VCB = 120 Vdc, IE = 0, TA = 100°C) MMBT5551
ICBO
100
50
100
50
nAdc
mAdc
Emitter Cutoff Current
(VEB = 4.0 Vdc, IC = 0)
IEBO
50
nAdc
ON CHARACTERISTICS
DC Current Gain
(IC = 1.0 mAdc, VCE = 5.0 Vdc) MMBT5550
MMBT5551
(IC = 10 mAdc, VCE = 5.0 Vdc) MMBT5550
MMBT5551
(IC = 50 mAdc, VCE = 5.0 Vdc) MMBT5550
MMBT5551
hFE 60
80
60
80
20
30
250
250
CollectorEmitter Saturation Voltage
(IC = 10 mAdc, IB = 1.0 mAdc) Both Types
(IC = 50 mAdc, IB = 5.0 mAdc) MMBT5550
MMBT5551
VCE(sat)
0.15
0.25
0.20
Vdc
Base Emitter Saturation Voltage
(IC = 10 mAdc, IB = 1.0 mAdc) Both Types
(IC = 50 mAdc, IB = 5.0 mAdc) MMBT5550
MMBT5551
VBE(sat)
1.0
1.2
1.0
Vdc
Collector Emitter Cutoff
(VCB = 10 V) Both Types
(VCB = 75 V)
ICES
50
100
nA
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width = 300 ms, Duty Cycle = 2.0%.
MMBT5550L, MMBT5551L
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. DC Current Gain
IC, COLLECTOR CURRENT (mA)
500
h , DC CURRENT GAIN
FE
TJ = 125°C
-55°C
25°C
5.0
10
0.1 0.2 0.3 0.5 0.7 1.0 2.0 3.0 5.0 7.0 10 20 30 50 70 100
200
30
20
300
100
50
7.0
VCE = 1.0 V
VCE = 5.0 V
Figure 2. Collector Saturation Region
IB, BASE CURRENT (mA)
1.0
IC = 1.0 mA
0
0.3
0.005 0.01 0.2 0.5 1.0 2.0 20 50
0.8
0.5
0.4
0.9
0.7
0.6
0.2
0.02 0.05 0.1 10
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
0.1
10 mA 30 mA 100 mA
5.0
Figure 3. Collector CutOff Region
VBE, BASE-EMITTER VOLTAGE (VOLTS)
101
10-5
0.4 0.3 0.1
100
10-1
10-2
10-3
10-4
0.2 0 0.1 0.2 0.40.3 0.60.5
VCE = 30 V
TJ = 125°C
75°C
25°C
IC = ICES
, COLLECTOR CURRENT (A)μIC
REVERSE FORWARD
IC, COLLECTOR CURRENT (A)
0.30
0.001 0.01 0.1
150°C
IC/IB = 10
0.0001
Figure 4. VCE(sat)
0.25
0.20
0.10
0.05
0
VCE(sat), Coll-Emitt Saturation Voltage (V)
0.15
25°C
-55°C
MMBT5550L, MMBT5551L
www.onsemi.com
4
TYPICAL CHARACTERISTICS
IC, COLLECTOR CURRENT (A)
1.10
0.001 0.01 0.1
150°C
IC/IB = 10
0.0001
Figure 5. VBE(sat)
0.70
0.60
0.40
0.30
0.20
VBE(sat), Base-Emitt Saturation Voltage (V)
0.50
25°C
-55°C
0.80
0.90
1.00
IC, COLLECTOR CURRENT (A)
1.10
0.001 0.01 0.1
150°C
VCE = 10 V
0.0001
Figure 6. VBE(on)
0.70
0.60
0.40
0.30
0.20
VBE(on), Base-Emitter Voltage (V)
0.50
25°C
-55°C
0.80
0.90
1.00
IC, COLLECTOR CURRENT (mA)
2.5
qVC for VCE(sat)
qVB for VBE(sat)
Figure 7. Temperature Coefficients
TJ = - 55°C to +135°C
V, TEMPERATURE COEFFICIENT (mV/ C)°θ
2.0
1.5
1.0
0.5
0
- 0.5
- 1.0
- 1.5
- 2.0
- 2.5
1.0 2.0 5.0 10 20 50 1000.1 0.2 0.5 3.0 300.3
C, CAPACITANCE (pF)
VR, REVERSE VOLTAGE (VOLTS)
100
1.0
0.2 0.5 1.0 2.0 5.0 10 20
Cibo
70
50
30
20
10
7.0
5.0
3.0
2.0
0.3 0.7 3.0 7.0
Cobo
TJ = 25°C
Figure 8. Capacitances
10.2 V
Vin
10 ms
INPUT PULSE
VBB
-8.8 V
100
RB
5.1 k
0.25 mF
Vin 100 1N914
Vout
RC
VCC
30 V
3.0 k
tr, tf 10 ns
DUTY CYCLE = 1.0%
Values Shown are for IC @ 10 mA
Figure 9. Switching Time Test Circuit
www onsem' com
MMBT5550L, MMBT5551L
www.onsemi.com
5
TYPICAL CHARACTERISTICS
IC, COLLECTOR CURRENT (mA)
1000
1.0 100.1
1
10
100
100 1000
VCE = 1 V
TA = 25°C
Figure 10. Current Gain Bandwidth Product
fT, Current Gain Bandwidth Product (Mhz)
VCE, COLLECTOR EMITTER VOLTAGE (V)
1
1.0 10
0.001
0.01
0.1
100 1000
10 mS
Figure 11. Safe Operating Area
IC, COLLECTOR CURRENT (A)
1.0 S
C, CAPACITANCE (pF)
VR, REVERSE VOLTAGE (VOLTS)
100
1.0
0.2 0.5 1.0 2.0 5.0 10 20
Cibo
70
50
30
20
10
7.0
5.0
3.0
2.0
0.3 0.7 3.0 7.0
Cobo
TJ = 25°C
IC, COLLECTOR CURRENT (mA)
1000
0.3 1.0 10 20 30 50
0.50.2
t, TIME (ns)
10
20
30
50
100
200
300
500
2.0 100 200
IC/IB = 10
TJ = 25°C
tr @ VCC = 120 V
3.0 5.0
tr @ VCC = 30 V
td @ VEB(off) = 1.0 V
VCC = 120 V
Figure 12. Capacitances Figure 13. TurnOn Time
0N Semiwndudw" w + I—‘7 7‘, * III ‘ fik: i: L if i f E gags A1 /" SOLDERING F0 7 + 7‘ , n 1 I a -L—L ON Semxcunduclar vesewes we th| to make changes wuhum Yunhev name to any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmh/ at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|hers
SOT23 (TO236)
CASE 31808
ISSUE AS
DATE 30 JAN 2018
SCALE 4:1
D
A1
3
12
1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
STYLE 22:
PIN 1. RETURN
2. OUTPUT
3. INPUT
STYLE 6:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
STYLE 7:
PIN 1. EMITTER
2. BASE
3. COLLECTOR
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
STYLE 9:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODEANODE
STYLE 12:
PIN 1. CATHODE
2. CATHODE
3. ANODE
STYLE 13:
PIN 1. SOURCE
2. DRAIN
3. GATE
STYLE 14:
PIN 1. CATHODE
2. GATE
3. ANODE
STYLE 15:
PIN 1. GATE
2. CATHODE
3. ANODE
STYLE 16:
PIN 1. ANODE
2. CATHODE
3. CATHODE
STYLE 17:
PIN 1. NO CONNECTION
2. ANODE
3. CATHODE
STYLE 18:
PIN 1. NO CONNECTION
2. CATHODE
3. ANODE
STYLE 19:
PIN 1. CATHODE
2. ANODE
3. CATHODEANODE
STYLE 23:
PIN 1. ANODE
2. ANODE
3. CATHODE
STYLE 20:
PIN 1. CATHODE
2. ANODE
3. GATE
STYLE 21:
PIN 1. GATE
2. SOURCE
3. DRAIN
STYLE 1 THRU 5:
CANCELLED
STYLE 24:
PIN 1. GATE
2. DRAIN
3. SOURCE
STYLE 25:
PIN 1. ANODE
2. CATHODE
3. GATE
STYLE 26:
PIN 1. CATHODE
2. ANODE
3. NO CONNECTION
STYLE 27:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 28:
PIN 1. ANODE
2. ANODE
3. ANODE
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42226B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOT23 (TO236)
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative