NTZD3152P Datasheet by onsemi

MOSFET , ’ ON Semiconductor@ www.0nsemi.com P-Channel
© Semiconductor Components Industries, LLC, 2016
June, 2019 Rev. 6
1Publication Order Number:
NTZD3152P/D
NTZD3152P
MOSFET – Dual, P-Channel
with ESD Protection,
Small Signal, SOT-563
-20 V, -430 mA
Features
Low RDS(on) Improving System Efficiency
Low Threshold Voltage
ESD Protected Gate
Small Footprint 1.6 x 1.6 mm
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
Applications
Load/Power Switches
Power Supply Converter Circuits
Battery Management
Cell Phones, Digital Cameras, PDAs, Pagers, etc.
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Value Unit
DraintoSource Voltage VDSS 20 V
GatetoSource Voltage VGS ±6.0 V
Continuous Drain Current
(Note 1) Steady
State
TA = 25°C
ID
430 mA
TA = 85°C310
Power Dissipation
(Note 1)
Steady State PD250 mW
Continuous Drain Current
(Note 1) t v 5 s
TA = 25°C
ID
455 mA
TA = 85°C328
Power Dissipation
(Note 1)
t v 5 s PD280 mW
Pulsed Drain Current tp = 10 msIDM 750 mA
Operating Junction and Storage Temperature TJ,
TSTG
55 to
150
°C
Source Current (Body Diode) IS350 mA
Lead Temperature for Soldering Purposes
(1/8 from case for 10 s)
TL260 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Max Unit
JunctiontoAmbient – Steady State (Note 1)
RqJA
500 °C/W
JunctiontoAmbient – t v 5 s (Note 1) 447
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Surface mounted on FR4 board using 1 in. sq. pad size
(Cu. area = 1.127 in. sq. [1 oz.] including traces).
www.onsemi.com
V(BR)DSS RDS(on) Typ ID Max
20 V
0.5 W @ 4.5 V
0.6 W @ 2.5 V 430 mA
1.0 W @ 1.8 V
Device Package Shipping
ORDERING INFORMATION
NTZD3152PT1G SOT563
(PbFree) 4000 / Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
Top View
D1
G2
S2
S1
G1
6
5
4
1
2
3
D2
PINOUT: SOT563
PChannel
MOSFET
NTZD3152PT5H SOT563
(PbFree) 8000 / Tape & Reel
D1
S1
G1
D2
S2
G2
TU = Specific Device Code
M = Date Code
G= PbFree Package
TU M G
G
1
MARKING DIAGRAM
1
6
SOT5636
CASE 463A
(Note: Microdot may be in either location)
NTZD3152PT1H
www.cnsemi.com
NTZD3152P
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted.)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
DraintoSource Breakdown Voltage V(BR)DSS VGS = 0 V, ID = 250 mA20 V
DraintoSource Breakdown Voltage
Temperature Coefficient
V(BR)DSS/TJ18 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = 16 V
TJ = 25°C1.0 mA
TJ = 125°C2.0
GatetoSource Leakage Current IGSS VDS = 0 V, VGS = "4.5 V"2.0 mA
ON CHARACTERISTICS (Note 2)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = 250 mA0.45 1.0 V
Negative Threshold
Temperature Coefficient
VGS(TH)/TJ1.9 mV/°C
DraintoSource On Resistance RDS(on) VGS = 4.5 V, ID = 430 mA 0.5 0.9 W
VGS = 2.5 V, ID = 300 mA 0.6 1.2
VGS = 1.8 V, ID = 150 mA 1.0 2.0
Forward Transconductance gFS VDS = 10 V, ID = 430 mA 1.0 S
CHARGES AND CAPACITANCES
Input Capacitance CISS
VGS = 0 V, f = 1.0 MHz,
VDS = 16 V
105 175 pF
Output Capacitance COSS 15 30
Reverse Transfer Capacitance CRSS 10 20
Total Gate Charge QG(TOT)
VGS = 4.5 V, VDS = 10 V,
ID = 215 mA
1.7 2.5 nC
Threshold Gate Charge QG(TH) 0.1
GatetoSource Charge QGS 0.3
GatetoDrain Charge QGD 0.4
SWITCHING CHARACTERISTICS (Note 3)
TurnOn Delay Time td(on)
VGS = 4.5 V, VDD = 10 V,
ID = 215 mA, RG = 10 W
10 ns
Rise Time tr12
TurnOff Delay Time td(off) 35
Fall Time tf19
DRAINSOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = 350 mA
TJ = 25°C0.8 1.2 V
Reverse Recovery Time tRR VGS = 0 V, dISD/dt = 100 A/ms,
IS = 350 mA
13 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: pulse width v 300 ms, duty cycle v 2%.
3. Switching characteristics are independent of operating junction temperatures.
NTZD3152P
www.onsemi.com
3
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
1 V
100°C
0
1
5
0.6
632
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
ID, DRAIN CURRENT (AMPS)
0.4
0.2
0
1
Figure 1. OnRegion Characteristics
0.5
1
21.5 2.5
0.8
0.4
0.2
1
0
0
Figure 2. Transfer Characteristics
VGS, GATETOSOURCE VOLTAGE (VOLTS)
0.5
35
0.7
0.6
0.4
Figure 3. OnResistance vs. GatetoSource
Voltage
VGS, GATETOSOURCE VOLTAGE (VOLTS)
RDS(on), DRAINTOSOURCE RESISTANCE (W)
ID, DRAIN CURRENT (AMPS)
0.1 1.0
0.8
Figure 4. OnResistance vs. Drain Current and
Gate Voltage
ID, DRAIN CURRENT (AMPS)
50 025 25
1.4
1.2
1
0.8
0.6
50 125100
Figure 5. OnResistance Variation with
Temperature
TJ, JUNCTION TEMPERATURE (°C)
TJ = 25°C
24
TJ = 55°C
ID = 0.43 A
TJ = 25°C
1.4
0.5
75 150
TJ = 25°C
ID = 0.43 A
VGS = 4.5 V
RDS(on), DRAINTOSOURCE
RESISTANCE (NORMALIZED)
4
25°C
RDS(on), DRAINTOSOURCE RESISTANCE (W)
1.6
VGS = 1.8 V
1.2 V
16
1.4 V
1.6 V
1.3
0.6
1.1
VGS = 2.5 V
710
VDS 10 V
0.8
0.2 0.3 0.4
0.9
VGS = 1.8 V
VGS = 2 V
Figure 6. DraintoSource Leakage Current
vs. Voltage
24 8
10
2016
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
12
VGS = 0 V
IDSS, LEAKAGE (nA)
TJ = 150°C
TJ = 100°C
100
1000
10000
610 1814
0.45
0.65
0.55
0.75
0.7
1.0
1.2
0.5 0.6 0.7 0.8 0.9
0.8
89
0.6
A9502 m0§50> MOKDOw\OP\Z_w www onsem com
NTZD3152P
www.onsemi.com
4
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
VGS = 0 V
VGS
510
150
100
50
0
20
GATETOSOURCE OR DRAINTOSOURCE VOLTAGE (VOLTS)
C, CAPACITANCE (pF)
021
4
1
0
QG, TOTAL GATE CHARGE (nC)
VGS, GATETOSOURCE VOLTAGE (VOLTS)
TJ = 25°C
COSS
CISS
CRSS ID = 0.215 A
TJ = 25°C
250
1.81.6
2
3
V
DS,
DRAINTOSOURCE VOLTAGE
(
VOLTS
)
10
8
2
0
QGD
101
10
1
100
RG, GATE RESISTANCE (W)
t, TIME (ns)
VDD = 10 V
ID = 0.215 A
VGS = 4.5 V
100
0
200
5
4
6
td(off)
td(on)
tf
tr
VDS
15 1.40.2 1.2
0.9
0.2
0
VSD, SOURCETODRAIN VOLTAGE (VOLTS)
IS, SOURCE CURRENT (AMPS)
VGS = 0 V
TJ = 25°C
0.6
0.70.50.3
0.4
Figure 7. Capacitance Variation Figure 8. GatetoSource and
DraintoSource Voltage vs. Total Charge
Figure 9. Resistive Switching Time Variation
vs. Gate Resistance
Figure 10. Diode Forward Voltage vs. Current
0.4 0.6 0.8
QT
0.80.60.4
9
3
1
5
7
QGS
Figure 11. Safe Operating Area
VDS, DRAINTOSOURCE VOLTAGE (V)
1001010.1
0.001
0.1
1
10
ID, DRAIN CURRENT (A)
RDS(on) Limit
Thermal Limit
Package Limit
dc
100 ms
10 ms
VGS 6 V
Single Pulse
TC = 25°C
0.01
0N Semiwndudw" m NDTES: 1. DIMENSIDNING AND TEILERANCING PER ASME Y14.5M. 2009. 2. CDNTREILLING DIMENSIDN: MILLIMETERS 3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH THICKNESS. MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS DF EASE MATERIAL. kDAE A f—sx L PIN DNE 6 5 4 + INDICATEIR b 1 2 3 LJLJ e» EULEM b *H: TDP VIEW SIDE VIEW 1.30 6X 0.30 MILLIMETERS :[GX 045 DIM MIN. NDM. MAX. D E Di A 0.50 0.55 0.60 k1 0.17 0.22 0.27 c 0.08 0.13 0.18 1.80 D 1.50 1.60 1.70 E 1.10 1.20 1.30 D e 0.50 BSC L 0.10 0.20 0.30 0.50 PITCH H: 1.50 1.60 1.70 RECEIMMENDED MDUNTING FDDTPRINTIIE :- For mamanm lnfornnflan on our Phirrep s‘ro‘tegy and somermq demfls, please download the UN seniconuucmr Soldering and Mowmng Technlquas RBFBrsnca Mnnum, smugnkwn ON Semmunduclm and J are Mademavks a1 Semcanduclur Campunenls lnduslnes Lu: 0173 ON Semmanduclar Dr 115 aaaaaanaa 1n the unnaa Slates andJnv mhev commas ON Semmunduclar vesewes me th| In make changes wurmm mnna. nanaa In any prnduns nanan ON Semwnduc‘nv makes m7 wavvamy represenlalmn m guarantee regardmg the sumammy a1 1L; manuals 1m any pamcu‘av purpase nnv dues ON Semmnnduclm assume any Mammy ansmg 01AM me apphcahan m use a1 any pmdudnv c1rcu1| and saaanaauy mscIam‘s any and au Mammy mcmdmg w1|hw|hmma|mn spasm cansequenha‘ m madenla‘ damages ON Sermmnduclar dues nnl aanyay any hcense under 115 pa|em thls nar xna ngma av n|hers
SOT563, 6 LEAD
CASE 463A
ISSUE H
DATE 26 JAN 2021
SCALE 4:1
1
6
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON11126D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 2
SOT563, 6 LEAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
SOT563, 6 LEAD
CASE 463A
ISSUE H
DATE 26 JAN 2021
XX = Specific Device Code
M = Month Code
G= PbFree Package
XX MG
GENERIC
MARKING DIAGRAM*
1
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “G”, may
or may not be present. Some products may
not follow the Generic Marking.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON11126D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 2 OF 2
SOT563, 6 LEAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative