0151680262 Datasheet by Molex

molex on: company ) a world of innmation 0150200848 PremorFlex Cable Jumpers Drawin PDF RoHS Certificate of Compliance (PDF) Product Specification P871502070017001 (PDF) Product Literature (PDF) Packaging Specification PK71502070017001 (PDF) 15020 PremoeFlex Cable Jumgers EU RoHS china ROHS REACH SVHC Halogen-Free Status Contact US 1 5020 5051101592 5051101597 527451597 527461571 5019511530 5019511550 m
This document was generated on 08/05/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200848
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits,
0.229m Cable Length, Gold (Au) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15020-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on opposite sides, Type D, Contacts on
opposite sides, Type D
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982181236
Physical
Cable Length 0.229m
Circuits (Loaded) 15
Circuits (maximum) 15
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Reviewed
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Reviewed
RoHS Phthalates Not Reviewed
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5051101592 , 5051101597 , 527451597 ,
527461571 , 5019511530 , 5019511550 ,
525591552
This document was generated on 08/05/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION