5025850770 Datasheet by Molex

‘0 A 3 2 1 / r; F 1660/17/07 “ WWW E L g mm W W 3 ' ' W; W - - E r E / f 1W” 5 E E ,n mum UF 5 D 8: L 5) 71 TUES'MGN 1?; i u b 1 ’95 ’ :4 'x 14 _ L 1041 e 437* 7, m i 1 r mm 17 E 5 2 '5 15 1’ ;_ b 3 2 11.5 1: c \ 6 3 2 E 12 9 «mm 101 F, 7 5 ’05 8 1 7 “x Q / r‘ z 3 7.: r3 7 3 5 ’1, e 5 3 3 8.5 4 7i? 7 _, 3 \c. mm mm W ‘AATER1AL 77: 1 7 B m H (7\ ‘1/27_ mwmag U .170 , , ‘ u \r: HEAT<~ 1e,»h\="" ul-j/wrfl="" e="" 1="" 4="" 1114:1111="" \n="" fiié§="" ,="" ,="" ,="" .t="" t="" _="" ..="" ,="" '="" ctjf‘er="" alloy="" l'ekenal="" txtlermleé=""><‘°nsme «hale="" b“="" a”)="" ,="" thm;="" ‘ntle="" h="" «nlees="" ipeflf‘edy="" mm="" only="" 4:1="" metric="" ,="" hebethtka="" #1,="" {€th="" 1;="" :fia‘u‘»="" 5"="" )me="" twle="" f="" ,7;="" ,aunlef="" my,="" 1.5="" we="" conn.="" :/9‘.a‘7="" »,1="" a:="" m="" v="" ’="" v="" v="" r-hckel="" wjer="" platw="" 30h="" 411’:="" 1mg;="" ”e="" 86="" wa="" rec="" ass="" y="" sifié="" 7="" ,="" ‘="" w="" .="" ,="" a="" m="" w="" a="" w“="" 1.12“:="" “="" molgx="" q1="" ‘1'“="" jam?="" .1;="" ,="" w="" my“="" :3="" ~="" mam="" \:'="" ”mm="" w="" my="" n;="" w="" nh‘l="" “n="" 1.1).:="" jhaft="" uhehe="" l1"l\lable="" see="" chart="" sd-sozsbs-um="" ’="" cf="" 3="" :="" muiv="" :="" :mv="" '="" ;="" '1="" wet="" n‘evan="" :ve="" th1s="" draws="" eontnns="" 1nfdrmation="" that="" 1s="" phnfmetarv="" to="" '10sz="" nwkel="" wnjer="" fla="" ‘mthn="" j1"e*~.="">1am m_name_A3_J_AH_s REV 6 2012/01/25 9 a 5 ‘ 5 a 3 \NEDRPDRATED AND SHOULD NOT BE USED w1rHouT WRWTTEN PERwssIoN ‘ Z 1
To 9 a 7 6 S A 3 z 1 F v.2: r,. we Em» 4 Tummy u MAX TATE Am NATL anANwTv TD ;E m VAX E #53? 5* v PCP. uT ~ TT :TZE'Z EVEN 4. Tamnwflaufmzzcwu w _ NATL * 1 TH : :3 f; ‘ \u. "'10: CTRCMT E + /L » /, JETDE ~ T 857T 7 « U A; u; H M a BLHCK , , cmuTT :‘LE 7 if 4E” 73 i VEL ' 7a a 3LJE 1 i /~ b /5 W ‘WNK E T ‘11:: hxm‘mm 2,1/ 7 ,ga-afi‘ér A21 m, SJA‘EUL' * THERE T: N” \NFLHENCE N THE an ' _ . K m E WE, m THE W T Aw THE Va AWE ,AL V 'E 7 mumsm SY"LE nEsTaN ms IJME " MM ONLV METRIC _ 1.5 W/B CONN. 10 U\JEH ' mmE; (‘rwJATER R/A REC. ASS‘Y 4/0in A E T’“ § ANGLLAR “ HAYEMAL NU m .VENY m SHEEV m. a LTZAFT w‘HEhE M ’LTLAfLE SEE CHART SD-SOZSBS-OOT 1 CF 3 ‘1 W—T WWW WE THTs DRAWING (oNTATNs INFURMATTUN THAT IS PROPRTETARV Tu MDLEX WTTHTR DMEN: CV1 INCORPORATED AND SHOULD NOT BE USED wTTHuuT WRITTEN PERnIssToN Ib_lrume_A3_ J_AN_S Rev G mum/25 9 a 7 6 5 A 3 ‘ 2 l
— 5]":854571. 1o 9 s 7 s 5 £ 3 2 1 1/§\\CRDE? Nu. A\E CC\NECTOR SER‘ES No. HSC COLCF : BLUE H3: CDLCP : RE: : BLACK : 3E‘GE 53/ 8541.71. 32 85437. 4*73 : a- ;v a , w 7 ,uNrELm EEMEB : i 7 7 , H 7 7; \ELTUv §EME5 : x 7 7 ., w , x _w.\E_ WE: :177u‘rx fiifl VLL aEmEb ’Kw. J‘CLET H30 COLD? : CRANCE 53465 7 21777VA‘777 LEN/\ELTUw :EMES >E 5’ a 7- 7 7 7 w x: \ELTUV sEME: 2 x 7 7 7 w A 7 .\E_ m bEMES . bEMEii an WEN». WEE “ALE Em \ Mn «FLE- MM ONLY 4:1 METRIC , PFELELTKN WW. w mg mg 3 thER _n0 1.5 W/B CONN. E v . fl ’ 2 //\C.E‘? :CU\I)ER ”3:4“ R/A REC ASSY g qua WWW n 8 3L MT; 1? , AVIIJLAH :3 3 mam \n. mme m. sum we if YRS—FT WHERE AFILEADLE SEE CHART 395025857001 3 0F 3 n: m > MJjT REWAN WE ms DRAWING CONmNs \NFORHATION THAT \5 PRoPmETARv T0 MDLEX K % W‘TH‘H UMEV; ' H ‘ \NCDRPDPATED AND SHCIULD NOT BE USED W‘THOUT WR‘TTEN PERM‘SSION VbJrume,A3,J,AM,S 9 a 7 5 5 L 3 I Z ‘ Rev E 2012/01/25
«o 9 a 7 e 5 L a z 1 wm, m / , i DvLL JJT D‘FECTDV I“ WHY WE wuw . 32mm: 7' 5 mg mum am CKT NM 55 ;: $$$$$$$$$i , a 2mm , , mpg mow 2am" ‘ ‘ ‘ » ,7 n.» mg ,1 5 (“E {Q E a: E g: n W x \ ¢ $ <9 4%=""><3} 4%="" $="" 9=""> i H?! ‘7, 11*er-f/hqlru1fifi » F nE‘JED. FF EMRn< l="" wee="" ,="" w-e"="" ”mm="" ,5="" 2:="" mil-77="" 7st="" h="" for="" 502555="" ‘r,="" maw“="" 3,="" 9="" arm.“="" w="" m="" d="" 50="" e="" t="" 5="" w="" w="" as="" molex="" incorporated="" 4="" ¢="" 4="" “j="" ,="" -'="" m="" \_/="" w="" ,="" ”que="" mi;="" 9="" amllar="" :1="" °="" mam="" no="" nnrumfifl="" \n.="" mg="" m="" e="" 7raft="" where="" afeul’avle="" see="" table="" sd75025857002="" 1="" cf="" ;="" d:="" ’="" ant="" sew"="" v\="" 375="" this="" draw‘ng="" euntmns="" information="" that="" is="" propr‘etary="" to="" molex="" ‘mthn="" vv‘ve="" '7="" q‘einedrporated="" and="" should="" not="" be="" used="" w‘thdut="" wr‘tten="" permissidn="" objrume,a3,j,me,s="" 9="" i="" 5="" 7="" 6="" 5="" 4="" ‘="" 3="" l="" 2="" rev.="" e="" 2005/04/15="" en-ozjakoz“="">