SW-R1-3X-E-XX-2 Datasheet

6 5 I 4 I 3 I 2 I 1 Rev AWO It DescrIpIIon Date Appr APPROVED: - RELEASED 9/2/2I DATE: — TITLE: — I 250 [32 C0] SOLD COLOR WITH WHITE MARKINCS Get: Chan) HI IaI [33 MIA em I I 0— —oI/Q [25 so] use I [770a] ’ V I I of 40/A_ I CRCUIT DIAGRAM CIRCUIT DIAGRAI/ RECUIIMEADEI) (UpsT) 0N7“; (JPSTMUFEHN PAVEL CUTifiJT ' 346 [34 20] kESB [2' EO]# A:() foFF ‘ we [25 ID] C:OFF*(ON) I SW*RI*3X*E*XX*Z ,r I I I w J e e (D e e I [m] mm, W Water term-9e , m mm standard RIuck I [AD an] O O I w wtre Z J—‘—r I f Red EI: v YeIIow ’Arrmer‘ t r 4 , [312:]7 3 BIue I3 4:: V 455 3 Orange 5 [j * [Hm] * [I‘m] * 6 SPECIFICATIONS Body: Nonn 56, Color EIack, Rated UL 94H) rermrm. Ems. 5M, Noted RepIace"x“In P/Nwtmme covresnondmgswtmh colorand markmg ButIun' Nylon 66, SoIId coIor. White coIor murktngs. (See Chad) EIBEIIIEa‘ 909 Rahwa Avenue The rated Ioud: 250v AC, ta A wuss meme: serum ADAM U NJDyma ’ 125v Ac, 20 A ALL DIMENSIONS we mes [w] men, Contact resIsmnce' so muhms max TENngggCES Emmgggw iTECH Phone 908-657-5000 InsuIalIon restsmnce: 100 Mohms mm ix H30 gix :35 7 Fax 908r687r57I0 DIelectrIc wIthsmndIng vuItuge, I500 VAC/SS min x x t a 5 Ex x em a me Memmeet- Lem; ‘ W; SWITCH, MEDIUM ROCKER. DPST, EIectrIcal We: moon c cIes mIn Tcmpmamrc Ramp y DRAWN wx 9/2/2t ON-OFF, (OFFI-ON, QC 250 [6.35MNI] Operettng temperature, 725-: to +85‘c enema RC 9 Z 7‘ SIZE Pm No. Rev rrwmmet R HS / / x sw-Rt-ax-E-Xx-z . Lead free, RoHS compItant “QM, APPROVED ner ISCALE ms weer t or t s I— 5 I 4 I 3 2 | 1