molex
one company )a \vurld oi IflflDYaliClh
0190050008
Standard QuickrDisconnect Terminals
Drawin PDF Product Specification P871990270117001 PDF
Product Specification P871990270087001 (PDF) RcHS Certificate of Compliance (PDF)
EU ELV
EU RoHS China RoHS
19005
REACH SVHC
Standard QuickrDisccnnect Terminais
Halogen-Free
Status
Contact US
19005
190040005 190040008
FAQ
638832600
This document was generated on 09/18/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190050008
Status: Active
Overview: Standard Quick-Disconnect Terminals
Description: InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Continuous Molded
Strip
Documents:
Drawing (PDF) Product Specification PS-19902-011-001 (PDF)
Product Specification PS-19902-008-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E79133
General
Product Family Quick Disconnects
Series 19005
Crimp Quality Equipment Yes
Insulated Fully
Overview Standard Quick-Disconnect Terminals
Product Name InsulKrimp
Type Quick Disconnect
UPC 800753030534
Physical
Barrel Type Closed
Color - Resin Blue
Flammability 94V-2
Gender Female
Glow-Wire Capable Yes
Insulation Nylon (PA)
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Nylon
Net Weight 1.359/g
Orientation Straight
Packaging Type Reel
Polarized to Mating Part No
Tab Thickness 0.81mm
Tab Width 6.35mm
Temperature Range - Operating -65° to +105°C
Wire Insulation Diameter 4.19mm max.
Wire Size AWG 14, 16
Wire Size mm² 1.30-2.00
Electrical
Voltage - Maximum 600V
Material Info
Engineering Number BB-2263C
Reference - Drawing Numbers
Product Specification PS-19902-008-001, PS-19902-011-001
Sales Drawing SD-19005-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19005 Series
Use With
190040005 , 190040008
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Mini-Mac Applicator 638832600