0150200135 Datasheet by Molex

molex one company ) a world 0! Inllovallol‘ 0190770008 Solderless Terminals 3D Model Drawin PDF Product Specification P871990270117001 PDF FloHS Cenilicate of Compliance PDF 19077 Solderless Terminals J.__ EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 1 9077 FAQ 1 92880038 638851 400
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190770008
Status: Active
Overview: Solderless Terminals
Description: Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar
Tape Carrier
Documents:
3D Model Product Specification PS-19902-011-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19077
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name Avikrimp
Type Ring
UPC 800753080751
Physical
Barrel Type Closed
Flammability 94V-2
Insulation Nylon (PA)
Material - Plating Mating Tin
Net Weight 0.734/g
Packaging Type Adhesive Tape on Reel
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Stud Size 10 (M5)
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 3.51mm max.
Wire Size AWG 18, 20, 22
Material Info
Engineering Number SRA-829-10T
Reference - Drawing Numbers
Product Specification PS-19902-011-001
Sales Drawing SD-19077-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Contained Per
-ED/01/2017 (12
January 2017)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19077 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880038
Mini-Mac Applicator 638851400
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION