DS1683 Datasheet by Analog Devices Inc./Maxim Integrated

maxim Integrated,“
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
General Description
The DS1683 is an integrated elapsed-time recorder con-
taining a factory-calibrated, low-temperature-coefficient
RC time base that eliminates the need for an external
crystal. Using EEPROM technology to maintain data in
the absence of power, the DS1683 requires no backup
power source. The DS1683 detects and records the num-
ber of falling edge transitions on the EVENT pin as well
as the total cumulative time that the EVENT pin is held
high. The ALARM pin alerts the user when the total time
accumulated equals or exceeds the user-programmed
alarm value, or when the total number of events equals
or exceeds the user-programmed alarm value. The polar-
ity of the open-drain ALARM pin can be programmed
to either drive low or become high impedance upon an
alarm condition. The DS1683 is ideal for applications that
monitor the total amount of time that a device has been
in operation and/or the number of uses since inception
service, repair, or last calibration.
Applications
High-Temp, Rugged, Industrial Applications Where
Vibration or Shock Could Damage a Quartz Crystal
Any System Where Time-of-Use is Important to
Track
Power-on-Time Recorder
Benefits and Features
S Records the Total Time the EVENT Input Has Been
Active High and Number of Events (Falling Edges
of EVENT) That Have Occurred
S 32-Bit, Nonvolatile, Elapsed Time Counter (ETC)
Monitors Event Duration with Quarter Seconds
Resolution and Provides 34 Years of Total Time
Accumulation
S Nonvolatile 16-Bit Event Counter Records the
Number of Falling Edges Seen by the EVENT Pin
S Calibrated, Low-Temperature-Coefficient RC Time
Base
S 16 Bytes of User EEPROM
S Password Protection Scheme (4 Bytes)
S I2C-Compatible Interface
S +2.5V to +5.5V Operating Voltage Range
19-6388; Rev 0; 6/12
Ordering Information appears at end of data sheet.
For related parts and recommended products to use with this part,
refer to www.maximintegrated.com/DS1683.related.
For pricing, delivery, and ordering information, please contact Maxim Direct at
1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
2Maxim Integrated
(All voltages referenced to GND.)
Voltage Range on VCC, ALARM, SDA, SCL ........-0.5V to +6.0V
Voltage Range on EVENT ........................ -0.5V to (VCC + 0.5V),
not to exceed +6.0V
Continuous Power Dissipation (TA = +70NC)
SO (derate 5.9mW/NC above +70NC) ....................... 470.6mW
Maximum Junction Temperature .....................................+150NC
Operating Temperature Range .......................... -40NC to +85NC
Programming Temperature Range ....................... 0NC to +70NC
Storage Temperature Range ............................ -55NC to +150NC
Lead Temperature (soldering, 10s) ................................+300NC
Soldering Temperature (reflow) ......................................+260NC
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional opera-
tion of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect device reliability.
RECOMMENDED OPERATING CONDITIONS
(TA = -40NC to +85NC, unless otherwise noted.)
DC ELECTRICAL CHARACTERISTICS
(VCC = 2.5V to 5.5V, TA = -40NC to +85NC, unless otherwise noted.)
EVENT TIMING
(VCC = 2.5V to 5.5V, TA = -40NC to +85NC, unless otherwise noted.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage VCC (Note 1) 2.5 5.5 V
Input Logic 1 (SCL, SDA) VIH 0.7 x VCC VCC + 0.3 V
Input Logic 0 (SCL, SDA) VIL -0.3 0.3 x VCC V
EVENT Input Trip Point VETP 0.3 x
VCC
0.5 x
VCC
0.7 x
VCC V
EVENT Trip Point Hysteresis VHYS 1% of VCC
Power-On Reset VPOR 2.4 V
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Input Leakage ILI -1 +1 FA
ALARM Output (IOL = 10mA) VOL 0.8 V
SDA Output (IOL = 4mA) VOL 0.4 V
Active Supply Current ICCA (Note 1) 180 300 FA
EEPROM Write Current IEE (Note 1) 250 350 FA
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Time Event Minimum tG(Note 1) 10 35 70 ms
Time Event Increment tEI (Note 1) 237.5 250 262.5 ms
Time Event Max tEM (Note 2) 34 Years
CLR ALM to Alarm Set (Note 2) 10 150 Fs
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
3Maxim Integrated
Note 1: All voltages are referenced to ground. Currents entering the IC are specified as positive; currents exiting the IC are specified
as negative.
Note 2: Guaranteed by design.
Note 3: CB: Total capacitance of one bus line in pF.
Note 4: EEPROM write time begins after a STOP condition occurs.
Note 5: A decoupling capacitor to supply high instantaneous currents during EEPROM writes is recommended. A typical value is
0.01FF. VCC must be maintained above VCC(MIN), including transients, during EEPROM writes.
Note 6: VCC must be at or above 2.5V for tW after the end of an event to ensure data transfer to the EEPROM.
Note 7: Memory locations to which this specification applies: User Memory, ETC Alarm Limit, Event Counter Alarm Limit,
Configuration, Password Value.
Note 8: Memory locations to which this specification applies: Event Counter register, ETC register.
I2C AC ELECTRICAL CHARACTERISTICS
(VCC = 2.5V to 5.5V, TA = -40NC to +85NC, timing referenced to VIL(MAX) and VIH(MIN), unless otherwise noted.) (Figure 7)
NONVOLATILE MEMORY CHARACTERISTICS
(VCC = 2.5V to 5.5V, unless otherwise noted.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
SCL Clock Frequency fSCL 400 kHz
Bus Free Time Between STOP
and START Conditions tBUF 1.3 Fs
Hold Time (Repeated) START
Condition tHD:STA 0.6 Fs
Low Period of SCL tLOW 1.3 Fs
High Period of SCL tHIGH 0.6 Fs
Data Hold Time tHD:DAT 0 0.9 Fs
Data Setup Time tSU:DAT 100 ns
START Setup Time tSU:STA 0.6 Fs
SDA and SCL Rise Time tR(Note 3) 20 +
0.1CB300 ns
SDA and SCL Fall Time tF(Note 3) 20 +
0.1CB300 ns
STOP Setup Time tSU:STO 0.6 Fs
SDA and SCL Capacitive
Loading CB(Note 3) 400 pF
EEPROM Write Time tW(Notes 4, 5, 6) 10 20 ms
PARAMETER SYMBOL CONDITIONS MIN MAX UNITS
EEPROM Write Cycles TA = +70NC (Note 7) 50,000 Writes
EEPROM Write Cycles (4 Banks) TA = +70NC (Note 8) 200,000 Writes
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
4Maxim Integrated
Pin Configuration
Pin Description
PIN NAME FUNCTION
1 EVENT
Event Input. The EVENT pin controls when the values in the Elapsed Time Counter (ETC) register and
the Event Counter register are incremented. The EVENT pin also determines when the data in these
registers is stored to EEPROM.
2, 7 N.C. No Connection. These pins are not connected internally.
3 ALARM
Alarm Output. The ALARM pin is an open drain structure, and is set active when an alarm condition is
met. The active state of this pin is controlled by the ALRM POL bit located in the Configuration register.
Once the ALARM pin is active, it will remain active until the alarm condition is cleared and the CLR
ALM bit in the Command register is set.
4 GND Ground
5 SCL I2C Serial-Clock Input. The SCL pin is the serial-clock input for the I2C synchronous communications
channel. The SCL pin is an input that requires an external pull-up resistor.
6 SDA I2C Serial-Data Input/Output. The SDA pin is the data input/output signal for the I2C synchronous com-
munications channel. The SDA pin is an open-drain I/O, which requires an external pullup resistor.
8 VCC +2.5V to +5.5V Input Supply
EVENT +
N.C.
ALARM
1
2
3
4
8
7
6
5GND
VCC
N.C.
SDA
SCL
SO
TOP VIEW
DS1683
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
5Maxim Integrated
Detailed Description
The DS1683 is an elapsed-time recorder that tracks the
accumulated time the EVENT pin has been held high as
well as the number of falling edge transitions seen by the
EVENT pin. The main application is to track the accumu-
lated on-time and number of power cycles of a device or
system. Programmable alarm limits for both the accumu-
lated on-time and number of falling edges of the EVENT
pin are available so that the user can be alerted when
these conditions are met. The accumulated elapsed
time that the EVENT pin has been held high is stored
in the 4-byte Elapsed Time Counter (ETC) register. The
number of times the EVENT pin sees a falling transition is
stored in the 2-byte Event Counter register. The DS1683
includes password protection to prevent tampering with
accumulated values, alarm limits, configuration settings,
and user memory values.
The ETC, ETC Alarm Limit, Event Counter, Event Counter
Alarm Limit, Configuration, Password, and User Memory
values are stored in shadowed EEPROM. On power-up,
the values in the ETC and Event Counter are loaded into
SRAM locations. When the state of the EVENT pin causes
changes to the accumulated time and number of events,
it is these SRAM registers that are incremented.
Block Diagram
ELAPSED TIME COUNTER (ETC)
(REGISTERS 0Ah−0Dh)
GLITCH
FILTER
EVENT
ALARM
SDA
SCL
ALARM
LATCH
ETC
ALARM
ENABLE
ETC ALARM LIMIT
(REGISTERS 12h−15h)
OSCILLATOR
EVENT
ALARM
ENABLE
VCC
VCC
GND
I2C
INTERFACE
EVENT ALARM LIMIT
(REGISTERS 10h−11h)
EVENT COUNTER
(REGISTERS 08h−09h)
STATUS REGISTER
(REGISTER 01h)
CONFIGURATION REGISTER
(REGISTER 16h)
USER EEPROM
(REGISTERS 20h−2Fh)
COMMAND REGISTER
(REGISTER 00h)
PASSWORD PROTECTION
(REGISTERS 02h−05h)
(REGISTERS 1Ah−1Dh)
ALARM
POLARITY
DS1683
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
6Maxim Integrated
When the contents of the ETC and Event Counter registers
match or exceed their programmable alarm limits, the
ALARM pin can be driven to its active state as set by the
polarity bit, ALRM POL, located in the Configuration regis-
ter. Each of the alarm limits has an enable bit that should
be used to determine whether or not the ALARM pin
should be activated when the alarm conditions are met.
The DS1683 has an internal, low-temperature-coefficient,
RC-based oscillator that is started on power-up. The
DS1683 uses this RC time base to increment the ETC
register in 250ms increments while the EVENT pin is held
high. When the EVENT pin is driven low, the ETC register
ceases to increment.
EVENT Pin
The DS1683 monitors the state of the EVENT pin to
determine when an event occurs. When the pin is pulled
high, the ETC and Event Counter values are transferred
from shadowed EEPROM to SRAM. While the EVENT pin
is held high, the value of the ETC SRAM begins incre-
menting once every 250ms. Incrementing the ETC SRAM
value while EVENT is high allows the device to increment
the ETC value without contributing to EEPROM wear out.
When the EVENT pin falls to a logic 0, the Event Counter
SRAM value increments by a value of one. Also at this
time the ETC stops accumulating time. The values of
the EVENT and ETC Counter SRAM locations are then
stored in the ETC and EVENT Shadowed EEPROM array.
The EVENT input is deglitched (tG) to prevent short noise
spikes from triggering an event.
While the EVENT pin is high, the I2C bus is unavailable
for write commands, though read commands can still be
executed. When the EVENT pin transitions low, I2C com-
munication is unavailable for tW (EEPROM write time),
after which I2C writes are possible. However, if an I2C
write operation is underway, and the EVENT pin transi-
tions low to high, this operation is interrupted so that the
ETC and Event Counter registers can be updated. So it
is important to terminate all I2C write transactions before
transitioning the level on the EVENT pin.
An I2C read command can be performed regardless of
the state of the EVENT pin. On a low-to-high transition
of the EVENT pin, the I2C read command is allowed to
complete. However, it is strongly recommended that all
I2C communication be terminated before transitioning
the level on the EVENT pin.
When the EVENT pin is high and the device detects a
START signal on the I2C bus, a snapshot of the data
in the ETC and Event Counter SRAM is made available
on the I2C bus. When the EVENT pin is low and the
device detects a START signal on the I2C bus, data is
transferred from the ETC and Event Counter shadowed
EEPROM bank memory.
Elapsed Time Counter (ETC)
Register
The Elapsed Time Counter (ETC) register is a 32-bit value
that holds time in quarter-second resolution. The ETC
register consists of 4 bytes of memory in the memory
map. Once the counter reaches FFFFFFFFh, counting
stops. The ETC register is backed by 4 banks of shad-
owed EEPROM, which allow for 200k+ write cycles to
occur before a wearout condition. When an I2C read
occurs while the EVENT pin is high, a snapshot of the
value from the ETC SRAM is made available for the I2C
bus. When the EVENT pin is logic 0, I2C reads take data
from the shadowed EEPROM ETC bank memory.
On power-on reset (POR), the ETC value stored in the
shadowed EEPROM bank memory is loaded into the ETC
SRAM location (Figure 1). This also happens when a low-
to-high transition occurs on the EVENT pin, or when an
I2C write to the ETC register occurs. When data is written
to the ETC register, the value is stored in the shadowed
EEPROM bank memory and also in the corresponding
ETC SRAM location. This data is transferred after the
STOP of the I2C command.
Figure 1. Data Transfer Between Nonvolatile and Volatile
Memory Types
1
1
1
VCC
EVENT
PIN
I2C
WRITE COMMAND TO
ETC OR EVENT REGISTERS
1 SHADOWED EEPROM IS WRITTEN TO SRAM
2 SRAM IS WRITTEN TO SHADOWED EEPROM
2
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
7Maxim Integrated
On the falling edge of the EVENT signal, the contents of
the ETC SRAM counter are written to the ETC shadowed
EEPROM registers.
When the EVENT pin is low, the ETC register can be
written by the I2C bus. For example, when it comes time
to reset the time stored in the ETC register, an I2C write
command can be issued to set all the bits to 0.
ETC Alarm Register
The ETC Alarm register is a 32-bit value and contains the
value that is compared to the accumulated ETC value.
When a nonzero value is programmed into the ETC
Alarm register, the ETC alarm function is enabled and the
DS1683 compares the value in the ETC SRAM counter
with the programmed value in the ETC Alarm register.
When the ETC SRAM Counter matches or exceeds the
alarm value, the ETC alarm flag (ETC AF) is set.
Note: To disable the ETC alarm function, program the
ETC Alarm register to a value of all 0s. An alarm value of
all 0s disables the ETC alarm function.
Event Counter Register
This 16-bit Event Counter stores the number of falling
edges seen on the EVENT pin. Once the Event Counter
reaches a value of FFFFh, event counting stops. The
Event Counter register is backed by four banks of shad-
owed EEPROM, which allow for 200k+ write cycles occur
before a wearout condition. When an I2C read occurs
when the EVENT pin is high, a snapshot of the value
from the Event Counter SRAM is made available for the
I2C bus. When the EVENT pin is logic 0, I2C reads take
data from the shadowed EEPROM Event Counter bank
memory.
On POR, the Event Counter value stored in shadowed
EEPROM bank memory is loaded into the Event Counter
SRAM location. This also happens when a low-to-high
transition occurs on the EVENT pin, or when an I2C write
to the Event Counter register occurs. When data is writ-
ten to the Event Counter register, the value is stored in
the shadowed EEPROM bank memory, and also in the
corresponding Event Counter SRAM location. This data is
transferred after the STOP of the I2C command.
On the falling edge of the EVENT signal, the Event
Counter SRAM register is incremented by a value of one,
and the contents of the Event Counter SRAM are written
to the Event Counter shadowed EEPROM.
When the EVENT pin is low, the Event Counter register
can be written by the I2C bus. For example, when it
comes time to reset the accumulated number of events
in the Event Counter register, an I2C write command can
be issued to set all of the bits to 0.
Event Counter Alarm Register
The Event Counter Alarm register is a 16-bit register, and
contains the value that is compared to the accumulated
Event Counter value. When a nonzero value is programmed
into the Event Counter Alarm register, the Event Counter
alarm function is enabled, and the DS1683 compares the
value in the Event Counter SRAM with the programmed
value in the EVENT Alarm register. When the Event Counter
SRAM value matches or exceeds the alarm value, the Event
Counter alarm flag (EVENT AF) is set.
Note: To disable the Event Counter alarm function, pro-
gram the Event Counter Alarm register to a value of all
0s. An alarm value of all 0s disables the Event Counter
alarm function.
Alarm Output
The ALARM pin is an open-drain structure, and set-
ting the alarm polarity bit (ALRM POL) located in the
Configuration register determines if the ALARM output
is active high or active low (default is active low). The
DS1683 monitors the values in the ETC and Event
Counter registers and compares them to the values in the
ETC and Event Counter Alarm registers. When the ETC
and Event Counter values match or exceed their corre-
sponding alarm values, their alarm flags (EVENT AF and
ETC AF, located in the Status register) are set to a value
of 1, indicating an alarm condition. If the correspond-
ing Enable bits (ETC ALRM EN and EVENT ALRM EN,
located in the Configuration register) are active, then the
ALARM output is driven to its active state and is latched.
Once the alarm condition has been cleared, the cor-
responding alarm flag (EVENT AF and/or ETC AF)
automatically clears. Once the actual alarm condition is
cleared, the CLR ALM bit must be used to clear an active
ALARM pin state. If the alarm condition is still present
when the CLR ALM bit is toggled, the ALARM simply
reactivates and latches.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
8Maxim Integrated
Event Logging
When the DS1683 is powered up, the internal oscilla-
tor starts; the ETC and Event Counter values, which are
recorded in the shadowed EEPROM bank memory, are
transferred to the ETC and Event Counter SRAM loca-
tions; and the device waits for an event (rising edge of
the EVENT signal). When an event triggers the input by
transitioning the EVENT pin from a low to a high level, the
following occur:
1) The ETC and Event Counter values are once again
transferred from shadowed EEPROM bank memory to
their SRAM counter locations.
2) After the glitch filtering and tEI, the ETC SRAM counter
value increments. See Figure 2 for timing. An event
greater than time event minimum (tG) but less than tEI
(i.e., a low-high-low transition on EVENT < tEI) incre-
ments the Event Counter SRAM value but not the ETC
SRAM value.
3) The ETC SRAM value increments every tEI. The ETC
SRAM counter holds time in quarter-second resolution.
4) When the EVENT pin goes low, the Event Counter
SRAM value increments by one, the ETC SRAM coun-
ter stops incrementing, and the values from the ETC
and Event Counter SRAM locations are transferred to
their Shadowed EEPROM counterparts. The I2C bus
is not available for tW.
The ETC value does not roll over when FFFFFFFFh, or
approximately 34 years, is reached. The Event Counter
value does not roll over when reaching a value of FFFFh.
While the EVENT pin is high, I2C write commands are
ignored, though I2C read commands are still possible.
Password Protection
From the factory, the DS1683 powers up without pass-
word protection enabled. The intent is to provide a
manufacturer an optional security feature to protect the
Configuration register, Alarm registers, User EEPROM,
ETC and Event Counter settings, and the Password Value
(PWV). The customer is not able to alter the Configuration
register, Alarm registers, ETC or Event Counter, User
EEPROM or Password Value settings if the password
conditions are not met.
The DS1683 password is stored in the 4-byte read-
only Password Value register, located at 1Ah–1Dh. The
default value for this register is FFFFFFFFh. To change
this value, a 4-byte I2C write command must be issued.
The 4 bytes of the new password must be issued with
the same I2C write command. Once the STOP of the I2C
write command is issued, the Password Value register is
updated with the new 4-byte value.
The Password Entry bytes (PWE) are where the user
enters the 4-byte password to unlock access to the
DS1683’s EEPROM locations. When writing the PWE
value, the user must issue a 4-byte I2C write command
starting at location 02h. This 4-byte value must match the
4-byte Password Value stored in registers 1Ah–1Dh.
Figure 2. Event Input Timing
INTERNAL EVENT
CLOCK
tG
tEI
EVENT INPUT
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
9Maxim Integrated
If the Password Value has been changed from the factory
default setting, the user has to enter this new password
value into the PWE registers after a power cycle in order
to unlock the memory again.
See Figure 3 for examples of writing the 4-byte Password
Value and the 4-byte Password Entry value.
User Memory
The DS1683 has 16 bytes of user-programmable,
EEPROM memory. User memory is set to read-only if
the correct password is not entered into the Password
Entry Bytes. If the correct password is entered into the
Password Entry Bytes, the data can be written to the User
Memory and stored in EEPROM with the correct I2C write
command.
Figure 3. Password Value and Password Entry I2C Examples
COMMUNICATIONS KEY
S
NOTES
P
Sr
A
N
START
8-BIT ADDRESS OR DATA
REPEATED
START
STOP
ACK
NOT
ACK
WHITE BOXES INDICATE THE MASTER IS
CONTROLLING SDA
SHADED BOXES INDICATE THE SLAVE IS
CONTROLLING SDA
WRITE THE 4-BYTE PASSWORD VALUE (REGISTERS 1Ah THROUGH 1Dh) WITH A SINGLE TRANSACTION TO SLAVE ADDRESS D6h
WRITE THE 4-BYTE PASSWORD ENTRY (REGISTERS 02h THROUGH 05h) WITH A SINGLE TRANSACTION TO SLAVE ADDRESS D6h
XXXXXXXX
S1101 10 AABYTE 1 A
BYTE 4 AP
1) ALL BYTES ARE SENT MOST SIGNIFICANT BIT FIRST.
2) THE FIRST BYTE SENT AFTER A START CONDITION
IS ALWAYS THE SLAVE ADDRESS FOLLOWED BY THE
READ/WRITE BIT.
1000011001 BYTE 2 A
S1101 10 AABYTE 1 A1000001000 BYTE 2 A
BYTE 3 A
BYTE 4 APBYTE 3 A
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
10Maxim Integrated
Table 1. Register Memory Map
Note: I2C reads from memory locations that do not exist report a value of FFh.
V: Volatile (SRAM); NV: Nonvolatile (EEPROM).
*The PWE and PWV bytes read back 0s.
ADDRESS READ/WRITE NAME VOLATILE/
NONVOLATILE
FACTORY
DEFAULT/POWER-
UP DEFAULT
PASSWORD
PROTECTION FUNCTION
00h Read/Write COMMAND V 00h No Command
Register
01h Read STATUS V 00h No Status Register
02h–05h Read*/Write PWE V FFh No Password Entry
Registers
06h–07h RSVD — Reserved
08h–09h Read/Write EVENT REG NV 00h Yes Event Counter
Registers
0Ah–0Dh Read/Write ETC REG NV 00h Yes ETC Registers
0Eh–0Fh RSVD — Reserved
10h–11h Read/Write
EVENT
COUNTER
ALARM LIMIT
NV 00h Yes
Event Counter
Alarm Limit
Registers
12h–15h Read/Write ETC ALARM
LIMIT NV 00h Yes ETC Alarm Limit
Registers
16h Read/Write CONFIG NV 00h Yes Configuration
Register
17h–19h RSVD — Reserved
1Ah–1Dh Read*/Write PWV NV FFh Yes Password Value
1Eh–1Fh RSVD — Reserved
20h–2Fh Read/Write USER MEMORY NV 00h Yes User EEPROM
30h–FFh RSVD — Reserved
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
11Maxim Integrated
REGISTER 00h: COMMAND REGISTER
REGISTER 01h: STATUS REGISTER
Factory Default/Power-On Value 00h
Read Access All
Write Access All
Memory Type SRAM, Volatile
Memory
Access N/A N/A N/A N/A N/A N/A N/A R/W
00h Reserved Reserved Reserved Reserved Reserved Reserved Reserved CLR ALM
BIT 7 BIT 0
7:1 Reserved Reserved
0CLR ALM
Clear Alarm Bit. This bit reads as a 0. Writing this bit to a 1 unlatches the active ALARM output, set-
ting the ALARM pin to its inactive state if the alarm condition is no longer present. If the alarm condi-
tion persists, the ALARM pin once again asserts to its active state.
Factory Default /Power-On Value 00h
Read Access All
Write Access N/A
Memory Type SRAM, Volatile
Memory
Access N/A N/A N/A R/W R/W R/W R/W R/W
01h Reserved Reserved Reserved Reserved Reserved EVENT EVENT AF ETC AF
BIT 7 BIT 0
7:3 Reserved Reserved
2 EVENT This bit indicates the status of the EVENT pin’s logic level, detected after the tG glitch filter time.
1EVENT AF
Default value = 0. If the value in the Event Counter SRAM value is greater than or equal to the Event
Counter Alarm Limit value, then this bit is automatically set to a value of 1 to indicate an ALARM
event. When the EVENT SRAM Counter value is less than the Event Counter Alarm Limit, this bit
automatically set to a value of 0, indicating that there is no EVENT alarm.
0ETC AF
Default value = 0. If the value in the ETC SRAM value is greater than or equal to the ETC Alarm Limit
value, then this bit is automatically set to a value of 1 to indicate an ALARM event. When the ETC
SRAM value is less than the ETC Alarm Limit, this bit automatically set to a value of 0, indicating that
there is no ETC alarm.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
12Maxim Integrated
REGISTERS 02h–05h: PASSWORD ENTRY (PWE)
REGISTERS 08h–09h: EVENT COUNTER REGISTER
Factory Default FF FF FF FFh
Read Access N/A; Reads as all 0s
Write Access All
Memory Type SRAM, Volatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
02h 2726252423222120
03h 215 214 213 212 211 210 2928
04h 223 222 221 220 219 218 217 216
05h 231 230 229 228 227 226 225 224
BIT 7 BIT 0
There is one 4-byte password for the DS1683. Entering the correct password into the Password Entry (PWE) bytes allows write
access to the Event, ETC, Event Counter Alarm Limit, ETC Alarm Limit, Configuration, Password Value, and User Memory regis-
ters. This value is write-only, and reads from this location result in all 0s. On power-up, the PWE bits are set to 1 to match the fac-
tory default Password Value of all 1s.
Factory Default 00 00h
Read Access All
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
08h 2726252423222120
09h 215 214 213 212 211 210 2928
BIT 7 BIT 0
The Event Counter register is a shadowed EEPROM register that contains the number of times a falling edge of the EVENT pin
has occurred. On power-up, on every rising edge of the EVENT pin, and after an I2C write to the Event Counter register, the value
from the shadowed EEPROM is loaded up into the Event Counter memory (SRAM). It is this memory that is incremented on the
falling edge of the EVENT pin. On the falling edge of the EVENT pin, this value in SRAM memory is then written to the shadowed
EEPROM memory to store the number of times there has been a falling edge on the EVENT pin.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
13Maxim Integrated
REGISTERS 0Ah–0Dh: ETC REGISTER
REGISTERS 10h–11h: EVENT COUNTER ALARM LIMIT REGISTER
Factory Default 00 00 00 00h
Read Access All
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
0Ah 2726252423222120
0Bh 215 214 213 212 211 210 2928
0Ch 223 222 221 220 219 218 217 216
0Dh 231 230 229 228 227 226 225 224
BIT 7 BIT 0
The ETC register is a shadowed EEPROM register that contains the accumulated time in 250ms increments that the EVENT pin
has been held high. On power-up, on every rising edge of the EVENT pin, and after an I2C write to the ETC register, the value
from the shadowed EEPROM location is loaded into the ETC counter memory (SRAM). When the EVENT pin is high, it is this
SRAM memory that is incremented once every 250ms. On the falling edge of the EVENT pin, this value in SRAM memory is then
written to the shadowed EEPROM memory to store the accumulated time in 250ms increments.
Factory Default 00 00h
Read Access All
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
10h 2726252423222120
11h 215 214 213 212 211 210 2928
BIT 7 BIT 0
The Event Counter Alarm Limit is a shadowed EEPROM register, and when the Event Counter register value equals or exceeds
the Event Counter Alarm Limit value, the EVENT flag bit (EVENT AF bit, Register 01h, bit 1) goes active high. When the Event
Counter register value drops below the Event Counter Alarm Limit value, the EVENT AF bit automatically clears.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
14Maxim Integrated
REGISTERS 12h–15h: ETC ALARM LIMIT REGISTER
REGISTER 16h: CONFIGURATION REGISTER
Factory Default 00 00 00 00h
Read Access All
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
12h 2726252423222120
13h 215 214 213 212 211 210 2928
14h 223 222 221 220 219 218 217 216
15h 231 230 229 228 227 226 225 224
BIT 7 BIT 0
The ETC Alarm Limit is a shadowed EEPROM, and when the ETC register value equals or exceeds the ETC Alarm Limit value,
the ETC flag bit (ETC AF bit, Register 01h, bit 0) goes active high. When the ETC register value drops below the ETC Alarm Limit
value, the EVENT AF bit automatically clears.
Factory Default /Power-On Value 00h
Read Access All
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access N/A N/A N/A R/W R/W R/W R/W R/W
01h Reserved Reserved Reserved Reserved Reserved ETC ALRM
EN
EVENT
ALRM EN ALRM POL
BIT 7 BIT 0
7:3 Reserved Reserved
2ETC ALRM
EN
Default value = 0, which is disabled. When set to a 1, and if the ETC register is equal to or greater
than the ETC Alarm limit, then this device triggers the ETC Alarm Flag (ETC AF), and the ALARM pin
goes to its active state.
1EVENT
ALRM EN
Default value = 0, which is disabled. When set to a 1, and if the Event Counter register is equal to
or greater than the Event Counter Alarm limit, then this device triggers the Event Counter Alarm Flag
(EVENT AF), and the ALARM pin goes to its active state.
0ALRM POL Default value = 0, which sets the ALARM output active low. When set to a 1, the ALARM output is
active high.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
15Maxim Integrated
REGISTERS 1Ah–1Dh: PASSWORD VALUE (PWV)
REGISTERS 20h–2Fh: USER MEMORY
Factory Default FF FF FF FFh
Read Access N/A; Reads as all 0s
Write Access PW
Memory Type Shadowed EEPROM, Nonvolatile
Memory
Access R/W R/W R/W R/W R/W R/W R/W R/W
1Ah 2726252423222120
1Bh 215 214 213 212 211 210 2928
1Ch 223 222 221 220 219 218 217 216
1Dh 231 230 229 228 227 226 225 224
BIT 7 BIT 0
The default value for the four Password Value (PWV) is all 1s (FF FF FF FFh). The intent is to provide a manufacturer with a security
feature to protect the Configuration register, Alarm registers, User EEPROM, ETC and Event Counter registers, and the Password
Setting (PWV). The customer is not able to alter the Configuration register, Alarm registers, User EEPROM, ETC or Event Counter
registers, or Password Setting if the password conditions are not met.
Factory Default 00h for All Locations
Read Access All
Write Access PW
Memory Type EEPROM, Nonvolatile
There are 16 bytes of user-programmable EEPROM memory. User memory is set to read-only if the correct password is not
entered into the Password Entry bytes. If the correct password is entered into the Password Entry bytes, the data can be written
to the User Memory and stored in EEPROM with the correct I2C write command. The User Memory locations can be read regard-
less of the password protection.
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
16Maxim Integrated
Sample Applications
Figure 4 shows the DS1683 measuring total run time and
operating from a battery with the ALARM pin connected
to an LED. When the trigger switch is closed, the EVENT
pin is pulled high and the ETC register begins increment-
ing. When the trigger switch is opened, the EVENT pin is
pulled low by the resistor, the ETC register stops incre-
menting, the Event Counter register is incremented by
one, and the values of both the ETC and Event Counter
are stored in shadowed EEPROM. When the ETC or
Event Counter alarm conditions are met, the ALARM pin
pulls active low (the factory default setting), and current
flows through the LED, indicating an alarm condition.
Figure 5 shows the DS1683 in a total time-of-use applica-
tion where power may be removed at the same time as
the end of the event. The VCC slew rate at power-down is
fast with respect to tW. A capacitor maintains VCC on the
DS1683 above 2.5V until the EEPROM write completes. A
Schottky diode blocks current from the capacitor to other
devices connected to VCC.
The VCC holding capacitor value of 30FF is calculated
using the maximum EEPROM write current and EEPROM
write time. This assumes that the VCC slew rate allows
time from EVENT trip point to VCC at 2.5V on the DS1683
is at least tW.
Figure 6 shows the DS1683 in a total time-of-use applica-
tion with power that can be removed at the same time as
the end of the event. In this application, the VCC slew rate
at power-down is slow with respect to tW. The external
RST IC ends the event as VCC begins to drop. VCC must
remain above 2.5V until the end of tW.
Both circuits in Figure 5 and Figure 6 are read-only
because the state of the EVENT pin is tied VCC. Because
the EVENT pin is a logic 1 while VCC is applied, I2C write
commands are disabled, thus only I2C read commands
are possible in these configurations.
Figure 4. Total Run Time
Figure 5. Total Time-of-Use Application with Fast VCC Slew
Rate (Read-Only)
Figure 6. Total Time-of-Use Application with Slow VCC Slew
Rate (Read-Only)
DS1683
VCC
EVENT
TRIGGER SWITCH
LED
SCLALARM
SDAGND
0.01µF
DS1683
VCC
EVENT
LED
SCLALARM
SDAGND
0.01µF 30µF
VCC
DS1683
VCC
ALARM
LED
SCLEVENT
SDAGND
0.01µF
VCC
VCC
RESET
IC
m ““““““““““““““““““““
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
17Maxim Integrated
I2C Serial Interface Description
I2C Definitions
The following terminology is commonly used to
describe I2C data transfers. See Figure 7 and the
I2C AC Electrical Characteristics table for additional
information.
Master Device: The master device controls the slave
devices on the bus. The master device generates SCL
clock pulses and START and STOP conditions.
Slave Devices: Slave devices send and receive data
at the master’s request.
Bus Idle or Not Busy: Time between STOP and
START conditions when both SDA and SCL are inac-
tive and in their logic-high states. Depending on the
device, when the bus is idle it initiates a low-power
mode for slave devices.
START Condition: A START condition is generated by
the master to initiate a new data transfer with a slave.
Transitioning SDA from high to low while SCL remains
high generates a START condition.
STOP Condition: A STOP condition is generated
by the master to end a data transfer with a slave.
Transitioning SDA from low to high while SCL remains
high generates a STOP condition.
Repeated START Condition: The master can use a
repeated START condition at the end of one data trans-
fer to indicate that it will immediately initiate a new data
transfer following the current one. Repeated STARTs
are commonly used during read operations to identify
a specific memory address to begin a data transfer.
A repeated START condition is issued identically to a
normal START condition.
Bit Write: Transitions of SDA must occur during the low
state of SCL. The data on SDA must remain valid and
unchanged during the entire high pulse of SCL plus the
setup and hold time requirements. Data is shifted into
the device during the rising edge of the SCL.
Bit Read: At the end of a write operation, the master
must release the SDA bus line for the proper amount of
setup time before the next rising edge of SCL during a
bit read. The device shifts out each bit of data on SDA
at the falling edge of the previous SCL pulse and the
data bit is valid at the rising edge of the current SCL
pulse. Remember that the master generates all SCL
clock pulses including when it is reading bits from the
slave.
Acknowledgement (ACK and NACK): An acknowl-
edgement (ACK) or not-acknowledge (NACK) is
always the 9th bit transmitted during a byte transfer.
The device receiving data (the master during a read or
the slave during a write operation) performs an ACK by
transmitting a zero during the 9th bit. A device performs
a NACK by transmitting a one (done by releasing SDA)
during the 9th bit. Timing (Figure 7) for the ACK and
NACK is identical to all other bit writes. An ACK is the
acknowledgment that the device is properly receiving
Figure 7. I2C Timing Diagram
SCL
NOTE: TIMING IS REFERENCED TO VIL(MAX) AND VIH(MIN).
SDA
STOP START REPEATED
START
tBUF
tHD:STA
tHD:DAT tSU:DAT
tSU:STO
tHD:STA tSP
tSU:STA
tHIGH
tR
tF
tLOW
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
18Maxim Integrated
data. A NACK is used to terminate a read sequence or
as an indication that the device is not receiving data.
Byte Write: A byte write consists of 8 bits of information
transferred from the master to the slave (most significant
bit first) plus a 1-bit acknowledgement from the slave
to the master. The 8 bits transmitted by the master
are done according to the bit write definition and the
acknowledgement is read using the bit read definition.
Byte Read: A byte read is an 8-bit information transfer
from the slave to the master plus a 1-bit ACK or NACK
from the master to the slave. The 8 bits of information
that are transferred (most significant bit first) from the
slave to the master are read by the master using the bit
read definition, and the master transmits an ACK using
the bit write definition to receive additional data bytes.
The master must NACK the last byte read to terminate
communication so the slave returns control of SDA to
the master.
Slave Address Byte: Each slave on the I2C bus
responds to a slave address byte sent immediately
following a START condition. The slave address byte
contains the slave address in the most significant 7 bits
and the R/W bit in the least significant bit.
The DS1683’s slave address is D6h (1101 011R/W,
where R/W is 0). When the R/W bit is 0 (such as in D6h),
the master is indicating it will write data to the slave. If
R/W is set to a 1 (D7h in this case), the master is indicat-
ing it wants to read from the slave. See Figure 8.
If an incorrect (nonmatching) slave address is written,
the DS1683 assumes the master is communicating with
another I2C device and ignores the communication
until the next START condition is sent.
Memory Address: During an I2C write operation to the
DS1683, the master must transmit a memory address
to identify the memory location where the slave is to
store the data. The memory address is always the sec-
ond byte transmitted during a write operation following
the slave address byte.
I2C Communication
Writing a Single Byte to a Slave: The master must
generate a START condition, write the slave address
byte (R/W = 0), write the memory address, write the
byte of data, and generate a STOP condition. The mas-
ter must read the slave’s acknowledgement during all
byte write operations.
When writing to the DS1683, EEPROM is written fol-
lowing the STOP condition at the end of the write
command. To change the setting without changing the
EEPROM, terminate the write with a repeated START
condition before the next STOP condition occurs.
Using a repeated START condition prevents the tW
delay required for the EEPROM write cycle to finish.
For a write command, data is transferred after receiv-
ing a STOP.
Writing Multiple Bytes to a Slave: To write multiple
bytes to a slave, the master generates a START condi-
tion, writes the slave address byte (R/W = 0), writes the
memory address, writes up to 8 data bytes, and gener-
ates a STOP condition. The DS1683 writes 1 to 8 bytes
(one page or row) with a single write transaction. This is
internally controlled by an address counter that allows
data to be written to consecutive addresses without
transmitting a memory address before each data byte
is sent. The address counter limits the write to one
8-byte page (one row of the memory map). Attempts
to write to additional pages of memory without sending
a STOP condition between pages result in the address
counter wrapping around to the beginning of the pres-
ent row. For example, a 3-byte write starts at address
06h and writes 3 data bytes (11h, 22h, and 33h) to
three “consecutive” addresses. The result is that
addresses 06h and 07h would contain 11h and 22h,
respectively, and the third data byte, 33h, would be
written to address 00h. To prevent address wrapping
from occurring, the master must send a STOP condi-
tion at the end of the page, then wait for the bus-free
or EEPROM write time to elapse. Then the master can
generate a new START condition and write the slave
address byte (R/W = 0) and the first memory address
of the next memory row before continuing to write data.
Acknowledge Polling: Any time a EEPROM byte is
written, the DS1683 requires the EEPROM write time
(tW) after the STOP condition to write the contents of
the byte to EEPROM. During the EEPROM write time,
the device does not acknowledge its slave address
because it is busy. It is possible to take advantage
Figure 8. DS1683 I2C Slave Address
11 1
0R
/W110
MSB LSB
READ/WRITE BITSLAVE ADDRESS
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
19Maxim Integrated
of this phenomenon by repeatedly addressing the
DS1683, which allows communication to continue
as soon as the DS1683 is ready. The alternative to
acknowledge polling is to wait for a maximum period
of tW to elapse before attempting to access the device.
EEPROM Write Cycles: The DS1683’s EEPROM
write cycles are specified in the Nonvolatile Memory
Characteristics table. The specification shown is at
the worst-case temperature (hot). It can handle many
additional writes at room temperature.
Reading a Single Byte from a Slave: Unlike the write
operation that uses the specified memory address
byte to define where the data is to be written, the read
operation occurs at the present value of the memory
address counter. To read a single byte from the slave,
the master generates a START condition, writes the
slave address byte with R/W = 1, reads the data byte
with a NACK to indicate the end of the transfer, and
generates a STOP condition. However, since requiring
the master to keep track of the memory address coun-
ter is impractical, the following method should be used
to perform reads from a specified memory location.
Manipulating the Address Counter for Reads: A
dummy write cycle can be used to force the address
counter (or pointer) to a particular value. To do this, the
master generates a START condition, writes the slave
address byte (R/W = 0), writes the memory address
where it desires to read, generates a repeated START
condition, writes the slave address byte (R/W = 1),
reads data with ACK or NACK as applicable, and
generates a STOP condition. Recall that the master
must NACK the last byte to inform the slave that no
additional bytes will be read. See Figure 9 for I2C com-
munication examples.
Reading Multiple Bytes from a Slave: The read
operation can be used to read multiple bytes with a
single transfer. When reading bytes from the slave,
the master simply ACKs the data byte if it desires to
read another byte before terminating the transaction.
After the master reads the last byte it must NACK to
indicate the end of the transfer and generates a STOP
condition.
Applications Information
Power-Supply Decoupling
To achieve best results, it is recommended that the power
supply is decoupled with a 0.01FF or a 0.1FF capacitor.
Use high-quality, ceramic, surface-mount capacitors,
and mount the capacitors as close as possible to the VCC
and GND pins to minimize lead inductance.
SDA and SCL Pullup Resistors
SDA is an open-collector output on the DS1683 that
requires a pullup resistor to realize high-logic levels. An
I2C master using either an open-collector output with
a pullup resistor or a push-pull output driver can be
used for SCL. Pullup resistor values should be chosen
to ensure that the rise and fall times listed in the I2C AC
Electrical Characteristics are within specification.
mmmmmmmm H HIIIIIIIH HH IIIH HH HIIIIIIIH HH HH HH H H HH ‘‘‘‘‘‘‘ HH HH HH HIIIIIIIH HH ‘‘‘‘‘‘‘ HH HH H H HIIIIIIIH HH IIIH HH HH HH HH ‘‘‘‘‘‘‘ HH HIIIIIIIH HH H
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
20Maxim Integrated
Figure 9. I2C Examples
+Denotes a lead(Pb)-free/RoHS-compliant package.
T&R = Tape and reel.
Package Information
For the latest package outline information and land patterns (foot-
prints), go to www.maximintegrated.com/packages. Note that a
“+”, “#”, or “-” in the package code indicates RoHS status only.
Package drawings may show a different suffix character, but the
drawing pertains to the package regardless of RoHS status.
Ordering Information
PART TEMP RANGE PIN-PACKAGE
DS1683S+ -40NC to +85NC8 SO
DS1683S+T&R -40NC to +85NC8 SO
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND
PATTERN NO.
8 SO S8+4 21-0041 90-0096
SLAVE
ADDRESS
START 1 1 0 1 0 1 1 R/W SLAVE
ACK
MSB LSB
b7 b6
MSB LSB
REGISTER/MEMORY ADDRESS
MS
BL
SB
DATA
STOP
A) SINGLE BYTE WRITE
-WRITE A VALUE OF 07H TO THE
CONFIGURATION REGISTER:
REGISTER 16h
B) SINGLE BYTE READ
-READ THE STATUS REGISTER:
REGISTER 01h
C) TWO BYTE WRITE
-WRITE A VALUE OF F0h 00h TO THE
EVENT COUNTER ALARM LIMIT REGISTERS:
REGISTERS 10h AND 11h
TYPICAL I2C WRITE TRANSACTION
START STOP
11010110 00010000
10h
START REPEATED
START
D7h
MASTER
NACK STOP
11010110 00000001
01h
11010111
START 11010110 00010110
D6h
D6h
D6h
16h
STOP
DATA
F0h
EXAMPLE I2C TRANSACTIONS
00000111
D) TWO BYTE READ
-READ THE TWO BYTE VALUE OF THE
EVENT COUNTER REGISTERS:
REGISTERS 08h AND 09h
START STOP
11010110 00001000
D6h 08h
REPEATED
START
D7h
MASTER
ACK
11010111
DATA
MASTER
NACK
DATA
00h
11110000 00000000
07h
READ/WRITE
b5 b4 b3 b2 b1 b0 SLAVE
ACK b7 b6 b5 b4 b3 b2 b1 b0 SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
SLAVE
ACK SLAVE
ACK
SLAVE
ACK SLAVE
ACK
SLAVE
ACK SLAVE
ACK
SLAVE
ACK
SLAVE
ACK
maxim Integratedv
DS1683
Total-Elapsed-Time and Event Recorder with Alarm
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent
licenses are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and
max limits) shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated 160 Rio Robles, San Jose, CA 95134 USA 1-408-601-1000 21
© 2012 Maxim Integrated Products, Inc. Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
Revision History
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 6/12 Initial release