PS Series Datasheet by Susumu

ESQSUSUMU Lead Halogen RoHS free lree CUMMIIM¢ PS 1608 53 T2 R50 T1 \— PS 1005 T2 R50 FD T1 —1 \—
87
Equivalent Circuit and pin arrangement
PS 1608 G T2 - R50 - T1
100mW 100mW
-40℃ +125℃
PS1005
DC - 20GHz
PS1608G
DC - 20GHz
PS2012G
DC - 17.5GHz
PS3216G
DC - 15GHz
PS5025G
DC - 10GHz
Equivalent circuit Top side
※1 The PS1005 series has no ground plane.
Part numbering system
Size
PS1608,PS2012
PS3216,PS5025
Series code
GGeneral
Packing quantity:
T=Tape(T1) B=Bulk
Impedance : 50Ω
Number of Output terminals
Electrical Specification
High frequency surface mount components
PS series
Type
Operating frequency
Rated power
Insersion Loss 6dB±0.5dB
6dB±1.0dB
VSWR
Distribution Deviation
1.3
1.5
Operating temperature
Packaging quantity
250mW
<15GHz
<15GHz
< 10GHz
< 10GHz
125mW
<17.5GHz
<17.5GHz
500mW
< 7.5GHz
<10GHz
< 7.5GHz
<10GHz
< 20GHz
< 20GHz
< 0.3dB (Max freuency)
In
Out Out
Power Splitter
PS Series
Applications
Features
Resistive type power splitter. Wide frequency range : DC to 20Ghz.
Wide band provides less distortion of square pulses of digital signals
Small and easy to mount
Special design and thin film produce less reflection.
Communication devices
Wide band measuring instrumentation
※1
PS 1005 T2 - R50 - FD - T1
Size
PS1005
Series code
Number of Output terminals
Packing quantity:
T=Tape (T1/T5), B=Bulk
No GND, Need Face down mounting
Impedance : 50Ω
50pcs/bag(B)
1,000pcs/reel(T1)
5,000pcs/reel(T5)
50pcs/bag(B)
1,000pcs/reel(T1) 1,000pcs/reel(T1)
PS1005 PS1608G, PS2012G PS3216G, PS5025G
GND
1
23
1
23
GND GND
1
23
GND
J A » P—v‘ ‘\h L , ‘7 a T T 1 1 T 7 r—‘1 H T L Dfil g! “L 1 z ( . . 1 7 I .#.% ._,._. I- 0A7S 0305035175 06750.3n45 311575 9.1—) ><—>k—>H~§<—)1 k—‘hfibkfii="" 03qu="" 0,2035="" h="" n.15=""><—>1 035 0.9 0.25 mm: ‘ aw H61 03503 03035 H—)«—>{ £1.35 1.3 0.35 n 1 DJ 0 25 u 1 ms a: DJ 0 7750 3 o 4 HM—fl a» o a 0.775 0.2 n; 0.2 0.2 1.9 0.3' 02 as 0.2 us 0.3 050.3 2,15 k—‘HH a 750.3 1 2. k—NH m 0.30.75 k >§<>5<>1 15775 1.345 1.8775 4O 70 ‘00125
Dimensions
88
Recommended land patterns (soldering footprints)
PS1005 PS1608G PS2012G PS3216G PS5025G
PS1608G PS2012G
PS3216G PS5025G
PS1005
PS1608G
PS2012G
PS3216G
PS5025G
Type
1.00±0.10
1.60±0.10
2.00±0.10
3.20±0.10
5.00±0.10
0.50±0.10
0.80±0.10
1.25±0.10
1.60±0.10
2.50±0.10
0.30±0.10
0.40±0.10
0.40±0.10
0.40±0.10
0.80±0.20
0.40±0.10
0.45±0.10
0.45±0.15
0.35±0.10
0.50±0.20
0.35±0.10
0.35±0.10
0.35±0.15
0.40±0.15
0.75±0.20
WLtcb
0.80±0.10
1.30±0.20
1.05±0.20
1.70±0.40
e g
(unit:mm)
PS1005
Derating Curve
0.50
0.4
0.70
0.35 0.35
0.3
0.3
0.2
High frequency surface mount components
PS series
* Face down mounting
Size
(inch)
0402
0603
0805
1206
2010
    0      50 70 100 125 155
Ambient tempareture(℃)
100
50
0
Rated Power ratio(%)
-40
W
L
t
c c
bb
g
L1
a
L
: Non-Plated area min (0.1 )2
L1 ad f h h2
0.40±0.10
0.30±0.10
0.35±0.10
0.35±0.15
0.45±0.15
0.85±0.20
0.40±0.10
0.35±0.10
1.075±0.10
1.65±0.20
0.80±0.10
1.00±0.10
1.60±0.20
2.50±0.20
0.20±0.10
0.25±0.15
0.25±0.15
0.25±0.15
0.30±0.15
0.10+0/-0.05
0.10±0.05
0.20±0.05
0.25±0.15
(0.15)
(0.15)
(0.15)
(0.15)
W
a
a
h2
b
b
b
h
a
ee
cc
t
g
g
h2
h
b
d
ee
d
f f
L
W
a
h2
h
h2
h
bb
ee
d
t
cc
b
b
g
g
a
f f
a