IR25606SPBF Datasheet by Infineon Technologies

International meme _ VOFFSET |O+fl VOUT - www.irf.com
IR25606SPBF
1 www.irf.com © 2013 International Rectifier May 1, 2013
Half-Bridge Driver
Ordering Information
Features
Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout for both channels
3.3V, 5V and 15V input logic compatible
Cross-conduction prevention logic
Matched propagation delay for both channels
Outputs in phase with inputs
Logic and power ground +/-5V offset
Internal 540ns dead-time
Lower di/dt gate driver for better noise immunity
Description
The IR25606 is a high voltage, high speed power MOSFET
and IGBT driver with independent high and low side
referenced output channels. Proprietary HVIC and latch
immune CMOS technologies enable ruggedized monolithic
construction. The logic input is compatible with standard
CMOS or LSTTL output, down to 3.3V logic. The output
drivers feature a high pulse current buffer stage designed for
minimum driver cross-conduction. The floating channel can
be used to drive an N-channel power MOSFET or IGBT in
the high side configuration which operates up to 600 V.
Product Summary
VOFFSET
600V max.
IO+/-
200 mA / 350 mA
VOUT
10 20V
Ton/off (typ.)
220 & 200 ns
Dead time (typ.)
540 ns
Package Options
8 Lead SOIC
Base Part Number
Package Type
Standard Pack
Orderable Part Number
Form
IR25606SPBF
SO8N
Tube
IR25606SPBF
IR25606SPBF
SO8N
Tape and Reel
IR25606STRPBF
uptoEOUV vEL - H ;, Vcc Va fl H‘N HIN HO UN LIN vS flLgoAD .— COM Lo ( - www.irf.com
IR25606SPBF
2 www.irf.com © 2013 International Rectifier May 1, 2013
Typical Connection Diagram
- www.irf.com
IR25606SPBF
3 www.irf.com © 2013 International Rectifier May 1, 2013
Absolute Maximum Ratings
Absolute maximum ratings indicate sustained limits beyond which damage to the device may occur. All voltage
parameters are absolute voltages referenced to COM. The thermal resistance and power dissipation ratings are
measured under board mounted and still air conditions.
Symbol
Definition
Min.
Max.
Units
VB
High side floating absolute voltage
-0.3
625
V
VS
High side floating supply offset voltage
VB - 25
VB + 0.3
VHO
High side floating output voltage
VS - 0.3
VB + 0.3
VCC
Low side and logic fixed supply voltage
-0.3
25
VLO
Low side output voltage
-0.3
VCC + 0.3
VIN
Logic input voltage (HIN & LIN)
-0.3
VCC + 0.3
dVs/dt
Allowable offset supply voltage transient
50
V/ns
PD Package power dissipation @ TA ≤ +25°C 0.625 W
RthJA Thermal resistance, junction to ambient 200 °C/W
TJ
Junction temperature
150
°C
TS
Storage temperature
-55
150
TL
Lead temperature (soldering, 10 seconds)
300
Recommended Operating Conditions
For proper operation the d
evice should be used within the recommended conditions. The VS offset rating is tested
with all supplies biased at 15V differential.
Symbol Definition Min. Max. Units
VB
High side floating supply absolute voltage
VS + 10
VS + 20
V
VS
High side floating supply offset voltage
600
VHO
High side floating output voltage
VS
VB
VCC
Low side and logic fixed supply voltage
10
20
VLO
Low side output voltage
0
VCC
VIN
Logic input voltage
0
VCC
TA
Ambient temperature
-40
125
°C
Logic operational for VS of -5 to +600V. Logic state held for VS of -5V to -VBS. (Please refer to Design Tip DT97-3 for more
details).
VIH Vcc V‘L Vcc V0 VOL Io ILK Va Vs loss V55 VIN lace Vac VIN |\N+ V‘N IN V‘N VBSUV+ Vesuvr VBSUVH v0 : 0v PW s 10 us V0 : 15V PW s 10 us - WWW irf Com
IR25606SPBF
4 www.irf.com © 2013 International Rectifier May 1, 2013
Dynamic Electrical Characteristics
V
BIAS (VCC, VBS) = 15V, CL = 1000 pF and TA = 25°C unless otherwise specified.
Symbol
Definition
Min.
Typ.
Max.
Units
Test Conditions
ton
Turn-on propagation delay
220
300
ns
VS = 0V
toff Turn-off propagation delay 200 280 V
S
= 0V or 600V
tr
Turn-on rise time
150
220
VS = 0V
tf
Turn-off fall time
50
80
VS = 0V
DT Deadtime 400 540 680
MT Delay matching, HS & LS turn-on/off 0 46
Static Electrical Characteristics
V
BIAS (VCC, VBS) = 15V and TA = 25°C unless otherwise specified. The VIN, VTH and IIN parameters are
referenced to
COM. The VO and IO parameters are referenced to COM and are applicable to the respective
output leads: HO and LO.
Symbol
Definition
Min.
Typ.
Max.
Units
Test Conditions
VIH
Logic “1” input voltage
2.9
V
VCC = 10V to 20V
VIL
Logic “0” input voltage
0.8
VCC = 10V to 20V
VOH High level output voltage, VBIAS -
VO
0.8 1.4 IO = 20 mA
VOL
Low level output voltage, VO
0.3
0.6
IO = 20 mA
ILK
Offset supply leakage current
50
μA
VB = VS = 600V
IQBS
Quiescent VBS supply current
20
60
150
VIN = 0V or 5V
IQCC
Quiescent VCC supply current
0.4
1.0
1.6
mA
VIN = 0V or 5V
IIN+
Logic “1” input bias current
5
20
μA
VIN = 5V
IIN-
Logic “0” input bias current
1
2
VIN = 0V
VCCUV+
VBSUV+
VCC and VBS supply undervoltage
positive going threshold
8 8.9 10
V
VCCUV-
VBSUV-
VCC and VBS supply undervoltage
negative going threshold
7.4 8.2 9
VCCUVH
VBSUVH
Hysteresis 0.3 0.7
IO+
Output high short circuit pulsed
current
97 200 mA
VO = 0V
PW 10 μs
IO-
Output low short circuit pulsed
current
250 350 VO = 15V
PW 10 μs
IEER , VB 5 < u»="" k)="" ‘="" deyeet="" "="" 2="" ho="" \="" ,="" :22:="" \_="" 3="" x="" 2="" 5mm="" hin="" 7+5;="" .="" :2="" 2°“="" _="" w="" 4»="" ;="" vs="" 3="" "="" *="" w="" mama="" dt="" jeadhmei="" vcc="" i—a/v="" ,7="" swoorwkousu="" 2="" mas/swam="" \="" vgm="" lin="" td"="" 155%="" neuv="" s="" 1="" lvss="" -="" www.irf.com="">
IR25606SPBF
5 www.irf.com © 2013 International Rectifier May 1, 2013
Functional Block Diagram
- www.irf.com
IR25606SPBF
6 www.irf.com © 2013 International Rectifier May 1, 2013
Lead Definitions
Symbol
Description
HIN
Logic input for high side gate driver outputs (HO), in phase
LIN
Logic input for low side gate driver outputs (LO), in phase
VB
High side floating supply
HO
High side gate drive output
VS
High side floating supply return
VCC
Low side and logic fixed supply
LO
Low side gate drive output
COM
Low side return
Lead Assignments
8
7
6
5
V
CC
V
B
HIN
1
2
3
4
V
S
HO
LO
LIN
COM
IEER l'l LIN HIN HIN HO LO "0 1|— Lo H LIN HIN ‘ - www.irf.com
IR25606SPBF
7 www.irf.com © 2013 International Rectifier May 1, 2013
Application Information and Additional Details
Figure 2. Switching Time Waveform Definitions
Figure 1. Input/Output Timing Diagram
Figure 3. Deadtime Waveform Definitions
Me 12551 1 2 3 4 ;U sx‘e — L 3x127[oso] _ 8X11 A1* eosnwlCOCAB umss mMENsIoNnG mmmmme m :1st 11145141994 mmmms mwsnm 1411me2 nmsnsms ARE sHowM n 1411114511“ [muss] , 01mm: couFoRMs 10mm 007qu Msmm 8 Lead SOIC FODTFRINT _ I. M an [.0251 mm mm ‘- vx 1.713 [.070] +1 «e1 —r- Kx45° [3 wmzs MILU‘METERS D1" Mm MAX MIN MAX A .0532 was 1.35 1.75 A] .0040 11796 0.10 0.25 h 1213 um 1133 1151 c 0075 was a 19 1125 u .159 use 4.50 5.00 E 1497 1574 3m 400 e .1150 mm 1.27 31151: e] :12; us: 0535 ms: H .2234 2440 5.50 6.20 x 11099 0196 1125 am 1 me: can mm 1.27 1/ cw 2° a: an f? mums-m was Momma: mum wafiusnws mom onTnuans "OTTO mm n 15 Load [a] mum" was NarmuUDE mum manusnns Mom PROTRUSDNS norm mm a 25 [.010] A 5115mm m ummsnu 5 ma mm. or 1m Fox somEmNG m 01-6027 0170021 11 (Ms—mm:
IR25606SPBF
8 www.irf.com © 2013 International Rectifier May 1, 2013
Package Details
‘IEER _ "l Iuwhwm m m L T \ - www.irf.com
IR25606SPBF
9 www.irf.com © 2013 International Rectifier May 1, 2013
Tape and Reel Details
CARRIER TAPE DIMENSION FOR 8SOICN
Code Min Max Min Max
A7.90 8.10 0.311 0.318
B 3.90 4.10 0.153 0.161
C11.70 12.30 0.46 0.484
D5.45 5.55 0.214 0.218
E6.30 6.50 0.248 0.255
F5.10 5.30 0.200 0.208
G1.50 n/a 0.059 n/a
H1.50 1.60 0.059 0.062
REEL DIMENSIONS FOR 8SOICN
Code Min Max Min Max
A329.60 330.25 12.976 13.001
B20.95 21.45 0.824 0.844
C12.80 13.20 0.503 0.519
D1.95 2.45 0.767 0.096
E98.00 102.00 3.858 4.015
Fn/a 18.40 n/a 0.724
G14.50 17.10 0.570 0.673
H12.40 14.40 0.488 0.566
Metric
Imperial
Metric
Imperial
E
F
A
C
D
G
A
B
H
NOTE : CONTROLLING
DIMENSION IN MM
LOADED TAPE FEED DIRECTION
A
H
F
E
G
D
B
C
‘ IEER ff I22 7 - www.irf.com
IR25606SPBF
10 www.irf.com © 2013 International Rectifier May 1, 2013
Part Marking Information
IRxxxxx
IR logo
YWW ?
Part number
Date code
Pin 1
Identifier
Lot Code
(Prod mode
4 digit SPN code)
Assembly site code
Per SCOP 200-002
? XXXX
MARKING CODE
Lead Free Released
Non-Lead Free Released
?
P
IQR al" 2m htlg://www. .ccm/ htth/wwwm cum/technical-info/ - www.irf.com
IR25606SPBF
11 www.irf.com © 2013 International Rectifier May 1, 2013
Qualification Information
Qualification Level
Industrial
(per JEDEC JESD 47)
Comments: This family of ICs has passed JEDEC’s
Industrial qualification. IR’s Consumer qualification level is
granted by extension of the higher Industrial level.
Moisture Sensitivity Level
MSL2††
(per IPC/JEDEC J-STD-020)
RoHS Compliant
Yes
Qualification standards can be found at International Rectifier’s web site http://www.irf.com/
††
Higher qualification ratings may be available should the user have such requirements. Please contact your
International Rectifier sales representative for further information.
†††
Higher MSL ratings may be available for the specific package types listed here. Please contact your
International Rectifier sales representative for further information.
The information provided in this document is believed to be accurate and reliable. However, International Rectifier assumes no responsibility
for the consequences of the use of this information. International Rectifier assumes no responsibility for any infringement of patents or of
other rights of third parties which may result from the use of this information. No license is granted by implication or otherwise under any
patent or patent rights of International Rectifier. The specifications mentioned in this document are subject to change without notice. This
document supersedes and replaces all information previously supplied.
For technical support, please contact IR’s Technical Assistance Center
http://www.irf.com/technical-info/
WORLD HEADQUARTERS:
233 Kansas St., El Segundo, California 90245
Tel: (310) 252-7105