0887511310,11 Drawing Datasheet by Molex

7 6 5 4 l 3 I Z 1 HOUSING 057099450 H0USIN0 575020000 TERMINAL BETEEB4EI TERMINALKSEE TABLED E E IL Pm ‘ 7 FINIS P1 N PI 91 "‘ P2 3.3V Dwr PIN 4 3 3 SATA POWER CABLE i rHErKED FIT 7ATE : LRKW 2008332320 + LT'RCTIED Ev OATE . A W olex MUM, My 2% I V MOLE>< incorporated="" nateaial="" n="" in,="" went="" ni,="" sheet="" nu="" draft="" i-ihere="" app="" aa75ii3io/oa75ii3ii="" 30887554101="" ’="" of="" i="" ,_="" ‘ii‘itiz‘iilki'tfiivrieeawi—ii‘ikw="" ff‘ze="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" e="" n="" ’="" ~="" ~="" _="" au="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" 6="" ‘="" s="" ‘="" 4="" 3="" z="" 1="">
6 5 4 3 2 HOUSING 887859490 HOUSING b/bBZDUUU TERMINAL BBTBBBASI TERMINALISEE TABLE) E F l D 51 A SInE PIN ’ PINIS 7 m M N W07? my W i M 7 a.» W Q 0 7 gm PIN 4 q; \ W 3 4 MK W L: PM ~ Om D B SIDE r d 7 5V W 1bz+/E1m A SIOL I 5v w 4 (D 5‘ 5v w— 6.fl+/Efl.4 , 5“ W 7 0nd gm 2 @W cm: 4F :l _ m E /— :I E Ev W Ow T2v w E Z ‘ "‘ ° ’ C — T5 IZv W L BACK BACK ; A ULIDUV Ha ELK EE‘VTHSDU NOTE: I. ELECTRIC PERFORMANCE: - T T W F ‘ BBTSH} I STSEIOOOI 30w Go‘d’v‘u'ed ”Hum ‘5 ”“7 “mm“ DIELEC RoNI: S RENE :500 V DC/O.O Sec. 2 WW .Ta an “mm INSULATION RESISTANCE: IOOM OHMS Mm. 6875““) BTSBIODDO GOLD rLASH DLTDDT 'IB YEL KETTH303 B CDNDUCTIVE RESISTANCE: 2 (HMS MuxI MATERIAL NO. TERMTNAL Hem WIRE YVPE 2. HOUSING 675520300: TABLE CONNECTION DIAGRDM POLYESTERIRBTI, ML94V*0(DLACKI DWENSWNS SHI REV g m UUAILITV GENERAL TULERANCES: SCALE DEM UNITS TNIRD ANOLE mm WE“ mm mm 0N % g W55 mm, mm W © a m Em Ewe» am Now W W o 0 Z mm INCH DRAWN HI IA DATE THIF: Q «E E W“ .0 , aENTz 02/05/08 0 o g I g 4 PLACES P . 7- CHEMED EV K DATE S’ATA POWER ADAPTER CABLE .3 5 gm“ 3 WES :0- :- Tuny Wm 02/08/03 ASSEMBLY, 6 INCH (SVHZV) g g a ' 2 PLACES :0- - APPROVED av 5 DATE 0. 0. i V MW :0, my Wong mm “-6) MOLEX INCORPORATED A 5: u ; mum . o cm FILENAME IIL ND. DRAWING ND. SHEET NU. W D L‘ ‘3 SBB7SEAA.SUI MSE, TABLE SD 58755 00‘ IOF I m . : ms DRAWING EDNTAINS INFuRMATmN THAT IS PROPRIETARY To MuLEX SVF INcuRPuRATED AND SHOULD NOT BE USED WI‘HDUT wPITTEN PERMISSIBN. A4 WBORD,A.BUR REV A 97/05/I4 LEVEL 3