SMC(G,J)5.0-170CA,e3 Datasheet by Microchip Technology

I O Microsemi ’LH-S e htlQ://va.micmsemi.ccm Also available in E MSMCG .I 5.0A— MXLSMCG .l 170(2‘53 Msc — Lawrence Msc — Ireland www.microsemi.com
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 1 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
Available
Surface Mount 1500 Watt
Transient Voltage Suppressor
DESCRIPTION
The SMC 5.0 through SMC 170A series of 1500 watt Transient Voltage Suppressors (TVSs)
protects a variety of voltage-sensitive components. The gull-wing design (SMCG) in the DO-215AB
package allows for visible solder connections. The J-bend design (SMCJ) in the DO-214AB
package allows for greater PC board mounting density. Selections include unidirectional and
bidirectional as well as RoHS compliant versions. They can protect from secondary lightning
effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments
and induced RF protection. Since their response time is virtually instantaneous, they can also be
used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4. Microsemi also offers
numerous other products to meet higher and lower power voltage regulation applications.
DO-215AB
(SMCG) Package
DO-214AB
(SMCJ) Package
NOTE: All SMC series are
equivalent to prior SMM package
identifications.
Also available in:
Hi-Rel Level
MSMCG(J)5.0A
MXLSMCG(J)170CAe3
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
Economical surface mount design with gull-wing or J-bend terminations.
Wide leads assure a large surface contact for good heat dissipation and a low resistance path for
surge current flow to ground.
Available in both unidirectional and bidirectional construction.
Designed specifically for transient voltage suppression.
Ideal for protecting sensitive components such as integrated circuits and MOS devices.
Moisture classification is Level 1with no dry pack required per IPC/JEDEC J-STD-020B.
RoHS compliant versions available.
Axial-lead equivalent packages for thru-hole mounting are available as 1.5KE6.8A to 1.5KE200CA
or 1N6267 through 1N6303A and 1N5908 (contact Microsemi for other surface mount options).
APPLICATIONS / BENEFITS
Selections for 5.0 to 170 volts standoff voltages (VWM).
Tolerance levels of 5% or 10% available.
Protection from switching transients and induced RF.
Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4.
Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance:
Class 1: SMC 5.0 to SMC 170A or CA
Class 2: SMC 5.0 to SMC 150A or CA
Class 3: SMC 5.0 to SMC 75A or CA
Class 4: SMC 5.0 to SMC 36A or CA
Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance:
Class 1: SMC 5.0 to SMC 90A or CA
Class 2: SMC 5.0 to SMC 45A or CA
Class 3: SMC 5.0 to SMC 24A or CA
Class 4: SMC 5.0 to SMC 11A or CA
Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance:
Class 2: SMC 5.0 to SMC 22A or CA
Class 3: SMC 5.0 to SMC 10A or CA
MSC Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
I O Microsemi Figures 1 2 and 3 Moles ee last age acKa e dimensions Surface Mount Package # RoHS Comnliance 1500 W Power Level Gull-Wing Lead Form T—olerance Level Reverse Stand-Oil Voltage Uni/Bidirectional Iectrical Characterisiics
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 2 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
MAXIMUM RATINGS
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-65 to +150
ºC
Thermal Resistance Junction-to-Lead
RӨJL
20
ºC/W
Thermal Resistance Junction-to-Ambient (1)
RӨJA
80
ºC/W
Peak Pulse Power dissipation @ 25 ºC (at 10/1000 µs,
see Figures 1, 2, and 3)
P
PP
1500
W
Impulse Repetition Rate (duty factor)
df
0.01
%
t
clamping
(0 volts to V
(BR)
min.)
Unidirectional
Bidirectional
<100
<5
ps
ns
Rated Average Power Dissipation
T
L
= +30 ºC
TA = +25 ºC
P
M(AV)
6
1.56
(1)
W
Maximum Forward Surge Current (2)
I
FSM
200
A (pk)
Solder Temperature @ 10 s
TSP
260
oC
Notes: 1. When mounted on FR4 PC board (1oz Cu) with recommended footprint (see last page).
2. Peak impulse of 8.3 ms half-sine wave at 25 ºC (unidirectional only).
CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0.
TERMINALS: Tin-lead or RoHS compliant annealed matte-tin plating. Solderable to MIL-STD-750, method 2026.
MARKING: Part number without “SM” prefix (e.g. C5.0A, C5.0CA, 5.0Ae3, C5.0CAe3, C36A, C36CA, C36CAe3, etc.).
POLARITY: Cathode indicated by band. No marking on bi-directional devices.
TAPE & REEL option: Standard per EIA-481-2 with 16 mm tape (add “TR” suffix to part number). Consult factory for quantities.
WEIGHT: Approximately 0.25 grams.
See package dimensions on last page.
SM C G 5.0 C A e3
Surface Mount Package
1500 W Power Level
Gull-Wing Lead Form
G = Gull-wing
J = J-bend
Reverse Stand-Off Voltage
(see Electrical
Characteristics table)
RoHS Compliance
e3 = RoHS Compliant
Blank = non-RoHS Compliant
Tolerance Level
A = 5% tolerance
Blank = 10% tolerance
Uni/Bidirectional
C = Bidirectional
Blank = Unidirectional
| OMicrosemi _
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 3 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
SYMBOLS & DEFINITIONS
Symbol
Definition
I(BR)
Breakdown Current: The current used for measuring breakdown voltage V(BR).
ID
Standby Current: The current at the rated standoff voltage (VWM).
IF
Forward Current: The forward current dc value, no alternating component.
IO
Average Rectified Output Current: The output current averaged over a full cycle with a 50 Hz or 60 Hz sine-wave input
and a 180 degree conduction angle.
IPP
Peak Impulse Current: The peak current during the impulse.
PPP
Peak Pulse Power: The peak power dissipation resulting from the peak impulse current IPP.
VC
Clamping Voltage: The maximum clamping voltage at specified I
PP
(Peak Pulse Current) at the specified pulse
conditions.
V(BR)
Minimum Breakdown Voltage: The minimum voltage the device will exhibit at a specified current.
VWM
Working Peak Voltage: The maximum peak voltage that can be applied over the operating temperature range. This is
also referred to as standoff voltage.
MICROSEMI PART NUMBER
REVERSE
STAND-OFF
VOLTAGE
VWM
Volts
BREAKDOWN
VOLTAGE
V(BR) @ I(BR)
Volts
MAXIMUM
CLAMPING
VOLTAGE
@ IPP
Volts
PEAK PULSE
CURRENT
(See Fig. 2)
IPP
Amps
MAXIMUM
STANDBY
CURRENT
@ VWM
ID
µA
Gull-Wing
J-Bend
MIN. MAX.
I
(BR)
mA
SMCG5.0
SMCG5.0A
SMCG6.0
SMCG6.0A
SMCJ5.0
SMCJ5.0A
SMCJ6.0
SMCJ6.0A
5.0
5.0
6.0
6.0
6.40 7.30
6.40 7.00
6.67 8.15
6.67 7.37
10
10
10
10
9.6
9.2
11.4
10.3
156.2
163.0
131.6
145.6
1000
1000
1000
1000
SMCG6.5
SMCG6.5A
SMCG7.0
SMCG7.0A
SMCJ6.5
SMCJ6.5A
SMCJ7.0
SMCJ7.0A
6.5
6.5
7.0
7.0
7.22 8.82
7.22 7.98
7.78 9.51
7.78 8.60
10
10
10
10
12.3
11.2
13.3
12.0
122.0
133.9
112.8
125.0
500
500
200
200
SMCG7.5
SMCG7.5A
SMCG8.0
SMCG8.0A
SMCJ7.5
SMCJ7.5A
SMCJ8.0
SMCJ8.0A
7.5
7.5
8.0
8.0
8.33 10.2
8.33 9.21
8.89 10.9
8.89 9.83
1
1
1
1
14.3
12.9
15.0
13.6
104.9
116.3
100.0
110.3
100
100
50
50
SMCG8.5
SMCG8.5A
SMCG9.0
SMCG9.0A
SMCJ8.5
SMCJ8.5A
SMCJ9.0
SMCJ9.0A
8.5
8.5
9.0
9.0
9.44 11.5
9.44 10.4
10.0 12.2
10.0 11.1
1
1
1
1
15.9
14.4
16.9
15.4
94.3
104.2
88.7
97.4
20
20
10
10
SMCG10
SMCG10A
SMCG11
SMCG11A
SMCJ10
SMCJ10A
SMCJ11
SMCJ11A
10
10
11
11
11.1 13.6
11.1 12.3
12.2 14.9
12.2 13.5
1
1
1
1
18.8
17.0
20.1
18.2
79.8
88.2
74.6
82.4
5
5
5
5
SMCG12
SMCG12A
SMCG13
SMCG13A
SMCJ12
SMCJ12A
SMCJ13
SMCJ13A
12
12
13
13
13.3 16.3
13.3 14.7
14.4 17.6
14.4 15.9
1
1
1
1
22.0
19.9
23.8
21.5
68.2
75.3
63.0
69.7
5
5
1
1
SMCG14
SMCG14A
SMCG15
SMCG15A
SMCJ14
SMCJ14A
SMCJ15
SMCJ15A
14
14
15
15
15.6 19.1
15.6 17.2
16.7 20.4
16.7 18.5
1
1
1
1
25.8
23.2
26.9
24.4
58.1
64.7
55.8
61.5
1
1
1
1
SMCG16
SMCG16A
SMCG17
SMCG17A
SMCJ16
SMCJ16A
SMCJ17
SMCJ17A
16
16
17
17
17.8 21.8
17.8 19.7
18.9 23.1
18.9 20.9
1
1
1
1
28.8
26.0
30.5
27.6
52.1
57.7
49.2
53.3
1
1
1
1
SMCG18
SMCG18A
SMCG20
SMCG20A
SMCJ18
SMCJ18A
SMCJ20
SMCJ20A
18
18
20
20
20.0 24.4
20.0 22.1
22.2 27.1
22.2 24.5
1
1
1
1
32.2
29.2
35.8
32.4
46.6
51.4
41.9
46.3
1
1
1
1
SMCG22
SMCG22A
SMCG24
SMCG24A
SMCJ22
SMCJ22A
SMCJ24
SMCJ24A
22
22
24
24
24.4 29.8
24.4 26.9
26.7 32.6
26.7 29.5
1
1
1
1
39.4
35.5
43.0
38.9
38.1
42.2
34.9
38.6
1
1
1
1
Continued.
| OMicrosemi _
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 4 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
MICROSEMI PART NUMBER
REVERSE
STAND-OFF
VOLTAGE
VWM
Volts
BREAKDOWN
VOLTAGE
V(BR) @ I(BR)
Volts
MAXIMUM
CLAMPING
VOLTAGE
@ IPP
Volts
PEAK PULSE
CURRENT
(See Fig. 2)
IPP
Amps
MAXIMUM
STANDBY
CURRENT
@ VWM
ID
µA
Gull-Wing
J-Bend
MIN. MAX.
I
(BR)
mA
SMCG26
SMCG26A
SMCG28
SMCG28A
SMCJ26
SMCJ26A
SMCJ28
SMCJ28A
26
26
28
28
28.9 35.3
28.9 31.9
31.1 38.0
31.1 34.4
1
1
1
1
46.6
42.1
50.0
45.4
32.2
35.6
30.0
33.0
1
1
1
1
SMCG30
SMCG30A
SMCG33
SMCG33A
SMCJ30
SMCJ30A
SMCJ33
SMCJ33A
30
30
33
33
33.3 40.7
33.3 36.8
36.7 44.9
36.7 40.6
1
1
1
1
53.5
48.4
59.0
53.3
28.0
31.0
25.2
28.1
1
1
1
1
SMCG36
SMCG36A
SMCG40
SMCG40A
SMCJ36
SMCJ36A
SMCJ40
SMCJ40A
36
36
40
40
40.0 48.9
40.0 44.2
44.4 54.3
44.4 49.1
1
1
1
1
64.3
58.1
71.4
64.5
23.3
25.8
21.0
23.2
1
1
1
1
SMCG43
SMCG43A
SMCG45
SMCG45A
SMCJ43
SMCJ43A
SMCJ45
SMCJ45A
43
43
45
45
47.8 58.4
47.8 52.8
50.0 61.1
50.0 55.3
1
1
1
1
76.7
69.4
80.3
72.7
19.6
21.6
18.7
20.6
1
1
1
1
SMCG48
SMCG48A
SMCG51
SMCG51A
SMCJ48
SMCJ48A
SMCJ51
SMCJ51A
48
48
51
51
53.3 65.1
53.3 58.9
56.7 69.3
56.7 62.7
1
1
1
1
85.5
77.4
91.1
82.4
17.5
19.4
18.5
18.2
1
1
1
1
SMCG54
SMCG54A
SMCG58
SMCG58A
SMCJ54
SMCJ54A
SMCJ58
SMCJ58A
54
54
58
58
60.0 73.3
60.0 66.3
64.4 78.7
64.4 71.2
1
1
1
1
96.3
87.1
103.0
93.6
15.6
17.2
14.6
16.0
1
1
1
1
SMCG60
SMCG60A
SMCG64
SMCG64A
SMCJ60
SMCJ60A
SMCJ64
SMCJ64A
60
60
64
64
66.7 81.5
66.7 73.7
71.1 86.9
71.1 78.6
1
1
1
1
107.0
96.8
114.0
103.0
14.0
15.5
13.2
14.6
1
1
1
1
SMCG70
SMCG70A
SMCG75
SMCG75A
SMCJ70
SMCJ70A
SMCJ75
SMCJ75A
70
70
75
75
77.8 95.1
77.8 86.0
83.3 102.0
83.3 92.1
1
1
1
1
125
113
134
121
12.0
13.3
11.2
12.4
1
1
1
1
SMCG78
SMCG78A
SMCG85
SMCG85A
SMCJ78
SMCJ78A
SMCJ85
SMCJ85A
78
78
85
85
86.7 106.0
86.7 95.8
94.4 115.0
94.4 104.0
1
1
1
1
139
126
151
137
10.8
11.4
9.9
10.4
1
1
1
1
SMCG90
SMCG90A
SMCG100
SMCG100A
SMCJ90
SMCJ90A
SMCJ100
SMCJ100A
90
90
100
100
100 122
100 111
111 136
111 123
1
1
1
1
160
146
179
162
9.4
10.3
8.4
9.3
1
1
1
1
SMCG110
SMCG110A
SMCG120
SMCG120A
SMCJ110
SMCJ110A
SMCJ120
SMCJ120A
110
110
120
120
122 149
122 135
133 163
133 147
1
1
1
1
196
177
214
193
7.7
8.4
7.0
7.8
1
1
1
1
SMCG130
SMCG130A
SMCG150
SMCG150A
SMCJ130
SMCJ130A
SMCJ150
SMCJ150A
130
130
150
150
144 176
144 159
167 204
167 185
1
1
1
1
231
209
268
243
6.5
7.2
5.6
6.2
1
1
1
1
SMCG160
SMCG160A
SMCG170
SMCG170A
SMCJ160
SMCJ160A
SMCJ170
SMCJ170A
160
160
170
170
178 218
178 197
189 231
189 209
1
1
1
1
287
259
304
275
5.2
5.8
4.9
5.5
1
1
1
1
For bidirectional device types, indicate a C or CA suffix after the part number. (i.e.: SMCG170CA). Bidirectional capacitance is half that
shown in Figure 4 at zero volts.
I O Microsemi | .m —>.<—tr 100="" \l="" peak="" value="" ipp="" |d="1anc." inp="" hall'="" value="" 7="" z="" 50="" le1000wavefurm/="" -\="" as="" defined="" by="" r.="" ea="" d="" 1="" 2="" 3="" w="" peak="" pulse="" power="" vs.="" pulse="" time="" 10,000="" measuwd="" al="" zero="" blas="" 100%="" i="" i="" ‘y="" 7529571371?”="" 1000="" 75="" \‘="" measuled="" al="" slanarofl="" vullage="" \="" 100="" 25="" _="" 1:30:99/="" \="" power="" in="" percent="" cl="" 25="" "c="" retina="" w="" o="" 0="" \="" 10="" el="" 50="" 100="" 150="" 200="" 1="" 10="" 100="" 1000="" —="" derating="" curve="" typical="" cagacitance="" vs.="" breakdown="" voltage="">
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 5 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
t – Time (msec)
tp Pulse Time sec
FIGURE 2Pulse Waveform
FIGURE 1 Peak Pulse Power vs. Pulse Time
TL Lead Temperature oC BVBreakdown Voltage (V)
FIGURE 3 Derating Curve FIGURE 4
Typical Capacitance vs.
Breakdown Voltage
0 1µs 10µsec 100µsec 1ms 10ms
(P
PP
) Peak Pulse Power - kW
(Waveform See Figure 2)
Non-repetitive
Peak Pulse Power (
P
PP) or continuous
Power in Percent of 25
o
C Rating
100
10
1.0
0
I
PP
Peak Pulse Current - %I
PP
C Capacitance (pF)
Test wave form
parameters
tr = 10 µ
sec.
tp = 1000 µsec.
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 6 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
NOTES: Dimension “E” exceeds the JEDEC outline in height as shown.
Typical Standoff Height: 0.004” 0.008” (0.1 mm 0.2 mm).
NOTES: Dimension “E” exceeds the JEDEC outline in height as shown.
Typical Standoff Height: 0.004” 0.008” (0.1 mm 0.2 mm).
Dimensions
Ltr
Inch
Millimeters
Min
Max
Min
Max
A
0.115
0.121
2.92
3.07
B
0.260
0.280
6.60
7.11
C
0.220
0.245
5.59
6.22
E
0.077
0.110
1.95
2.80
F
0.380
0.400
9.65
10.16
K
0.025
0.040
0.635
1.016
Dimensions
Ltr
Inch
Millimeters
Min
Max
Min
Max
A
0.115
0.121
2.92
3.07
B
0.260
0.280
6.60
7.11
C
0.220
0.245
5.59
6.22
D
0.305
0.320
7.75
8.13
E
0.077
0.110
1.95
2.80
L
0.030
0.060
.760
1.52
SMCG (DO-215AB)
SMCJ (DO-214AB)
RF01116, Rev. A (3/27/13) ©2013 Microsemi Corporation Page 7 of 7
SMCG5.0 – SMCG170CA,
SMCJ5.0 – SMCJ170CA
SMCG (DO-215AB)
Ltr
Inch
Millimeters
A
0.510
12.95
B
0.110
2.79
C
0.150
3.81
SMCJ (DO-214AB)
Ltr
Inch
Millimeters
A
0.390
9.90
B
0.110
2.79
C
0.150
3.81