T4-LDS-0300-1, Rev. 1 (6/6/13) ©2013 Microsemi Corporation Page 1 of 5
1N5913BUR-1 – 1N5956BUR-1
(aka CDLL5913 –
Available Metallurgically Bonded Glass Surface Mount
1.5 Watt Zener Diodes
reference to
MIL-PRF-19500
This surface mountable 1.5 W Zener diode series in the JEDEC DO-213AB package is similar
in electrical features to the JEDEC registered 1N5913B through 1N5956B axial-leaded
package for 3.3 to 200 V. It is an ideal selection for applications of high density and low
parasitic requirements. Due to its glass hermetic qualities and metallurgically enhanced
internal contacts, it may also be used for high reliability applications when required by a source
control drawing (SCD) or screening in accordance with MIL-PRF-19500 as described in
Features below.
DO-213AB MELF
Package
Also available in:
DO-41 package
(glass axial-leaded)
1N5913BG – 1N5956BG
SMB package
(tabbed surface mount)
SMBG(J)5913B –
SMBG(J)5956B
SMAJ package
(tabbed surface mount)
SMAJ5913B –
SMAJ5956B
Powermite package
(tabbed surface mount)
1PMT5913B –
1PMT5956B
Important: For the latest information, visit our website http://www.microsemi.com.
• Surface mount equivalent of JEDEC registered 1N5913B TO 1N5956B number series.
• Zener voltage available 3.3 V to 200 V.
• Voltage tolerances of 10%, 5%, 2% and 1% are available.
• Screening in reference to MIL-PRF-19500 is available.
(See part nomenclature for all available options.)
• RoHS compliant versions are available.
• Regulates voltage over a broad ranges of operation current and temperature.
• Leadless package ideal for high-density surface mounting.
• Metallurgically enhanced internal contact design for greater reliability and lower thermal resistance.
• Hermetically sealed glass package.
• Non-sensitive to ESD per MIL-STD-750 method 1020.
• Specified capacitance (see figure 2).
• Inherently radiation hard as described in Microsemi MicroNote 050.
MAXIMUM RATINGS @ TA= 25 oC unless otherwise specified
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Junction and Storage Temperature
Thermal Resistance Junction-to-End Cap
Thermal Resistance Junction-to-Ambient (1)
Steady State Power Dissipation
EC
(1)
D
Rated Average Power Dissipation (also see figure 1)
Solder Temperature @ 10 s
Notes: 1. When mounted on FR4 PC board (1 oz Cu) with recommended footprint (see last page).