172781 Drawing Datasheet by TE Connectivity AMP Connectors

4 (.4 N m Wm .g MEMO MW WWW m nmsms «a comma , “W "W” ,| 7 g, “335W -. mm mm 6.1 it a“. < a="" e="" mm="" b="" e="" secr="" pust»t\nned="" notes="" n="" 12%;:="" 1245="" a="" ms:="" my="" man="" 1="" appueable="" hdr="" hsg="" 1725200="" spheh)="" 1="" mmn0397§§17252m25wm="" ha}="" 3”“="" wnw“="" 17mm="" owen]="" 1721mm="" away="" 1%)="" m="" pdstvwned="" 2="" produet="" speuobiswéb="" 2="" gamma="" :="" 10875163="" n93="" 08"“="" ‘246="" a="" brass="" 02'="" 17275st="" 3="" (emma="" specm-sosz="" 3="" ellfimfiifims:1lb.sosz="" ebcafiiifiuzt="" [ommein="" appucatur="" fur="" z/zsmm="" p‘teh="" z/zsmmm="" ;="" .="" w="" s‘awy‘n‘="" 12="" 1:395="" ”46="" 5="" ”www!="" 17275172="" hdr="" hsep/n="" 755mm="" gmyyupg»g§;="" 7557sm="">< ”jg,="" ems="" on="" exelusne="" appulaior="" for="" zsmm="" pheh="" emma/11w?="" gv/wyflr="" 095="" ”m="" 1246="" 5="" mm="" mgfiozv="" 1777”“="" hdr="" hse="" p/n="" 7528297="">< §m7juy»7/g‘1g="" :="" 7528297x="" applieable="" peb="" loose="" pieee="" l="" wsmumon="" sheetisjoéjjoh‘znj="" b="" fig:="" isrzoojqou‘zob)="" a="" w="" hole="" and="" w="" comm="" pm="" mater‘al="" paw="" ”0="" &="" gm;="" ”gammy:="" mammy="" m»="" m="" ms="" annwmc="" \s="" a="" controlled="" nocww="" ”‘5="" ”m5="" —="" w="" win“:="" mm:="" was="" mngammx‘="" ww="" w="" am.”="" nwszshanszvtcmzn="" n="" w="" ms="" m="" skmmcrsmrm="" “="" jim“="" low="" profile="" m‘n‘="" ampan="" contact="" @emsan="" ms="" mum="" m=""><§nn m;="" v="" “hm-m="" 5n:="" l‘qu="" lnle="" own:="" w="" wzmcrznm="" m="" ,5="" a="" www="" maxim="" wm="" a3100779©h="" 72781="" 7="" see="" mm="" m="" m="" m="" customer="" drawwg="" “="" +]="" 1="" ‘7:="" ‘="" c2="">
C2
REVISED PER ECR-14-013099
09DEC2014
GJ
NK
LOOSE PIECE 172797-X SUPERSEDED
BY CONTINUOUS 172781-X.