PHGNIX
CON'I'ACI'
Er
Er
Er
Er
https://www.phoenixcontact.com/us/products/2854791
30.10.2013Page1/5
Base strip-MSTBO 2,5/ 2-G1R KMGY-2854791
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5 mm, Assembly:
Soldering
Product Features
Headers for ME/ME MAX electronics housing
Plug-in direction orthogonal to the PCB
2 to 4-pos.
5 mm pitch
Key commercial data
Packing unit 1 1
Minimum order quantity 50 1
Custom tariff number 85366990
Country of origin Poland
Technical data
Dimensions
Pitch 5 mm
Dimension a 5 mm
Pin dimensions 1 x 1 mm
Pin spacing 5.00 mm
Hole diameter 1.4 mm
General
Range of articles MSTBO 2,5/..-G1R
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV