H125Cxx-LP Drawing Datasheet by Bivar Inc.

I3IVAR
0.177 [4.5mm]
0.118 [3.0mm]
0.362 [9.2mm]
0.236 [6.0mm]
0.187 [4.8mm]
Ø.055 [Ø1.4mm]
0.087 [2.2mm]
0.143 [3.6mm]
Recommended Mounting Holes
0.330 [8.4mm]
0.143 [3.6mm]
0.100 [2.5mm]
Ø.032+.003
-.002
Ø.059+.003
-.002
TYP.
Holder Face
0.100 [2.5mm] 0.020 [0.5mm]SQ. TYP.
Ø.118 [Ø3.0mm]
TITLE:
.XXX ± .010
H125CXX-LP
CAGE CODE : 32559
CAD GENERATED DOCUMENT
,
DO NOT MEASURE DRAWING.
10/23/02
DATE:
DATE:
David Green
DESIGNED:
CHECKED:
T-1 (3MM) 90°SINGLE-LEVEL
LED LOCATOR PIN LED ASSY
PART NO: J
REVISION:
SHEET # OF
1 2
4 THOMAS, IRVINE, CA. 92618
TEL: (949) 951-8808 FAX: (949) 951-3974
X° ± 1°
( UNLESS OTHERWISE SPECIFIED )
STANDARD TOLERANCE
DECIMALS
.X ± .1
.XX ± .02
ANGULAR
®
REV. DESCRIPTION APPROVED
DATE
LEAD SOLDERING TEMPERATURE(1/16" FROM BODY)
OPERATING TEMPERATURE RANGE
ABSOLUTE MAXIMUM RATINGS (Ta=25° C)
STORAGE TEMPERATURE
REVERSE CURRENT
REVERSE VOLTAGE
100uA
260° C FOR 5 SECONDS
-25° C - 85° C
-30° C - 100° C
5V
M. Chen 10/23/02
PART NUMBER
H-125C-LP
3XX-S
21
ITEM
11
Q'TY PART DESCRIPTION
T-1 (3mm) LED Holder, 90° Mount
T-1 (3mm) N-Flange Shouldered LED, See Page 2
21 JUpdated Protrusion 11/23/15 J. C.
NOTE: LEADS ARE UNCUT.
DAdd Note Uncut Leads 01/02/07 M. C.
0.142 [3.6mm]
EUpdated Protrusion and LEDs to Shouldered 03/12/08 M. C.
FUpdated Protrusion 04/04/08 M. C.
GLED Spec Upgrade, Updated Locating Post 07/10/08 M. C.
HUpdated Protrusion 04/29/13 M. C.
I3|VAR @Er
TITLE:
PART NO:
CAGE CODE : 32559
CAD GENERATED DOCUMENT
,
DO NOT MEASURE DRAWING.
M. Chen
David Green
DESIGNED:
CHECKED:
10/23/02
10/23/02
DATE:
DATE: SHEET # OF
J
REVISION:
2
H125CXX-LP
2
4 THOMAS, IRVINE, CA. 92618
TEL: (949) 951-8808 FAX: (949) 951-3974
±10% ALL VALUES
( UNLESS OTHERWISE SPECIFIED )
STANDARD TOLERANCE
ANGULAR
X° ± 5°
®
SEE SHEET#1.
REV. DESCRIPTION APPROVED
DATE
T-1 (3MM) 90°SINGLE-LEVEL
LED LOCATOR PIN LED ASSY
If
(mA) Iv
(mcd)
Max. Typ. Max. Typ.
STANDARD Data @ 20mA
H125CBWD-LP 430 BLUE DIFFUSED 25 4.0 4.5 10 40 3BWD-S
H125CGD-LP 568 GREEN DIFFUSED 30 2.1 2.8 25 40 3GD-S
H125CYD-LP 590 YELLOW DIFFUSED 30 2.0 2.8 20 40 3YD-S
H125CHD-LP 625 HE RED DIFFUSED 30 2.0 2.8 30 40 3HD-S
H125CRD-LP 700 RED DIFFUSED 20 2.1 2.8 2 40 3RD-S
H125CSRD-LP 645 SUPER RED DIFFUSED 30 1.7 2.4 40 40 3SRD-S
LOW CURRENT Data @ 2mA
H125CGDL-LP 568 GREEN DIFFUSED 7 2.1 2.6 2 40 3GDL-S
H125CYDL-LP 590 YELLOW DIFFUSED 7 2.0 2.6 2 40 3YDL-S
H125CHDL-LP 625 HE RED DIFFUSED 7 2.0 2.6 3 40 3HDL-S
5 VOLT Data @ 5V
H125CGD5V-LP 568 GREEN DIFFUSED 8 - 5.0 25 40 3GD5V-S
H125CYD5V-LP 590 YELLOW DIFFUSED 8 - 5.0 20 40 3YD5V-S
H125CHD5V-LP 625 HE RED DIFFUSED 8 - 5.0 30 40 3HD5V-S
LED Assy. No. Lens
Appearance LED P/NEmitted Color
Peak Wave
Length
λp(nm)
Viewing
Angle
2 ½
(Deg)
Vf
(V)
Electro-Optical Data