5748612 Datasheet by TE Connectivity AMP Connectors

P778 7 6 5 4 3 2 T msWNGTSWUELTSHED. RELEASEWRFUELTCAW , 7 m N REVTSTONS T © CUFYRTGHT ZDU§ BY TVCD ELECTRCNTCS CORPORATTON, ALF R‘GHTS RESERVED GP 00 P LTR )ESCRTPTTON DATE WN APVD A RELPER EC 051370043705 JOSERTOS BL JG T A HOUSTNG: POLYESTER, UL 94V70 RATED, COLO? BLACK. SHELL: CARBON STEEL. CONTACTS: PHOS BRONZE. RETENTTON SCREWLOCKS: BRASS A SHELL: .OOOZOO MTN TTN OVER .OOOTOO TVTTN COPPER RETENTTON SCREWLOCKS: LOOOTOO TVTTN TTN OVER LOOOOBO TVTTN NTCKEL OVER COPPER FLASH. CONTACTS: VOOOOEO TVTTN COLD FOR LENGTH OF .TOO TVTTN FROTVT TVTATTNG END, .OOOTOO VTTN TTN ON SOLDER END, ALL OVER .OCOOSO T\/TT\ NTCKEL ON ENTTRE CO\TACT. 2.088i‘OT5 3. CONNECTORS PACKAGED T\ TUBES TN QUANTTTTES CF TO PER TUBE. D T‘852i‘OTO & DATUMS AND BASTC 3TMENSTONS ESTABLTSHED BY CUSTOMER. T TO' /\ T.5TT A .TTO MAX TN SHELL TA3 CLTNCH AREAS. T T T \W 13 T %%%%%%%%%%%@ T 25 24 23 22 20 T9 TE ‘T- T5 T4 | T T T 2X @.T 69 4» <7 t="" mattng="" face="" 7x="" 440="" retentton="" y="" screwlocks="" t="" c="" if="" ,="" t="" 2x="" ,253i,ot="" o="" 243="" t="" t="" »="" t="" t="" r="" t="" t="" r+.ot57="" .236i,oto="" t="" t’="" .="" 'o7u7l008="" ’="" +020="" t="" ‘t257cto="" t="" t="" t="" t="" t="" ®.o76="" postg—tf="" .toqi.o‘to’=""> <—>*.774i.OT5 .TT7i.O‘TO TYP SCREWLOCKS OTVTTTTED FOR CLARTTY T TYCO, PART NO. & DATE CODE, MARKED T TN AREA TNDTCATED, ON ETTT—TER STDE T B T 7Y7 7X7 .274 T ®/fiPOSN T T /+\ T f7 A 7 *CK \ 1 | T T A 2><><2. t="" 2t="" i002="" poqn="" 25="" \="" et="" t2="" 57486t27t="" $®oo4="" ®="" x="" y="" w="" 25x="" ”0‘”="" posn="" t4="" part="" number="" t="" i="" q}="" @005="" ®="" a="" ®="" b="" ®="" ‘0545=""><7 787="" thts="" drawtno="" ts="" a="" controlled="" document="" “we="" lawuca="" “sept“="" we"="" tyco="" hadron-ms="" cwmfion="" yp="" w="" “sept“="" m="" hurrsturg,="" pa="" t7t0573608="" t="" greewsesspuqaeted.="" a55="" bow="" tnches="" prasouctvefxjsfey="" recept="" assy,="" stze="" 3,="" 25="" dosn,="" vert,="" pc="" board="" tvtounttng="" dtmenstons="" tele="" i:="" “38740025="" ert="" metal="" shell,="" retentton="" screwlocrs,="" connector="" stde="" of="" board="" @633="" 3005="" ammmm="" avtpltmtte="" hd720="" .062="" pc="" board="" tt—ttckness="" 4plc="" 1,="" tt4="" 40023="" stze="" cagecode="" drawtngno="" restrtcted‘to="" angles="" i,="" 7="" t="" www="" a="" wsh="" a="" mm="" 7="" at="" oo779©e57486t2="" 7="" clstomer="" drawtng="" 3““="" 4:t="" ”u="" t="" ”t="" “va="" am-'="" 4803="" rev="" jtmarzcdu="" lj="" tat="">