WAVEJET TOUCH Data Sheet Datasheet by Teledyne LeCroy

TELEDYNE LECROY The WaveJet Touch provides the performance, features, and touch screen user interface to simplify operation and shorten debug time. The compact design features a 7.5" touch screen, providing the convenience
WaveJet Touch
Oscilloscopes
350 MHz / 500 MHz
Key Features
350 MHz and 500 MHz bandwidths
Up to 2 GS/s sample rate
Long Memory – up to 5 Mpts
7.5” touch screen display
26 measurement parameters
Replay mode
Standard Pass/Fail Mask and
Measurement testing
Standard I2C, SPI, and UART
serial triggers
Standard USB Host, USB Device,
GPIB, and LAN connectivity
Multi-language user-interface
and help
Ultra-quick boot time
Touch Screen Control
Touch screen operation simplifies
how all aspects of the oscilloscope
are controlled, increasing productivity
and decreasing setup time. Intuitively
touch controls instead of navigating
confusing soft keys.
Shorten Debug Time
Intricate signals can be quickly acquired
by combining a long capture time with
a variety of complex triggers, including
triggers for I2C, SPI, and UART.
Pass/fail mask and measurement
testing enables deeper analysis and
performs characterization and valida-
tion testing with ease. Scroll back in
time to view previous waveforms and
isolate anomalies using Replay mode.
Portable Performance
The small form factor and light-weight
design make it easy to carry and use
anywhere. Coupled with an ultra-quick
boot time, the WaveJet Touch is ready
to use when needed. The WaveJet
Touch is on and acquiring signals in
less than 5 seconds, enabling
measurements to begin immediately.
Flexible Connectivity
Easily document results by saving
screenshots directly to a memory stick
or printer. Standard GPIB, LAN, and
USB connections enable easy remote
control. Using Teledyne LeCroy’s
WaveStudio the WaveJet Touch can
quickly connect to a PC.
The WaveJet Touch provides the performance, features, and touch
screen user interface to simplify operation and shorten debug time. The
compact design features a 7.5” touch screen, providing the convenience
of touch operation in a portable design. With up to 5 Mpts of memory
and 2 GS/s, every detail of the waveform can be captured and easily
measured. The all-inclusive WaveJet Touch delivers maximum value for
minimum investment.
2
ADVANCED TOOLS FOR WAVEFORM ANALYSIS
Multiple Acquisition Modes
In addition to normal sampling,
the high resolution, peak detect,
and average acquisition modes make
it easy to capture a wide range of
signal types. An Equivalent time
sampling rate of 100 GS/s allows for
reconstruction of repetitive signal
with extreme precision.
Advanced Triggering
Equipped with a variety of complex
triggers, the WaveJet Touch can
easily capture intricate signals.
Standard I2C, SPI, and UART triggers
allow for comprehensive protocol
debug. A pattern logic trigger can trig-
ger the oscilloscope depending upon
the state of the four channel inputs.
Digital Filtering
Digital filtering is available on each
channel. The Low-Pass, High-Pass,
and Simple Moving Average filters
allow the oscilloscope to isolate only
the desired frequencies. By imple-
menting the filter directly on each
channel the math trace is still avail-
able for additional analysis.
Long Capture Time
Long memory is critical for maintain-
ing high sample rate during long data
captures. The standard 5 Mpts of
memory eliminates the tradeoff
between long capture and high
sample rate. The long memory
makes the WaveJet Touch a great
tool for viewing signals that have low
frequency and high frequency com-
ponents. The built-in zoom function
provides an easy way to get a close
look at all of the signal details.
3
Automatic Measurements
Measure waveforms with up to
26 different automatic parameters
and min/max statistics. Display up to
four measurements simultaneously.
All instance measurements allow
the oscilloscope to measure all
occurrences of a parameter in a
single acquisition.
Waveform Math and Analysis
Math operators include basic arith-
metic functions and advanced FFT,
derivative, and integral functions.
Advanced math can be performed on
the results of basic math functions.
The scaling and offset of the math
trace can easily be adjusted with its
own dedicated knobs.
Pass/Fail Testing
Waveforms can be tested against a
mask or measurement parameters
can be assigned pass/fail criteria for
validation testing. On a pass/fail
condition the oscilloscope can be
configured to: stop the acquisition,
beep, save the waveform, take a
screen capture or output a pulse to
another instrument.
Replay Mode Waveform Playback
Scroll back in time using Replay mode to view previous waveforms and isolate anomalies. Use cursors and measurement
parameters to quickly find the source of problems. Replay mode is always active so there is no need to worry about turning it on.
Go Back in Time to Identify the Source of a Problem
*TELEDVNE LECROV cheJeV Touch 35.: sun mm Dazfllwcope ”mun, Lu‘adout womb ”Mm [g 443/ 4.): L 1:50, am ' - . HE'S:- Dem) DI Ill.) EH4 mum av mnnvmn mm 7 mmwm Ink Ms M mums/cs Id
4
WAVEJET TOUCH
The WaveJet Touch delivers the
performance, features, and touch
screen user interface to simplify
operation and shorten debug time.
1. 7.5” Touch Screen – Directly touch the
display for a simplified user experience.
2. Ultra-quick Boot Time – The WaveJet
Touch is on and ready to acquire
waveforms in less than 5 seconds.
3. Connectivity Documenting results is
easy using the front-mounted USB port.
Simply press the Print button on the front
panel to quickly save screen images.
4. Portability The small footprint and light
weight of the WaveJet Touch means it
is easy to carry and use anywhere, even
when bench space is limited.
5. Local Language User Interface and
Help Select from 7 different language
preferences.
6. Auto Setup – Quickly configure vertical,
horizontal, and trigger settings with a push
of a button.
1
23
4
mm was“: rum LEVEL " C I v WW my EEC] chE mm I um: ago my. amp MD 1:] Mama“. :1 mums arFsEr A nvE/ msmv nzcm HG zomAL "my IEVur
5
7. Replay Control – Rotate to see a history of
captured waveforms.
8. Independent Vertical Controls – Quickly
change the vertical scale of any channel.
9. Push Knobs – Push the Offset knobs to
automatically zero the channel offset or push
the Delay knob to center the trigger point on
the screen.
10. GPIB and LAN Ports – Standard connectivity
for easy remote control and data transfer.
11. USB Host Port – Can be configured to print a
hardcopy or an interface for remote control.
12. Auxiliary Output – Send a trigger out or
pass/fail pulse to another instrument.
5
6
7
8
9
10 11
12
10
100 MHZ, and up to] (38/5 \ogwc analysws wnh PC, SP‘, and UART mggenng and decodmg wmch can aH be dwsp‘ayed a‘ongswde the ana‘og waveforms captured on WaveJel Touch, When on‘y dwgnla‘ debug \s needed dwsconnect the WaveJel Touch and use LoglcStudlo as a standalone \ogwc ana‘yzer.
6
ACCESSORIES
LogicStudio
The WaveJet Touch can be paired with Teledyne LeCroy’s LogicStudio 16 to turn your PC into a mixed signal oscilloscope with
tools for capturing, viewing, and measuring analog, digital, and serial signals in one place. LogicStudio offers 16 channels,
100 MHz, and up to 1 GS/s logic analysis with I2C, SPI, and UART triggering and decoding which can all be displayed alongside
the analog waveforms captured on WaveJet Touch. When only digital debug is needed disconnect the WaveJet Touch and use
LogicStudio as a standalone logic analyzer.
Rack Mount Kit
The WaveJet Touch can easily be integrated into a test rack
using the WJT-RACK accessory. The sturdy rack mount is
simple to assemble and converts the oscilloscope to a
6U rack-mounted package. With standard pass/fail mask
and measure testing, the WaveJet Touch is a natural fit for
production line testing.
Soft Carrying Case
The small form factor of the WaveJet Touch lends itself to
being conveniently transported. The WJT-SOFTCASE provides
an easy way to carry the oscilloscope and all of its accesso-
ries. It is equipped with a custom foam insert to ensure the
oscilloscope is secure and protected during transport.
6
7
SPECIFICATIONS
WaveJet Touch 334 WaveJet Touch 354
Vertical
Bandwidth (@50 Ω) 350 MHz 500 MHz
Rise Time 1 ns (typical) 750 ps (typical)
Input Channels 4
Vertical Resolution 8-bits
Sensitivity 50 Ω: 2 mV/div – 2 V/div; 1M Ω: 2 mV/div – 10 V/div
DC Gain Accuracy ±(1.5% of + 0.5% of Full Scale)
Bandwidth Limiting Filter 200 kHz, 2 MHz, 20 MHz, 100 MHz
Maximum Input Voltage 50 Ω: 5 Vrms; 1M Ω: 400 Vpk CAT I
Input Coupling 50 Ω: DC, GND; 1M Ω: AC, DC, GND
Input Impedance 50 Ω: ±1.0 %; 1M Ω: ±1.0% || 16 pF (typical)
Offset Range 2 mV/div - 50 mV/div: ±1 V, 50.2 mV/div - 500 mV/div: ±10 V, 502 mV/div - 10 V/div: ±100 V
Offset Accuracy 2 mV/div - 50 mV/div: ±(0.5% of offset value + 0.5% FS + 1 mV)
50.2 mV/div - 500 mV/div: ±(0.5% of offset value + 0.5% FS + 10 mV)
502 mV/div - 10 V/div: ±(0.5% of offset value + 0.5% FS + 100 mV)
Acquisition
Sampling Rate (Single Shot) 2 GS/s (interleaved), 1 GS/s (all channels)
Sampling Rate (Equivalent Time) 100 GS/s
Record Length 5 Mpts/Ch (interleaved), 2.5 Mpts/Ch (all channels)
Acquisition Modes Real Time, Peak Detect, Average, High Resolution
Real Time Timebase Range 1 ns/div - 50 s/div 500 ps/div - 50 s/div
Roll Mode Timebase Range 50 ms/div - 50 s/div
Peak Detect Period 1 ns
Timebase Accuracy 10 ppm (typical)
Probes
Standard Probes 10:1 Passive Probe (one per channel)
Probing System BNC with Probe Sense Ring
Trigger System
Modes Auto, Normal, Single, Stop
Sources Any input channel, External, Ext/10, or line
Coupling DC, AC, HFREJ, LFREJ, Noise Reject
Trigger Types Edge, Edge ALT, Edge OR, Pulse Width, Period, Pulse Count, Dropout, TV, Logic, I2C, SPI, UART
I2C
Trigger on START, RESTART, STOP, ADDR, DATA, ADDR+DATA, Data Length, or Missing ACK. 7 or 10-bit ADDR
are supported with full Read, Write, or R/W = “Don’t Care”. DATA conditions support <=, <, =, >, >=, <>, in range,
out of range, and don’t care (EEPROM mode only). DATA can be setup in Hexadecimal (1-5 bytes supported).
Full range of bit rates supported for Standard, Fast, Fast-Mode Plus, and High speed mode. Bit rate is auto-
detected. Trigger on any analog channel, EXT, or EXT/10.
SPI Trigger on DATA. DATA can be setup in Binary (any combination of 0, 1, or X for 4-96 bits). All bit rates are
supported and are auto-detected. Trigger on any analog channel, EXT, or EXT/10.
UART / RS-232 Trigger on START, STOP, DATA, or Parity ERROR. DATA can be setup in Hexadecimal (1 byte supported) or
Binary (any combination of 0, 1, or X for 5-8 bits). All bit rates are supported between 1 kb/s and 1 Mb/s.
Trigger on any analog channel, EXT, or EXT/10.
Measure, Zoom, Math and Replay Mode
Measure Base, Cycle Mean, Cycle RMS, Duty Cycle, Fall Time (90-10%), Fall Time (80-20%), Frequency, Integral, Maxi-
mum, Mean, Minimum, Number of +Pulses, Number of -Pulse, +Overshoot, -Overshoot, Peak-Peak, Period,
+Pulse Width, -Pulse Width, Rise Time (20-80%), Rise Time (10-90%), RMS, Skew, Skew@level, Top, Top-Base
Zoom Use front panel QuickZoom button to zoom all waveforms in a separate zoom grid
Math Sum, Difference, Product, Integral, Derivative, FFT (up to 8 kpts with Rectangular, Von Hann, or
Flat Top windows)
Replay Mode Look back at the history of waveform acquisitions (maximum 2,048 acquisitions)
Display System
Display Size 7.5” TFT-LCD Touch-Screen
Display Resolution 640 x 480 VGA
‘ TELEDVNE LECRDV ~ Everywhereyoulook‘
Customer Service
Teledyne LeCroy oscilloscopes and probes are designed, built, and tested to ensure high reliability. In the unlikely event you experience
difficulties, our digital oscilloscopes are fully warranted for three years and our probes are warranted for one year. This warranty includes:
No charge for return shipping
Long-term 7-year support
Upgrade to latest software at no charge
© 2015 Teledyne LeCroy, Inc. All rights reserved. Specifications, prices, availability, and delivery subject to change without notice.
Product or brand names are trademarks or requested trademarks of their respective holders.
wavejet-touch-ds-30sep15
Local sales offices are located throughout the world.
Visit our website to find the most convenient location.
1-800-5-LeCroy
teledynelecroy.com
SPECIFICATIONS & ORDERING INFORMATION
Product Description Product Code
WaveJet Touch Oscilloscopes
350 MHz, 1 GS/s, 4 Ch, 2.5 Mpts/Ch with
7.5” Touch screen Display;
2 GS/s, 5 Mpts Interleaved
WaveJet 334T
500 MHz, 1 GS/s, 4 Ch, 2.5 Mpts/Ch with
7.5” Touch screen Display;
2 GS/s, 5 Mpts Interleaved
WaveJet 354T
Included with Standard Configurations
Protective Front Cover
One Passive Probe per Channel
Getting Started Guide
Multi-language User Interface and Context Sensitive Help
(English, Chinese, French, German, Italian, Japanese, and Russian)
GPIB, LAN, USB (one host and one device) Ports
Power Cable for the Destination Country
Calibration and Performance Certificate
3-year Warranty
Product Description Product Code
General Accessories
Soft Carrying Case WJT-SOFTCASE
Rack Mount Accessory WJT-RACK
16 Channel, 1 GS/s, 100 MHz USB Logic Analyzer LogicStudio 16
Probes
10:1 500 MHz 10
Passive Probe PP006C
700 V, 15 MHz High-Voltage Differential Probe AP031
100:1 400 MHz 50 MΩ 1 kV High-voltage Probe HVP120
10:1/100:1 200/300 MHz, 50 M High-voltage Probe
600 V/1,2 kV Max. Volt. DC
PPE1.2KV
100:1 400 MHz 50 M 2 kV High-voltage Probe PPE2KV
100:1 400 MHz 50 M 4 kV High-voltage Probe PPE4KV
1000:1 400 MHz 50 M 5 kV High-voltage Probe PPE5KV
1000:1 400 MHz 50 M 6 kV High-voltage Probe PPE6KV
Ordering Information
Specifications (cont’d)
WaveJet Touch 334 WaveJet Touch 354
Input/Output Interfaces
Aux Out Trigger output or pass/fail output
USB USB host port for flash drives, USB device port for connecting to PC and direct printer connection
LAN 10/100Base-T Ethernet interface (RJ-45 connector)
GPIB Supports IEE-488.2
Physical
Dimensions (HWD) 7.5"H x 13"W x 4.9"D (190 mm x 330 mm x 124 mm)
Weight 3.7 kg (8.16 lbs)
Environment
Temperature Operating: 0 °C to 40 °C; Non-Operating: -20 °C to 60 °C
Humidity Maximum 80% relative humidity (non-condensing) up to ≤ 30 °C, Upper limit derates to 55% relative humidity
(non-condensing) at 40 °C
Altitude Operating: 3,000 m (9,843 ft) max at 25C; Non-Operating: Up to 12,192 meters (40,000 ft)
Power Requirements
Voltage 100 - 240 V (± 10%) at 50 / 60 Hz (± 5%), 100 - 120 V (± 10%) at 400 Hz (± 5%)
Power Consumption (Max) 50 W
Regulatory
CE Certification Low Voltage Directive 2006/95/EC; EN 61010-1:2010, EN 61010-2-030:2010
EMC Directive 2004/108/EC; EN 61326-1:2013, EN61326-2-1:2013; RoHS2 Directive 2011/65/EU
UL and cUL Listing UL 61010-1, UL 61010-2-030:2010, 3rd Edition; CAN/CSA C22.2 No. 61010-1-12