—
VISHAY.
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
VOW135, VOW136
www.vishay.com Vishay Semiconductors
Rev. 1.1, 26-Mar-15 4Document Number: 84156
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Common Mode Interference Immunity
Note
• As per DIN EN 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance
with the safety ratings shall be ensured by means of protective circuits.
COMMON MODE TRANSIENT IMMUNITY (Tamb = 0 °C to 70 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
High VCM = 10 VPP, VCC = 5 V, IF = 0 mA, RL = 4.1 kΩVOW135 CMH1000 V/μs
VCM = 10 VPP, VCC = 5 V, IF = 0 mA, RL = 1.9 kΩVOW136 CMH1000 V/μs
Low VCM = 10 VPP, VCC = 5 V, IF = 16 mA, RL = 4.1 kΩVOW135 CML1000 V/μs
VCM = 10 VPP, VCC = 5 V, IF = 16 mA, RL = 1.9 kΩVOW136 CML1000 V/μs
SAFETY AND INSULATION RATINGS
PARAMETER SYMBOL VALUE UNIT
Climatic classification (according to IEC 68 part 1) 55/100/21
Comparative tracking index CTI 250
Maximum rated withstanding isolation
voltage t = 1 min VISO 5300 VRMS
Maximum transient isolation voltage VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage VIORM 1414 Vpeak
Insulation resistance Tamb = 25 °C, VDC = 500 V RIO ≥ 1012 Ω
Tamb = 100 °C, VDC = 500 V RIO ≥ 1011 Ω
Output safety power PSO 700 mW
Input safety current ISI 400 mA
Safety temperature TS150 °C
Clearance distance (DIP-8, widebody) ≥ 10 mm
Creepage distance (DIP-8, widebody) ≥ 10 mm
Insulation thickness DTI ≥ 0.4 mm
Input to output test voltage, method B VIORM x 1.875 = VPR, 100 % production test
with tM = 1 s, partial discharge < 5 pC VPR 2651 Vpeak
Input to output test voltage, method A VIORM x 1.6 = VPR, 100 % production test
with tM = 10 s, partial discharge < 5 pC VPR 2262 Vpeak
Environment (pollution degree in accordance to DIN VDE 0109) 2
isfh6135_02
VCM
VO
VO
10 V
5V
0V
VOL
90 %
10 % 90 %
10 %
trtf
t
t
t
A: IF=0mA
B: IF=16mA
1
2
3
4
8
7
6
5
B
VFF
IF
+VCM
VO
RL
5V
A
Pulse generator
ZO=50 Ω
tr,tf=8ns