FDC1004Q Datasheet by Texas Instruments

V'.‘ ‘F. B X E I TEXAS INSTRUMENTS
3.3 V
3.3 V
3.3 V
3.3 V
I2C
Peripheral
MCU
GND
VDD
Environmental
Sensor
Liquid
Sensor
Level
Sensor
Offset and Gain
Calibration
Excitation
FDC1004Q
Capacitance to
Digital Converter
CHA
MUX
CHB
MUX
CAPDAC
SHLD1
SHLD2
CIN1
CIN2
CIN3
CIN4
I2C
Configuration and Data
Registers
SCL
SDA
GND
VDD
CHA
CHB
Product
Folder
Sample &
Buy
Technical
Documents
Tools &
Software
Support &
Community
FDC1004Q
SNOSCZ4 –APRIL 2015
FDC1004Q 4-Channel Capacitance-to-Digital Converter for Capacitive Sensing Solutions
1 Features 3 Description
Capacitive sensing with grounded capacitor sensors
1 Qualified for Automotive Applications is a very low-power, low-cost, high-resolution contact-
AEC-Q100 Qualified With the Following Results less sensing technique that can be applied to a
Device Temperature Grade 1: -40°C to 125°C variety of applications ranging from proximity sensing
Ambient Operating Temperature Range and gesture recognition to material analysis and
remote liquid level sensing. The sensor in a
Device HBM ESD Classification Level 2 capacitive sensing system is any metal or conductor,
Device CDM ESD Classification Level C5 allowing for low cost and highly flexible system
Input Range: ±15 pF design.
Measurement Resolution: 0.5 fF The FDC1004Q is a high-resolution, AEC-Q100
Maximum Offset Capacitance: 100 pF qualified, 4-channel capacitance-to-digital converter
for implementing capacitive sensing solutions. Each
Programmable Output Rates: 100/200/400 S/s channel has a full scale range of ±15 pF and can
Maximum Shield Load: 400 pF handle a sensor offset capacitance of up to 100 pF,
Supply Voltage: 3.3 V which can be either programmed internally or can be
an external capacitor for tracking environmental
Temp Range: –40° to 125°C changes over time and temperature. The large offset
Current Consumption: capacitance capability allows for the use of remote
Active: 750 µA sensors.
Standby: 29 µA The FDC1004Q also includes shield drivers for
Interface: I2Csensor shields, which can reduce EMI interference
and help focus the sensing direction of a capacitive
Number of Channels: 4 sensor. The small footprint of the FDC1004Q allows
for use in space-constrained applications. The
2 Applications FDC1004Q is available in a 10-pin VSSOP package,
Proximity Sensor which allows for optical inspection in production, and
Gesture Recognition features an I2C interface for interfacing to an MCU.
Automotive Door / Kick Sensors Device Information(1)
Automotive Rain Sensor PART NUMBER PACKAGE BODY SIZE (NOM)
Remote and Direct Liquid Level Sensor FDC1004Q VSSOP (DGS) 3.0 mm x 3.0 mm
High-resolution Metal Profiling (1) See the orderable addendum at the end of the datasheet for
Rain / Fog / Ice / Snow Sensor orderable part numbers.
Material Size Detection
4 Typical Application
1
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
Table of Contents
8.4 Device Functional Modes........................................ 10
1 Features.................................................................. 18.5 Programming........................................................... 12
2 Applications ........................................................... 18.6 Register Maps ........................................................ 15
3 Description ............................................................. 19 Applications and Implementation ...................... 19
4 Typical Application................................................ 19.1 Application Information............................................ 19
5 Revision History..................................................... 29.2 Typical Application ................................................. 20
6 Pin Configuration and Functions......................... 39.3 Do's and Don'ts ...................................................... 22
7 Specifications......................................................... 49.4 Initialization Set Up ................................................ 22
7.1 Absolute Maximum Ratings ...................................... 410 Power Supply Recommendations ..................... 22
7.2 ESD Ratings.............................................................. 411 Layout................................................................... 22
7.3 Recommended Operating Conditions....................... 411.1 Layout Guidelines ................................................. 22
7.4 Thermal Information ................................................. 411.2 Layout Example .................................................... 22
7.5 Electrical Characteristics........................................... 512 Device and Documentation Support ................. 23
7.6 I2C Interface Voltage Level ...................................... 512.1 Documentation Support ....................................... 23
7.7 I2C Interface Timing ................................................. 612.2 Trademarks........................................................... 23
7.8 Typical Characteristics.............................................. 712.3 Electrostatic Discharge Caution............................ 23
8 Detailed Description.............................................. 912.4 Glossary................................................................ 23
8.1 Overview ................................................................... 913 Mechanical, Packaging, and Orderable
8.2 Functional Block Diagram......................................... 9Information ........................................................... 23
8.3 Feature Description................................................... 9
5 Revision History
DATE REVISION NOTES
April 2015 * Initial release.
2Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS D2
1
2
3
4
5
10
9
8
7
6
SHLD1
CIN1
CIN2
CIN3
CIN4
SDA
SCL
VDD
GND
SHLD2
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
6 Pin Configuration and Functions
DGS Package
10 Pin VSSOP
Top View
Pin Functions
PIN TYPE(1) DESCRIPTION
NAME NO.
SHLD1 1 A Capacitive Input Active AC Shielding.
Capacitive Input. The measured capacitance is connected between the CIN1 pin and GND. If
CIN1 2 A not used, this pin should be left as an open circuit.
Capacitive Input. The measured capacitance is connected between the CIN2 pin and GND. If
CIN2 3 A not used, this pin should be left as an open circuit.
Capacitive Input. The measured capacitance is connected between the CIN3 pin and GND. If
CIN3 4 A not used, this pin should be left as an open circuit.
Capacitive Input. The measured capacitance is connected between the CIN4 pin and GND. If
CIN4 5 A not used, this pin should be left as an open circuit.
SHLD2 6 A Capacitive Input Active AC Shielding.
GND 7 G Ground
Power Supply Voltage. This pin should be decoupled to GND, using a low impedance
VDD 8 P capacitor, for example in combination with a 1-μF tantalum and a 0.1-μF multilayer ceramic.
Serial Interface Clock Input. Connects to the master clock line. Requires pull-up resistor if not
SCL 9 I already provided elsewhere in the system.
Serial Interface Bidirectional Data. Connects to the master data line. Requires a pull-up
SDA 10 I/O resistor if not provided elsewhere in the system.
(1) P=Power, G=Ground, I=Input, O=Output, A=Analog, I/O=Bi-Directional Input/Output
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
7 Specifications
7.1 Absolute Maximum Ratings(1)
MIN MAX UNIT
Input voltage VDD –0.3 6 V
SCL, SDA –0.3 6 V
at any other pin –0.3 VDD+0.3 V
Input current at any pin 3 mA
Junction temperature(2) 150 °C
Storage Temperature TSTG -65 150 °C
(1) Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. These are stress ratings
only, which do not imply functional operation of the device at these or any other conditions beyond those indicated under Recommended
Operating Conditions. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
(2) The maximum power dissipation is a function of TJ(MAX), RθJA, and the ambient temperature, TA. The maximum allowable power
dissipation at any ambient temperature is PDMAX = (TJ(MAX) - TA)/ RθJA. All numbers apply for packages soldered directly onto a PC
board.
7.2 ESD Ratings
VALUE UNIT
Human-body model (HBM), per AEC Q100-002(1) ±2000
V(ESD) Electrostatic discharge V
Charged-device model (CDM), per AEC Q100-011 ±750
(1) AEC Q100-002 indicates that HBM stressing shall be in accordance with the ANSI/ESDA/JEDEC JS-001 specification.
7.3 Recommended Operating Conditions
Over operating temperature range (unless otherwise noted)
MIN NOM MAX UNIT
Supply voltage (VDD-GND) 3 3.3 3.6 V
Temperature –40 125 °C
7.4 Thermal Information
FDC1004Q
THERMAL METRIC(1) VSSOP (DGS) UNIT
10 PINS
RθJA Junction-to-ambient thermal resistance 46.8 °C/W
RθJC Junction-to-case(top) thermal resistance 48.7 °C/W
RθJB Junction-to-board thermal resistance 70.6 °C/W
(1) For more information about traditional and new thermal metrics, see the IC Package Thermal Metrics application report, SPRA953.
4Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
7.5 Electrical Characteristics(1)
Over recommended operating temperature range, VDD = 3.3 V, for TA= 25°C (unless otherwise noted).
PARAMETER TEST CONDITION MIN(2) TYP(3) MAX(2) UNIT
POWER SUPPLY
IDD Supply current Conversion mode; Digital input to 750 950 µA
VDD or GND
Standby; Digital input to VDD or 29 70 µA
GND
CAPACITIVE INPUT
ICR Input conversion range ±15 pF
COMAX Max input offset capacitance per channel, Series resistance at 100 pF
CINn n=1.4 = 0 Ω
RES Effective resolution (4) Sample rate = 100S/s (5) 16 bit
EON Output noise Sample rate = 100S/s (5) 33.2 aF/Hz
ERR Absolute error after offset calibration ±6 fF
TcCOFF Offset deviation over temperature -40°C < T < 125°C 46 fF
GERR Gain error 0.2%
tcG Gain drift vs. temperature -40°C < T < 125°C -37.5 ppm/°C
PSRR DC power supply rejection 3 V < VDD < 3.6 V, single-ended 13.6 fF/V
mode (channel vs GND)
CAPDAC
FRCAPDAC Full-scale range 96.9 pF
TcCOFFCAP Offset drift vs. temperature -40°C < T < 125°C 30 fF
DAC
EXCITATION
ƒ Frequency 25 kHz
VAC AC voltage across capacitance 2.4 Vpp
VDC Average DC voltage across 1.2 V
capacitance
SHIELD
DRV Driver capability ƒ = 25 kHz, SHLDn to GND, n = 1,2 400 pF
(1) Electrical Characteristics Table values apply only for factory testing conditions at the temperature indicated. Factory testing conditions
result in very limited self-heating of the device such that TJ=TA. No guarantee of parametric performance is indicated in the electrical
tables under conditions of internal self-heating where TJ>TA. Absolute Maximum Ratings indicate junction temperature limits beyond
which the device may be permanently degraded, either mechanically or electrically.
(2) Limits are ensured by testing, design, or statistical analysis at 25Degree C. Limits over the operating temperature range are ensured
through correlations using statistical quality control (SQC) method.
(3) Typical values represent the most likely parametric norm as determined at the time of characterization. Actual typical values may vary
over time and will also depend on the application and configuration. The typical values are not tested and are not guaranteed on
shipped production material.
(4) Effective resolution is the ratio of converter full scale range to RMS measurement noise.
(5) No external capacitance connected.
7.6 I2C Interface Voltage Level
Over recommended operating free-air temperature range, VDD = 3.3 V, for TA= TJ= 25°C (unless otherwise noted).
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
VIH Input high voltage 0.7*VDD V
VIL Input low voltage 0.3*VDD V
VOL Output low voltage Sink current 3 mA 0.4 V
HYS Hysteresis (1) 0.1*VDD V
(1) This parameter is specified by design and/or characterization and is not tested in production.
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: FDC1004Q
‘5‘ TEXAS INSTRUMENTS
SCL
tHD;STA
tLOW
tr
tHD;DAT
tHIGH
tf
tSU;DAT
tSU;STA tSU;STO
tf
START REPEATED
START
STOP
tHD;STA
START
tSP
tr
tBUF
SDA
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
7.7 I2C Interface Timing
Over recommended operating free-air temperature range, VDD = 3.3 V, for TA= TJ= 25°C (unless otherwise noted).
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
fSCL Clock frequency(1) 10 400 kHz
tLOW Clock low time(1) 1.3 µs
tHIGH Clock high time(1) 0.6 µs
tHD;STA Hold time (repeated) START After this period, the first clock pulse 0.6 µs
condition(1) is generated
tSU;STA Set-up time for a repeated START 0.6 µs
condition(1)
tHD;DAT Data hold time(1)(2) 0 ns
tSU;DAT Data setup time(1) 100 ns
tfSDA fall time(1) IL 3mA; CL 400pF 300 ns
tSU;STO Set-up time for STOP condition(1) 0.6 µs
tBUF Bus free time between a STOP and 1.3 µs
START condition(1)
tVD;DAT Data valid time(1) 0.9 ns
tVD;ACK Data valid acknowledge time(1) 0.9 ns
tSP Pulse width of spikes that must be 50 ns
suppressed by the input filter(1)
(1) This parameter is specified by design and/or characterization and is not tested in production.
(2) The FDC1004Q provides an internal 300 ns minimum hold time to bridge the undefined region of the falling edge of SCL.
Figure 1. I2C Timing
6Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS 1 300 guuu m 255 m,
Frequency (Hz)
Magnitude (dB)
10-1 100101102103104105
-150
-140
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
Temperature (°C)
G ain D rift (p p m )
-50 -30 -10 10 30 50 70 90 110 130
-5000
-4000
-3000
-2000
-1000
0
1000
2000
D004
Temperature (°C)
Offset Drift (pF)
-40 -20 0 20 40 60 80 100 120
-0.1
-0.08
-0.06
-0.04
-0.02
0
0.02
0.04
0.06
0.08
0.1
D003
Temperature (°C)
Current (µA)
-60 -40 -20 0 20 40 60 80 100 120 140
500
600
700
800
900
1000
1100
1200
1300
D002
3 V
3.3 V
3.6 V
Temperature (°C)
Standby Current (µA)
-60 -40 -20 0 20 40 60 80 100 120 140
20
25
30
35
40
45
50
D001
VDD = 3 V
VDD = 3.3 V
VDD = 3.6 V
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
7.8 Typical Characteristics
Figure 2. Active Conversion Mode Supply Current vs. Figure 3. Stand-by Mode Supply Current vs. Temperature
Temperature
CINn = open, where n = 1...4
Figure 4. Gain Drift vs. Temperature Figure 5. Offset Drift vs. Temperature
Capacitance Value = 10pF
Figure 6. Capacitance vs. Voltage Figure 7. Frequency Response 100S/s
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS m, m,
Frequency (Hz)
Magnitude (dB)
10-1 100101102103104105
-150
-140
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
Frequency (Hz)
Magnitude (dB)
10-1 100101102103104105
-150
-140
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
Typical Characteristics (continued)
Figure 8. Frequency Response 200S/s Figure 9. Frequency Response 400S/s
8Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
Capacitance to
Digital Converter
I2C
FDC1004Q
SDA
SCL
VDD
GND
Offset and Gain
Calibration
Configuration and Data Registers
CAPDAC
M
U
X
Excitation
M
U
X
CIN1
CIN2
CIN3
CIN4
SHLD2
SHLD1
CHA
CHB
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
8 Detailed Description
8.1 Overview
The FDC1004Q is a high-resolution, 4-channel capacitance-to-digital converter for implementing capacitive
sensing solutions. Each channel has a full scale range of ±15 pF and can handle a sensor offset capacitance of
up to 100 pF, which can be either programmed internally or can be an external capacitor for tracking
environmental changes over time and temperature. The large offset capacitance capability allows for the use of
remote sensors. The FDC1004Q also includes shield drivers for sensor shields, which can reduce EMI
interference and help focus the sensing direction of a capacitive sensor. The small footprint of the FDC1004Q
allows for use in space-constrained applications. For more information on the basics of capacitive sensing and
applications, refer to FDC1004: Basics of Capacitive Sensing and Applications application note (SNOA927).
8.2 Functional Block Diagram
8.3 Feature Description
8.3.1 The Shield
The FDC1004Q measures capacitance between CINn and ground. That means any capacitance to ground on
signal path between the FDC1004Q CINn pins and sensor is included in the FDC1004Q conversion result.
In some applications, the parasitic capacitance of the sensor connections can be larger than the capacitance of
the sensor. If that parasitic capacitance is stable, it can be treated as a constant capacitive offset. However, the
parasitic capacitance of the sensor connections can have significant variation due to environmental changes
(such as mechanical movement, temperature shifts, humidity changes). These changes are seen as drift in the
conversion result and may significantly compromise the system accuracy.
To eliminate the CINn parasitic capacitance to ground, the FDC1004Q SHLDx signals can be used for shielding
the connection between the sensor and CINn. The SHLDx output is the same signal waveform as the excitation
of the CINn pin; the SHLDx is driven to the same voltage potential as the CINn pin. Therefore, there is no current
between CINn and SHLDx pins, and any capacitance between these pins does not affect the CINn charge
transfer. Ideally, the CINn to SHLD capacitance does not have any contribution to the FDC1004Q result.
In differential measurements, SHLD1 is assigned to CHn and SHLD2 is assigned to CHm, where n < m. For
instance in the measurement CIN1 – CIN2, where CHA = CIN1 and CHB = CIN2 (see Table 4), SHDL1 is
assigned to CIN1 and SHDL2 is assigned to CIN2.
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
Feature Description (continued)
In a single ended configuration, such as CINn vs. GND, SHLD1 is internally shorted to SHLD2. In a single ended
configuration, such as CINn vs. GND with CAPDAC enabled, SHLD1 is assigned to the selected channel,
SHLD2 is floating.
For best results, locate the FDC1004Q as close as possible to the capacitive sensor. Minimize the connection
length between the sensor and FDC1004Q CINn pins and between the sensor ground and the FDC1004Q GND
pin. Shield the PCB traces to the CINn pins and connect the shielding to the FDC1004Q SHLDx pins. In addition,
if a shielded cable is used to connect the FDC1004Q to the sensor, the shield should be connected to the
appropriate SHLDx pin. In applications where only one SHLDx pin is used, the unused SHLDx pin can be left
unconnected.
For more information on how to design a sensor with a shield, refer to Capacitive Sensing: Ins and Outs of Active
Sensing application note (SNOA926).
8.3.2 The CAPDAC
The FDC1004Q full-scale input range is ±15 pF. The part can accept a higher capacitance on the input and the
common-mode or offset (constant component) capacitance can be balanced by the programmable on-chip
CAPDACs. The CAPDAC can be viewed as a negative capacitance connected internally to the CINn pin. The
relation between the input capacitance and output data can be expressed as DATA = (CINn – CAPDAC), n =
1...4. The CAPDACs have a 5-bit resolution, monotonic transfer function, are well matched to each other, and
have a defined temperature coefficient.
8.3.3 Capacitive System Offset Calibration
The capacitive offset can be due to many factors including the initial capacitance of the sensor, parasitic
capacitances of board traces, and the capacitance of any other connections between the sensor and the FDC.
The parasitic capacitances of the FDC1004Q are calibrated out at production. If there are other sources of offset
in the system, it may be necessary to calibrate the system capacitance offset in the application. Any offset in the
capacitance input larger than ½ LSB of the CAPDAC should first be removed using the on-chip CAPDACs. Any
residual offset of approximately 1 pF can then be removed by using the capacitance offset calibration register.
The offset calibration register is reloaded by the default value at power-on or after reset. Therefore, if the offset
calibration is not repeated after each system power-up, the calibration coefficient value should be stored by the
host controller and reloaded as part of the FDC1004Q setup.
8.3.4 Capacitive Gain Calibration
The gain is factory calibrated up to ±15 pF in the production for each part individually. The factory gain coefficient
is stored in a one-time programmable (OTP) memory.
The gain can be temporarily changed by setting the Gain Calibration Register (registers 0x11 to 0x14) for the
appropriate CINn pin, although the factory gain coefficient will be restored after power-up or reset.
The part is tested and specified for use only with the default factory calibration coefficient. Adjusting the Gain
calibration can be used to normalize the capacitance measurement of the CINn input channels.
8.4 Device Functional Modes
8.4.1 Single Ended Measurement
The FDC1004Q can be used for interfacing to a single-ended capacitive sensor. In this configuration the sensor
should be connected to the input CINn (n = 1..4) pins of the FDC1004Q and GND. The capacitance-to-digital
convertor (without using the CAPDAC, CAPDAC= 0pF) measures the positive (or the negative) input capacitance
in the range of 0 pF to 15 pF. The CAPDAC can be used for programmable shifting of the input range. In this
case it is possible to measure input capacitance in the range of 0 pF to ±15 pF which are on top of an offset
capacitance up to 100 pF. In single ended measurements with CAPDAC disabled SHLD1 is internally shorted to
SHLD2 (see Figure 10); if CAPDAC is enabled SHLD2 is floating (see Figure 11). The single ended mode is
enabled when the CHB register of the Measurements configuration registers (see Table 4) are set to b100 or
b111.
10 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
‘5‘ TEXAS INSTRUMENTS
S1 S2 S3 S4
Capacitance to
Digital Converter
I2C
FDC1004Q
SDA
SCL
VDD
GND
Offset and Gain
Calibration
Configuration and Data Registers
CAPDAC
M
U
X
Excitation
M
U
X
CIN1
CIN2
CIN3
CIN4
SHLD2
SHLD1
CHA
CHB
S1 S2 S3 S4
Capacitance to
Digital Converter
I2C
FDC1004Q
SDA
SCL
VDD
GND
Offset and Gain
Calibration
Configuration and Data Registers
CAPDAC
M
U
X
Excitation
M
U
X
CIN1
CIN2
CIN3
CIN4
SHLD2
SHLD1
CHA
CHB
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
Device Functional Modes (continued)
Figure 10. Single-Ended Configuration with CAPDAC Disabled
Figure 11. Single-Ended Configuration with CAPDAC Enabled
8.4.2 Differential Measurement
When the FDC1004Q is used for interfacing to a differential capacitive sensor, each of the two input
capacitances must be less than 115 pF. In this configuration the CAPDAC is disabled. The absolute value of the
difference between the two input capacitances should be kept below 15 pF to avoid introducing errors in the
measurement. In differential measurements, SHLD1 is assigned to CHn and SHLD2 is assigned to CHm, where
n < m. For instance in the measurement CIN1 – CIN2, where CHA = CIN1 and CHB = CIN2 (see Table 4),
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: FDC1004Q
‘5‘ TEXAS INSTRUMENTS
S1 S2 S3 S4
Capacitance to
Digital Converter
I2C
FDC1004Q
SDA
SCL
VDD
GND
Offset and Gain
Calibration
Configuration and Data Registers
CAPDAC
M
U
X
Excitation
M
U
X
CIN1
CIN2
CIN3
CIN4
SHLD2
SHLD1
CHA
CHB
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
Device Functional Modes (continued)
SHDL1 is assigned to CIN1 and SHDL2 is to CIN2. Differential sensors made with S1 versus S3 and S2 versus
S4 are shown below in Figure 12. S1 and S2 are alternatively connected to CHA and the S3 and S4 are
alternatively connected to CHB, the shield signals are connected as explained in previous paragraph. The
FDC1004Q will perform a differential measurement when CHB field of the Measurements Configuration
Registers (refer to Table 4) is less than to b100.
This configuration is very useful in applications where environment conditions need to be tracked. The differential
measurement between the main electrode and the environment electrode makes the measurement independent
of the environment conditions.
Figure 12. Differential Configuration
8.5 Programming
The FDC1004Q operates only as a slave device on the two-wire bus interface. Every device on the bus must
have a unique address. Connection to the bus is made via the open-drain I/O lines, SDA, and SCL. The SDA
and SCL pins feature integrated spike-suppression filters and Schmitt triggers to minimize the effects of input
spikes and bus noise. The FDC1004Q supports fast mode frequencies 10 kHz to 400 kHz. All data bytes are
transmitted MSB first.
8.5.1 Serial Bus Address
To communicate with the FDC1004Q, the master must first address slave devices via a slave address byte. The
slave address byte consists of seven address bits and a direction bit that indicates the intent to execute a read or
write operation. The seven bit address for the FDC1004Q is (MSB first): b101 0000.
8.5.2 Read/Write Operations
Access a particular register on the FDC1004Q by writing the appropriate value to the Pointer Register. The
pointer value is the first byte transferred after the slave address byte with the R/W bit low. Every write operation
to the FDC1004Q requires a value for the pointer register. When reading from the FDC1004Q, the last value
stored in the pointer by a write operation is used to determine which register is read by a read operation. To
change the pointer register for a read operation, a new value must be written to the pointer. This transaction is
accomplished by issuing the slave address byte with the R/W bit low, followed by the pointer byte. No additional
12 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
1 9
Ack by
Slave
Start by
Master
SCL
SDA
Frame 1
7-bit Serial Bus Address Byte
R/W
A2 A0A1A3A4A5A6
D7 D6 D5 D4 D3 D2 D1 D0
1 9
Nack by
Master Stop by
Master
1 9
D15 D14 D13 D12 D11 D10 D9 D8
Ack by
Master
Frame 4
Data MSB from
Slave
Frame 5
Data LSB from
Slave
1 9
P7 P6 P5 P4 P3 P2 P1 P0
Ack by
Slave
Frame 2
Pointer Register Byte
1 9
Start by
Master
SCL
SDA
Frame 3
7-bit Serial Bus Address Byte
R/W
A2 A0A1
A3A4A5A6
Ack by
Slave
1 9
Ack by
Slave
Start by
Master
SCL
SDA
Frame 1
7-bit Serial Bus Address Byte
R/W
A2 A0A1A3A4A5A6
D7 D6 D5 D4 D3 D2 D1 D0
1 9
Ack by
Slave Stop by
Master
1 9
D15 D14 D13 D12 D11 D10 D9 D8
Ack by
Slave
Frame 3
Data MSB from
MASTER
Frame 4
Data LSB from
MASTER
1 9
P7 P6 P5 P4 P3 P2 P1 P0
Ack by
Slave
Frame 2
Pointer Register Byte
SCL
SDA
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
Programming (continued)
data is required. The master can then generate a START condition and send the slave address byte with the
R/W bit high to initiate the read command. Note that register bytes are sent MSB first, followed by the LSB. A
write operation in a read only registers such as MANUFACTURER ID or SERIAL ID returns a NACK after each
data byte; read/write operation to unused address returns a NACK after the pointer; a read/write operation with
incorrect I2C address returns a NACK after the I2C address.
Figure 13. Write Frame
Figure 14. Read Frame
8.5.3 Device Usage
The basic usage model of the FDC1004Q is to simply follow these steps:
1. Configure measurements (for details, refer to Measurement Configuration).
2. Trigger a measurement set (for details, refer to Triggering Measurements).
3. Wait for measurement completion (for details, refer to Wait for Measurement Completion).
4. Read measurement data (for details, refer to Read of Measurement Result).
8.5.3.1 Measurement Configuration
Configuring a measurement involves setting the input channels and the type of measurement (single-ended or
differential).
The FDC1004Q can be configured with up to 4 separate measurements, where each measurement can be any
valid configuration (that is, a specific channel can be used in multiple measurements). There is a dedicated
configuration register for each of the 4 possible measurements (e.g MEAS_CONF1 in register 0x08 configures
measurement 1, MEAS_CONF2 in register 0x09 configures measurement 2, ...). Configuring only one
measurement is allowed, and it can be one of the 4 possible measurement configurations.
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
Programming (continued)
1. Setup the input channels for each measurement. Determine which of the 4 measurement configuration
registers to use (registers 0x08 to 0x0A) and set the following:
(a) For single-ended measurement:
(a) Select the positive input pin for the measurement by setting the CHA field (bits[15:13]).
(b) Set CAPDAC (bits[9:5]) if the channel offset capacitance is more than 15pF.
(b) For a differential measurement:
(a) Select the positive input pin for the measurement by setting the CHA field (bits[15:13]).
(b) Select the negative input pin for the measurement by setting the CHB field (bits[12:10]). Note that the
CAPDAC setting has no effect for a differential measurement.
2. Determine the appropriate sample rate. The sample rate sets the resolution of the measurement. Lower the
sample rate higher is the resolution of the measurement.
8.5.3.2 Triggering Measurements
For a single measurement, trigger the desired measurement (i.e. which one of the configured measurements)
when needed by:
1. Setting REPEAT (Register 0x0C:bit[8]) to 0.
2. Setting the corresponding MEAS_x field (Register 0x0C:bit[7:4]) to 1.
For example, to trigger a single measurement of Measurement 2 at a rate of 100S/s, set Address 0x0C to
0x0540.
Note that, at a given time, only one measurement of the configured measurements can be triggered in this
manner (i.e. MEAS_1 and MEAS_2 cannot both be triggered in a single operation).
The FDC1004Q can also trigger a new measurement on the completion of the previous measurement (repeated
measurements). This is setup by:
1. Setting REPEAT (Register 0x0C:bit[8]) to 1.
2. Setting the corresponding MEAS_x field (Register 0x0C:bit[7:4]) to 1.
When the FDC1004Q is setup for repeated measurements, multiple configured measurements (up to a maximum
of 4) can be performed in this manner, but Register 0x0C must be written in a single transaction.
8.5.3.3 Wait for Measurement Completion
Wait for the triggered measurements to complete. When the measurements are complete, the corresponding
DONE_x field (Register 0x0C:bits[3:0]) will be set to 1.
8.5.3.4 Read of Measurement Result
Read the result of the measurement from the corresponding registers:
0x00/0x01 for Measurement 1
0x02/0x03 for Measurement 2
0x04/0x05 for Measurement 3
0x06/0x07 for Measurement 4
The measurement results span 2 register addresses; both registers must be read to have a complete conversion
result. The lower address (e.g. 0x00 for Measurement 1) must be read first, then the upper address read
afterwards (for example, 0x01 for Measurement 1).
Once the measurement read is complete, the corresponding DONE_x field (Register 0x0C:bits[3:0]) will return to
0.
If an additional single triggered measurement is desired, simply perform the Trigger, Wait, Read steps again.
If the FDC1004Q is setup for repeated measurements (Register 0x0C:bit[8]) = 1), the FDC1004Q will
continuously measure until the REPEAT field (Register 0x0C:bit[8]) is set to 0, even if the results are not read
back.
14 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
8.6 Register Maps
Table 1. Register Map
Pointer Register Name Reset Value Description
0x00 MEAS1_MSB 0x0000 MSB portion of Measurement 1
0x01 MEAS1_LSB 0x0000 LSB portion of Measurement 1
0x02 MEAS2_MSB 0x0000 MSB portion of Measurement 2
0x03 MEAS2_LSB 0x0000 LSB portion of Measurement 2
0x04 MEAS3_MSB 0x0000 MSB portion of Measurement 3
0x05 MEAS3_LSB 0x0000 LSB portion of Measurement 3
0x06 MEAS4_MSB 0x0000 MSB portion of Measurement 4
0x07 MEAS4_LSB 0x0000 LSB portion of Measurement 4
0x08 CONF_MEAS1 0x1C00 Measurement 1 Configuration
0x09 CONF_MEAS2 0x1C00 Measurement 2 Configuration
0x0A CONF_MEAS3 0x1C00 Measurement 3 Configuration
0x0B CONF_MEAS4 0x1C00 Measurement 4 Configuration
0x0C FDC_CONF 0x0000 Capacitance to Digital Configuration
0x0D OFFSET_CAL_CIN1 0x0000 CIN1 Offset Calibration
0x0E OFFSET_CAL_CIN2 0x0000 CIN2 Offset Calibration
0x0F OFFSET_CAL_CIN3 0x0000 CIN3 Offset Calibration
0x10 OFFSET_CAL_CIN4 0x0000 CIN4 Offset Calibration
0x11 GAIN_CAL_CIN1 0x4000 CIN1 Gain Calibration
0x12 GAIN_CAL_CIN2 0x4000 CIN2 Gain Calibration
0x13 GAIN_CAL_CIN3 0x4000 CIN3 Gain Calibration
0x14 GAIN_CAL_CIN4 0x4000 CIN4 Gain Calibration
0xFE Manufacturer ID 0x5449 ID of Texas Instruments
0xFF Device ID 0x1004 ID of FDC1004Q device
Registers from 0x15 to 0xFD are reserved and should not be written to.
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
8.6.1 Registers
The FDC1004Q has an 8-bit pointer used to address a given data register. The pointer identifies which of the
data registers should respond to a read or write command on the two-wire bus. This register is set with every
write command. A write command must be issued to set the proper value in the pointer before executing a read
command. The power-on reset (POR) value of the pointer is 0x00.
8.6.1.1 Capacitive Measurement Registers
The capacitance measurement registers are 24-bit result registers in binary format (the 8 LSBs D[7:0] are always
0x00). The result of the acquisition is always a 24 bit value, while the accuracy is related to the selected
conversion time (refer to ). The data is encoded in a Two’s complement format. The result of the measurement
can be calculated by the following formula:
Capacitance (pf) = ((Two's Complement (measurement [23:0])) /219)+Coffset
where
• Coffset is based on the CAPDAC setting. (1)
Table 2. Measurement Registers Description (0x00, 0x02, 0x04, 0x06)
Field Name Bits Description
MSB_MEASn(1) [15:0] Most significant 16 bits of Measurement n (read only)
(1) MSB_MEAS1 = register 0x00, MSB_MEAS2 = register 0x02, MSB_MEAS3 = register 0x04, MSB_MEAS4 = register 0x06
Table 3. Measurement Registers Description (0x01, 0x03, 0x05, 0x07)
Field Name Bits Description
LSB_MEASn(1) [15:8] Least significant 8 bits of Measurement n (read only)
[7:0] Reserved Reserved, always 0 (read only)
(1) LSB_MEAS1 = register 0x01, LSB_MEAS2 = register 0x03, LSB_MEAS3 = register 0x05, LSB_MEAS4 = register 0x07
8.6.2 Measurement Configuration Registers
These registers configure the input channels and CAPDAC setting for a measurement.
Table 4. Measurement Configuration Registers Description (0x08, 0x09, 0x0A, 0x0B)
Field Name Bits Description
CHA(1)(2) [15:13] Positive input b000 CIN1
channel b001 CIN2
capacitive to b010 CIN3
digital
converter b011 CIN4
CHB(1)(2) [12:10] Negative b000 CIN1
input channel b001 CIN2
capacitive to b010 CIN3
digital
converter b011 CIN4
b100 CAPDAC
b111 DISABLED
CAPDAC [9:5] Offset b00000 0pF (minimum programmable offset)
Capacitance - - - - - Configure the single-ended measurement capacitive offset:
Coffset = CAPDAC x 3.125pF
b11111 96.875pF (maximum programmable offset)
RESERVED [04:00] Reserved Reserved, always 0 (read only)
(1) It is not permitted to configure a measurement where the CHA field and CHB field hold the same value (for example, if
CHA=b010, CHB cannot also be set to b010).
(2) It is not permitted to configure a differential measurement between CHA and CHB where CHA > CHB (for example, if CHA=
b010, CHB cannot be b001 or b000).
16 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
8.6.3 FDC Configuration Register
This register configures measurement triggering and reports measurement completion.
Table 5. FDC Register Description (0x0C)
Field Name Bits Description
RST [15] Reset 0 Normal operation
1 Software reset: write a 1 to initiate a device reset; after completion of reset this
field will return to 0
RESERVED [14:12] Reserved Reserved, always 0 (read only)
RATE [11:10] Measurement b00 Reserved
Rate b01 100S/s
b10 200S/s
b11 400S/s
RESERVED [9] Reserved Reserved, always 0 (read only)
REPEAT [8] Repeat 0 Repeat disabled
Measurements 1 Repeat enabled, all the enabled measurement are repeated
MEAS_1 [7] Initiate 0 Measurement 1 disabled
Measurements 1 Measurement 1 enabled
MEAS_2 [6] Initiate 0 Measurement 2 disabled
Measurements 1 Measurement 2 enabled
MEAS_3 [5] Initiate 0 Measurement 3 disabled
Measurements 1 Measurement 3 enabled
MEAS_4 [4] Initiate 0 Measurement 4 disabled
Measurements 1 Measurement 4 enabled
DONE_1 [3] Measurement 0 Measurement 1 not completed
Done 1 Measurement 1 completed
DONE_2 [2] Measurement 0 Measurement 2 not completed
Done 1 Measurement 2 completed
DONE_3 [1] Measurement 0 Measurement 3 not completed
Done 1 Measurement 3 completed
DONE_4 [0] Measurement 0 Measurement 4 not completed
Done 1 Measurement 4 completed
8.6.4 Offset Calibration Registers
These registers configure a digitized capacitance value in the range of -16 pF to 16 pF (max residual offset 250
aF) that can be added to each channel in order to remove parasitic capacitance due to external circuitry. In
addition to the offset calibration capacitance which is a fine-tune offset capacitance, it is possible to support a
larger offset by using the CAPDAC (for up to 100 pF). These 16-bit registers are formatted as a fixed point
number, where the first 5 bits represents the integer portion of the capacitance in Two’s complement format, and
the remaining 11 bits represent the fractional portion of the capacitance.
Table 6. Offset Calibration Registers Description (0x0D, 0x0E, 0x0F, 0x10)
Field Name Bits Description
OFFSET_CALn(1) [15:11] Integer part Integer portion of the Offset Calibration of Channel CINn
[10:0] Decimal part Decimal portion of the Offset Calibration of Channel CINn
(1) OFFSET_CAL1 = register 0x0D, OFFSET_CAL2 = register 0x0E, OFFSET_CAL3 = register 0x0F, OFFSET_CAL4 = register 0x10
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
8.6.5 Gain Calibration Registers
These registers contain a gain factor correction in the range of 0 to 4 that can be applied to each channel in
order to remove gain mismatch due to the external circuitry. This 16-bit register is formatted as a fixed point
number, where the 2 MSBs of the GAIN_CALn register correspond to an integer portion of the gain correction,
and the remaining 14 bits represent the fractional portion of the gain correction. The result of the conversion
represents a number without dimensions.
The Gain can be set according to the following formula:
Gain = GAIN_CAL[15:0]/214
Table 7. Gain Calibration Registers Description (0x11, 0x12, 0x13, 0x14)
Field Name Bits Description
GAIN_CALn(1) [15:14] Integer part Integer portion of the Gain Calibration of Channel CINn
[13:0] Decimal part Decimal portion of the Gain Calibration of Channel CINn
(1) GAIN_CAL1 = register 0x11, GAIN_CAL2 = register 0x12, GAIN_CAL3 = register 0x13, GAIN_CAL4 = register 0x14
8.6.6 Manufacturer ID Register
This register contains a factory-programmable identification value that identifies this device as being
manufactured by Texas Instruments. This register distinguishes this device from other devices that are on the
same I2C bus. The manufacturer ID reads 0x5449.
Table 8. Manufacturer ID Register Description (0xFE)
Field Name Bits Description
MANUFACTURER [15:0] Manufacturer 0x5449h Texas instruments ID (read only)
ID ID
8.6.7 Device ID Register
This register contains a factory-programmable identification value that identifies this device as a FDC1004Q. This
register distinguishes this device from other devices that are on the same I2C bus. The Device ID for the
FDC1004Q is 0x1004.
Table 9. Device ID Register Description (0xFF)
Field Name Bits Description
DEVICE ID [15:0] Device ID 0x1004 FDC1004Q Device ID (read only)
18 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS RL RE
(0)
Lev Lev
ref RL RE
C C
Level h C C
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
9 Applications and Implementation
NOTE
Information in the following applications sections is not part of the TI component
specification, and TI does not warrant its accuracy or completeness. TI’s customers are
responsible for determining suitability of components for their purposes. Customers should
validate and test their design implementation to confirm system functionality.
9.1 Application Information
9.1.1 Liquid Level Sensor
The FDC1004Q can be used to measure liquid level in non-conductive containers. Capacitive sensors can be
attached to the outside of the container or be located remotely from the container, allowing for contact-less
measurements. The working principle is based on a ratiometric measurement; Figure 15 shows a possible
system implementation which uses three electrodes. The Level electrode provides a capacitance value
proportional to the liquid level. The Reference Environmental electrode and the Reference Liquid electrode are
used as references. The Reference Liquid electrode accounts for the liquid dielectric constant and its variation,
while the Reference Environmental electrode is used to compensate for any other environmental variations that
are not due to the liquid itself. Note that the Reference Environmental electrode and the Reference Liquid
electrode are the same physical size (hREF).
For this application, single-ended measurements on the appropriate channels are appropriate, as the tank is
grounded.
Use the following formula to determine the liquid level from the measured capacitances:
where
• CRE is the capacitance of the Reference Environmental electrode,
• CRL is the capacitance of the Reference Liquid electrode,
• CLev is the current value of the capacitance measured at the Level electrode sensor,
• CLev(0) is the capacitance of the Level electrode when the container is empty, and
• hREF is the height in the desired units of the Container or Liquid Reference electrodes.
The ratio between the capacitance of the level and the reference electrodes allows simple calculation of the liquid
level inside the container itself. Very high sensitivity values (that is, many LSB/mm) can be obtained due to the
high resolution of the FDC1004Q, even when the sensors are located remotely from the container.
For more information on a robust liquid level sensing technique, refer to Capacitive Sensing: Out-of-Phase Liquid
Level Technique application note (SNOA925) and the Capacitive-Based Liquid Level Sensing Sensor Reference
Design (TIDA-00317).
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: FDC1004Q
3.3 V
3.3 V
3.3 V
3.3 V
I2C
Peripheral
MCU
GND
VDD
Environmental
Sensor
Liquid
Sensor
Level
Sensor
Offset and Gain
Calibration
Excitation
FDC1004Q
Capacitance to
Digital Converter
CHA
MUX
CHB
MUX
CAPDAC
SHLD1
SHLD2
CIN1
CIN2
CIN3
CIN4
I2C
Configuration and Data
Registers
SCL
SDA
GND
VDD
CHA
CHB
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
9.2 Typical Application
Figure 15. FDC1004Q (Liquid Level Measurement)
9.2.1 Design Requirements
The liquid level measurement should be independent of the liquid, which can be achieved using the 3-electrode
design described above. Moreover, the sensor should be immune to environmental interferers such as a human
body, other objects, or EMI. This can be achieved by shielding the side of the sensor which does not face the
container.
9.2.2 Detailed Design Procedure
In capacitive sensing systems, the design of the sensor plays an important role in determining system
performance and capabilities. In most cases the sensor is simply a metal plate that can be designed on the PCB.
The sensor used in this example is implemented with a two-layer PCB. On the top layer, which faces the tank,
there are the 3 electrodes (Reference Environmental, Reference Liquid, and Level) with a ground plane
surrounding the electrodes. The bottom layer is covered with a shield plane in order to isolate the electrodes
from any external interference sources.
Depending on the shape of the container, the FDC1004Q can be located on the sensor PCB to minimize the
length of the traces between the input channels and the sensors and increase the immunity from EMI sources. In
case the shape of the container or other mechanical constraints do not allow having the sensors and the
FDC1004Q on the same PCB, the traces which connect the channels to the sensor need to be shielded with the
appropriate shield. In this design example all of the channels are shielded with SHLD1. For this configuration, the
FDC1004Q measures the capacitance of the 3 channels versus ground; and so the SHLD1 and SHLD2 pins are
internally shorted in the FDC1004Q (see The Shield).
9.2.3 Application Performance Plot
The data shown below has been collected with the FDC1004QEVM. A liquid level sensor with 3 electrodes like
the one shown in the schematic was connected to the EVM. The plot shows the capacitance measured by the 3
electrodes at different levels of liquid in the tank. The capacitance of the Reference Liquid (the RF trace in the
graph below) and Reference Environmental (the RE trace) sensors have a steady value when the liquid is above
their height while the capacitance of the level sensor (Level) increases linearly with the height of the liquid in the
tank.
20 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
Level (mm)
RE (pF), RF (pF)
Level (pF)
0 5 10 15 20 25 30 35 40 45 50
1 4
1.5 4.1
2 4.2
2.5 4.3
3 4.4
3.5 4.5
4 4.6
4.5 4.7
RF
RE
Level
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
Typical Application (continued)
Figure 16. Electrodes' Capacitance vs. Liquid Level
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS
TOP LAYER BOTTOM LAYER
FDC1004Q
SNOSCZ4 –APRIL 2015
www.ti.com
9.3 Do's and Don'ts
Avoid long traces to connect the sensor to the FDC1004Q. Short traces reduce parasitic capacitances between
shield versus input channel and parasitic resistance between input channel versus GND and shield versus GND.
Since the sensor in many cases is simply a metal surface on a PCB, it needs to be protected with solder resist to
avoid short circuits and limit any corrosion. Any change in the sensor may result in a change in system
performance.
9.4 Initialization Set Up
At power on the device is in stand-by. It stays in this mode until a measurement is triggered.
10 Power Supply Recommendations
The FDC1004Q requires a voltage supply within 3 V and 3.6 V. Two multilayer ceramic bypass X7R capacitors
of 0.1 μF and 1 μF, respectively between VDD and GND pin are recommended. The 0.1-μF capacitor should be
closer to the VDD pin than the 1-μF capacitor.
11 Layout
11.1 Layout Guidelines
The FDC1004Q measures the capacitances connected between the CINn (n=1..4) pins and GND. To get the
best result, locate the FDC1004Q as close as possible to the capacitive sensor. Minimize the connection length
between the sensor and FDC1004Q CINn pins and between the sensor ground and the FDC1004Q GND pin. If
a shielded cable is used for remote sensor connection, the shield should be connected to the SHLDm (m=1...2)
pin according to the configured measurement.
11.2 Layout Example
Figure 17 below is optimized for applications where the sensor is not too far from the FDC1004Q. Each channel
trace runs between 2 shield traces. This layout allows the measurements of 4 single ended capacitance or 2
differential capacitance. The ground plane needs to be far from the channel traces, it is mandatory around or
below the I2C pin.
Figure 17. Layout
22 Submit Documentation Feedback Copyright © 2015, Texas Instruments Incorporated
Product Folder Links: FDC1004Q
l TEXAS INSTRUMENTS Am
FDC1004Q
www.ti.com
SNOSCZ4 –APRIL 2015
12 Device and Documentation Support
12.1 Documentation Support
12.1.1 Related Documentation
IC Package Thermal Metrics application report, SPRA953
Application Notes
FDC1004: Basics of Capacitive Sensing and Applications (SNOA927)
Capacitive Sensing: Ins and Outs of Active Sensing (SNOA926)
Capacitive Sensing: Out-of-Phase Liquid Level Technique (SNOA925)
Capacitive Proximity Sensing Using the FDC1004 (SNOA928)
Ice Buildup Detection Using TI's Capacitive Sensing Technology - FDC1004 (SLLA355)
TI Reference Designs
Capacitive-Based Liquid Level Sensing Sensor (TIDA-00317)
Automotive Capacitive Proximity Kick to Open Detection (TIDA-00506)
Capacitive-Based Human Proximity Detection for System Wake-Up & Interrupt (TIDA-00220)
Backlight and Smart Lighting Control by Ambient Light and Proximity Sensor (TIDA-00373)
12.2 Trademarks
All trademarks are the property of their respective owners.
12.3 Electrostatic Discharge Caution
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
12.4 Glossary
SLYZ022 TI Glossary.
This glossary lists and explains terms, acronyms, and definitions.
13 Mechanical, Packaging, and Orderable Information
The following pages include mechanical, packaging, and orderable information. This information is the most
current data available for the designated devices. This data is subject to change without notice and revision of
this document. For browser-based versions of this data sheet, refer to the left-hand navigation.
Copyright © 2015, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Links: FDC1004Q
I TEXAS INSTRUMENTS Sample: Sample:
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
FDC1004QDGSRQ1 ACTIVE VSSOP DGS 10 3500 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 ZAOX
FDC1004QDGSTQ1 ACTIVE VSSOP DGS 10 250 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 ZAOX
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 10-Dec-2020
Addendum-Page 2
OTHER QUALIFIED VERSIONS OF FDC1004-Q1 :
Catalog: FDC1004
NOTE: Qualified Version Definitions:
Catalog - TI's standard catalog product
I TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS 7 “K0 '«m» Reel Diame|er AD Dimension deswgned to accommodate the componem wwdlh E0 Dimension desxgned to accommodate the componenl \ength KO Dimenslun deswgned to accommodate the componem thickness 7 w OveraH wwdm loe earner cape i p1 Pitch between successwe cavuy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O Sprockemoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
FDC1004QDGSRQ1 VSSOP DGS 10 3500 330.0 12.4 5.3 3.4 1.4 8.0 12.0 Q1
FDC1004QDGSTQ1 VSSOP DGS 10 250 178.0 12.4 5.3 3.4 1.4 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 13-Feb-2016
Pack Materials-Page 1
I TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
FDC1004QDGSRQ1 VSSOP DGS 10 3500 367.0 367.0 35.0
FDC1004QDGSTQ1 VSSOP DGS 10 250 210.0 185.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 13-Feb-2016
Pack Materials-Page 2
DGSOO10A I
www.ti.com
PACKAGE OUTLINE
C
TYP
5.05
4.75
1.1 MAX
8X 0.5
10X 0.27
0.17
2X
2
0.15
0.05
TYP
0.23
0.13
0 - 8
0.25
GAGE PLANE
0.7
0.4
A
NOTE 3
3.1
2.9
B
NOTE 4
3.1
2.9
4221984/A 05/2015
VSSOP - 1.1 mm max heightDGS0010A
SMALL OUTLINE PACKAGE
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
5. Reference JEDEC registration MO-187, variation BA.
110
0.1 C A B
6
5
PIN 1 ID
AREA
SEATING PLANE
0.1 C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 3.200
DGSOO10A
www.ti.com
EXAMPLE BOARD LAYOUT
(4.4)
0.05 MAX
ALL AROUND 0.05 MIN
ALL AROUND
10X (1.45)
10X (0.3)
8X (0.5)
(R )
TYP
0.05
4221984/A 05/2015
VSSOP - 1.1 mm max heightDGS0010A
SMALL OUTLINE PACKAGE
SYMM
SYMM
LAND PATTERN EXAMPLE
SCALE:10X
1
56
10
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
NOT TO SCALE
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
DGSOO10A
www.ti.com
EXAMPLE STENCIL DESIGN
(4.4)
8X (0.5)
10X (0.3)
10X (1.45)
(R ) TYP0.05
4221984/A 05/2015
VSSOP - 1.1 mm max heightDGS0010A
SMALL OUTLINE PACKAGE
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SYMM
SYMM
1
56
10
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:10X
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third
party intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims,
damages, costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (www.ti.com/legal/termsofsale.html) or other applicable terms available either on
ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable
warranties or warranty disclaimers for TI products.
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2020, Texas Instruments Incorporated