150170-0000 Prod Spec Datasheet by Molex

molexy DITTO WIRE TO WIRE INTERCONNECTS 3.0 .11 26 Crim REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
1 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
DITTOTM WIRE TO WIRE INTERCONNECTS
1.0 SCOPE
This Product Specification covers the 3.0 mm (.118 inch) centerline (pitch) connector series
terminated with 20 to 26 AWG wire using Crimp technology with Tin plating.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER(S)
DITTO GENDERLESS CRP TER TINBRS 20-22AWG
150200
DITTO GENDERLESS CRP TER TINBRS 24-26AWG
DITTO GENDERLESS CRP HSG POSLOCK 1X2 V-0
150170
DITTO GENDERLESS CRP HSG POSLOCK 1X3 V-0
DITTO GENDERLESS CRP HSG POSLOCK 1X4 V-0
DITTO GENDERLESS CRP HSG POSLOCK 1X5 V-0
DITTO GENDERLESS CRP HSG POSLOCK 1X6 V-0
DITTO GENDERLESS CRP HSG POSLOCK 1X7 V-0
DITTO GENDERLESS CRP HSG POSLOCK 1X8 V-0
DITTO GENDERLESS CRP HSG POS LOCK 1X2 GW
150201
DITTO GENDERLESS CRP HSG POS LOCK 1X3 GW
DITTO GENDERLESS CRP HSG POS LOCK 1X4 GW
DITTO GENDERLESS CRP HSG POS LOCK 1X5 GW
DITTO GENDERLESS CRP HSG POS LOCK 1X6 GW
DITTO GENDERLESS CRP HSG POS LOCK 1X7 GW
DITTO GENDERLESS CRP HSG POS LOCK 1X8 GW
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
REFER SD-150200-0000, SD-150170-0000, SD-150201-0000
2.3 SAFETY AGENCY APPROVALS
UL FILE NUMBER: E29179
VDE FILE REFERENCE: 219127
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
Application Tooling Specification Sheet 20-22 AWG: ATS-639038400
Application Tooling Specification Sheet 24-26 AWG: ATS-639038500
Refer section 6.0 for Environmental Test Sequences
molexy REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
2 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
4.0 RATINGS
4.1 VOLTAGE
350 Volts AC/DC
4.2 APPLICABLE WIRES
Refer Application Tooling Specification Sheets (see section 3.0) for details.
AWG
Insulation Diameter
20
1.35-1.70 mm (.053-.067 inch)
22
24
1.05-1.50 mm (.041-.059 inch)
26
4.3 CURRENT
Ratings shown below represent maximum current carrying capacity of a fully loaded connector
with all circuits powered using UL1061 stranded wire. Ratings are based on a 30 °C maximum
temperature rise limit over ambient (see section 5.1.4 for specification) with derating. Current is
dependent on connector size, ambient temperature and related factors. Actual current rating is
application dependent and should be evaluated for each use.
2 CIRCUIT
3 CIRCUIT
4 CIRCUIT
5 CIRCUIT
6 CIRCUIT
7 CIRCUIT
8 CIRCUIT
20 AWG
5.0 A
4.8 A
4.6 A
4.5 A*
4.5 A
4.3 A*
4.2 A
22 AWG
4.0 A
3.8 A*
3.6 A*
3.5 A*
3.4 A*
3.2 A*
3.2 A*
24 AWG
3.6 A
3.4 A*
3.3 A*
3.2 A*
3.1 A*
2.6 A*
2.4 A*
26 AWG
3.0 A
2.9 A
2.8 A
2.6 A
2.5 A
2.3 A
2.3 A
* Estimated
4.4 TEMPERATURE
Operating: - 40 °C to + 105 °C (150200 Series)
molexy 1 2 3 4 REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
3 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
5.1.1
Contact
Resistance
(Low Level)
Mate connectors: apply a maximum voltage
of 20 mV and a current of 100 mA.
EIA-364-23C
10.0 milliohms
MAXIMUM
[initial]
5.1.2
Insulation
Resistance
Mate connectors: Apply a voltage of 500
VDC between adjacent terminals and
between terminals to ground.
EIA-364-21C
1000 Megohms
MINIMUM
5.1.3
Dielectric
Withstanding
Voltage
Apply a voltage of 1700 VAC for 1 minute
between adjacent terminals and between
terminals to ground.
EIA-364-20D
No breakdown;
current leakage < 5 mA
5.1.4
Temperature
Rise
Mate connectors: measure the temperature
rise at the rated current.
EIA-364-70, Method 2
Temperature rise:
+30°C MAXIMUM
(above ambient)
molexy REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
4 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
5.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
5.2.1
A
Connector Mate
and
Unmate Forces
(Latch deactivated)
[For largest size - 8
Circuit connector]
Mate and unmate connector (male to female)
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute.
EIA-364-13E
27.0 N (6.06 lbf)
MAXIMUM Mate force
&
5 N (1.12 lbf)
MINIMUM Unmate force
5.2.1
B
Connector Mate
and
Unmate Forces
(For 150201)
(Latch activated)
[For largest size - 8
Circuit connector]
Mate and unmate connector (male to female)
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute.
EIA-364-13E
27.0 N (6.06 lbf)
MAXIMUM Mate force
&
38.6 N (8.7 lbf)
MINIMUM Unmate force
5.2.1
C
Connector Mate
and
Unmate Forces
(For 150170)
(Latch activated)
[For largest size - 8
Circuit connector]
Mate and unmate connector (male to female)
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute.
EIA-364-13E
27.0 N (6.06 lbf)
MAXIMUM Mate force
&
55.4 N (12.5 lbf)
MINIMUM Unmate force
5.2.2
Terminal
Retention Force
(in Housing)
Axial pullout force on the terminal in the
housing at a rate of 25 ± 6 mm (1 ± ¼ inch)
per minute.
25 N MAXIMUM
(5.62 lbf) MINIMUM
5.2.3
Durability
Mate and unmate connectors up to 5 cycles
(to meet application requirement of up to 25
cycles over the life of the connector) at a
maximum rate of 10 cycles per minute prior
to Environmental Tests.
EIA-364-09C
10 milliohms MAXIMUM
(change from initial)
5.2.4
Vibration
(Random)
EIA-364-1000
Test Group 3
Mate connectors and vibrate per EIA 364-28,
test condition VII. Letter D.
(Acceleration 3.1 g)
10 milliohms MAXIMUM
(change from initial)
&
Discontinuity < 1 microsecond
molexy er er REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
5 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
5.2 MECHANICAL REQUIREMENTS (continued)
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
5.2.5
Shock
(Mechanical)
EIA-364-1000
Test Group 3
Mate connectors and shock at 50 g's with ½
sine wave (11 milliseconds) shocks in the
±X, ±Y, ±Z axes (18 shocks total).
EIA-364-27, Test Condition A
10 milliohms MAXIMUM
(change from initial])
&
Discontinuity < 1 microsecond
5.2.6
Wire
Pullout Force
(Axial)
Apply an axial pullout force on the wire at a
rate of 25 ± 6 mm (1 ± ¼ inch).
UL1977 Edition 2
AWG
MINIMUM
Pullout force
20
36 N (8 lbf)
22
36 N (8 lbf)
24
26.7 N (6 lbf)
26
17.8 N (4 lbf)
5.2.7
Terminal
Insertion Force
(into Housing)
Apply an axial insertion force on the terminal
at a rate of 25 ± 6 mm (1 ± ¼ inch).
15 N MAXIMUM
(3.37 lbf)
insertion force
5.2.8
A
Housing Latch
Mechanism Strength
(150170 Series)
Exert an axial force at a rate of 13 mm per
minute(0.5 inch per minute) to separate the
housing halves.
EIA-364-98
46 N MINIMUM
(10.34 lbf)
5.2.8
B
Housing Latch
Mechanism Strength
(150201 Series)
Exert an axial force at a rate of 13 mm per
minute(0.5 inch per minute) to separate the
housing halves.
EIA-364-98
31 N MINIMUM
(6.97 lbf)
molexy Temgerature DC Duration Minutes REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No. EC No. DATE. DITTO INTERCONNECTS DOCUMENT NUMBER. CREATED / REVISED av. CHECKED av. APPROVED BY. PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
6 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
5.3 ENVIRONMENTAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
5.3.1
Shock
(Thermal)
EIA-364-1000
Test Group 2
Mate connectors; expose to 5 cycles of:
Temperature °C Duration (Minutes)
-40 +0/-3 30
+25 ±10 5 MAXIMUM
+105 +3/-0 30
+25 ±10 5 MAXIMUM
EIA-364-32E Test condition I
10 milliohms MAXIMUM
(change from initial)
&
Visual: No Damage
5.3.2
Cyclic Temperature
& Humidity
EIA-364-1000
Test Group 2
Mate connectors: cycle per EIA-364-31: 24
cycles at temperature 25 ± 3°C at 80 ± 5%
relative humidity and 65 ± C at 50 ± 5%
relative humidity; dwell time of 1.0 hour;
ramp time of 0.5 hours.
10 milliohms MAXIMUM
(change from initial)
&
Dielectric Withstanding
Voltage:
No Breakdown at 500 VAC
&
Insulation Resistance:
1000 Megohms MINIMUM
&
Visual: No Damage
5.3.3
Temperature Life
EIA-364-1000
Test Group 1
Mate connectors; expose to:
240 hours at 105 ± 2°C.
Tested for field temperature of 65 °C and
field life of 10 years.
EIA-364-17, Method A
10 milliohms MAXIMUM
(change from initial])
&
Visual: No Damage
5.3.4
Thermal Cycling
EIA-364-1000
Test Group 5
Cycle the connector between 15 °C ± 3 °C
and 85 °C ± 3 °C. Humidity is not controlled.
EIA-364-1000, Table 5
10 milliohms MAXIMUM
(change from initial])
&
Visual: No Damage
4|; 4|; :I: :I: I 4|; :I: 4|; ‘ _|_ :I: :I: :I: 4'; :I: :I: 4l_ fili fili 4; :I: 4|; :I: fili I :I: 4|; :I: fili REVISION: ECR/ECN INFORMATION: fl SHEET N0. EC No: E DITTO INTERCONNECTS DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-150170-0000
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
POSITIVE LOCK
DITTOTM INTERCONNECTS
SHEET No.
B
EC No:
UCP2016-4441
7 of 7
DATE:
2016 / 05 / 16
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-150170-0000
NCSR
NCSR
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
Test Group 1
Contact
Resistance
(Low Level)
Durability
(Preconditioning
)
Temperature
Life
Contact
Resistance
(Low Level)
Reseating
Contact
Resistance
(Low Level)
Test Group 2
Contact
Resistance
(Low Level)
Durability
(Preconditioning)
Thermal Shock
Contact
Resistance
(Low Level)
Cyclic
temperature &
humidity
Contact
Resistance
(Low Level)
Reseating
Contact
Resistance
(Low Level)
Test Group 5
Contact
Resistance
(Low Level)
Durability
(Preconditioning)
Temperature Life
Contact
Resistance
(Low Level)
Thermal cycling
Contact
Resistance
(Low Level)
Reseating
Contact
Resistance
(Low Level)
Test Group 3
Contact
Resistance
(Low Level)
Durability
(Preconditioning)
Contact
Resistance
(Low Level)
Temperature Life
Contact
Resistance
(Low Level)
Vibration
Contact Resistance
(Low Level)
Mechanical Shock
Contact Resistance
(Low Level)
6.0 TEST SEQUENCES
7.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage. Palletized
shipment is the recommended method over single box/ single reel shipment.