C1608C0G2E181J080AA Character Sheet Datasheet by TDK Corporation

C1608COG2E181J080AA I'I'UU L. M mm... W5 TDK Item Description : cmoscoezmmnmM . W .. W ..“EAC”..W~WW. Commerciai Grade ( Mid Voltage (100 to 630V) ) I T C1608 [EIA CC0603] L 1.60mm +/-0.1mm . . w 0.80mm +/. ‘ |Z|, ESR vs. Freq. Characteristics DC Bias Characteristic T 0.80mm +/- . ‘“" 3 B 0.20mm Min. m 3 G 0.30mm Min. E a? 2 .c B O 1 U1 1 E c m g Dwa—o—o—o - C u. m u . COG (-55 to 125 degC O+/-30ppm/degC) g 3'72 7 D 01 L) 73 2E (ZSOVdc) mum '5 - 1 m m man man a so me 150 mm 250 an Dc Bias/V Fre uenc /MHz 180pF a y - Temperature Characteristics _ Cap. vs. Freq. Characteristic as J (+/ 5%) menu M - a 3-: 1000 Min. mu [ g “:1 - 3 5 " _ d 100 u »n.1 IUGohm Mll’i. «a c; U 5 »n 3 -: 00 ’“ Not Applicable »n.5 1 an .40 an o 20 «D an an mm 120 1 10 :00 man mam Temperature/degC ”EMMY/MHZ @TDK A AH specifications are subject to change without notice. January 3, 201
Commercial Grade
(
Mid Volta
g
e
(
100 to 630V
)
)
C1608
[
EIA CC0603
]
L 1.60mm +/-0.1mm
W 0.80mm +/-0.1mm
T 0.80mm +/-0.1mm
B 0.20mm Min.
G 0.30mm Min.
C0G
(
-55 to 125 de
g
C 0+/-30
pp
m/de
g
C
)
2E
(
250Vdc
)
180
p
F
J
(
+/-5%
)
1000 Min.
10Gohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 3, 2016
C1608C0G2E181J080AA
TDK Item Descri
tion : C1608C0G2E181JT****
Cap. vs. Freq. Characteristic
1
10
100
1000
10000
1 10 100 1000 10000
Frequency/MHz
Cap./pF
|Z|, ESR vs. Freq. Characteristics
0.001
0.01
0.1
1
10
100
1 10 100 1000 10000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 50 100 150 200 250 300
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )