FGL.1K.306.CLLC60 Datasheet by LEMO

Catalog
FGL.1K.306.CLLC60
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Weight
Performance
SUMMARY
FG*: Straight plug, cable collet
2 keys (gamma=75, plug: female contacts, receptacle: male contacts)
Brass (chrome plated [SAE AMS 2460]) shell and collet nut, nickel plated [SAE AMS QQ N 290]
brass latch sleeve and mid pieces
22.72 g
Configuration
# Wires
Mechanics
1K.306 : 6 Low Voltage
Series
Insulator
Termination type
L: PEEK (UL 94 / V-0/1.5)
IP rating
Rated Current
Cable Ø
7 Amps
1K
Specifications
Female solder
Contact Type: Solder
Contact Dia.: 0.7 mm (0.028in)
Bucket Dia.: 0.8 mm (0.031in)
Max. Solid Conductor: 0.34 mm^2 (AWG 22)
Max. Stranded Conductor: 0.34 mm^2 (AWG 22)
R (max): 6.1 mOhm
Vtest (contact-shell): 1200 V (AC), 1700 V (DC)
Vtest (contact-contact): 1050 V (AC), 1490 V (DC)
68
5.60 - 6.00 mm
Download
Request a quote
Eplan
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 30.00 - 22.00
Matching parts EGL.1K.306.CLA
Low voltage 6
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
75° DCD‘1E.008.PA09O
DRAWINGS
A L M S2
mm. 13 42 28 9
in. 0,51 1,65 1,10 0,35
Dimensions
RECOMMENDED BY LEMO
DCD.1E.008.PA090
Tools
Spanner wrench:
Others
Endurance (Shell): 5000 mating cycles
Temp (min / max): -55°C / +200°C
Humidity (max): <=95% [at 60 deg C /140 F]
Vibration: 15 g [10 Hz - 2000 Hz]
Shock Resistance: 100 g [ 6 ms]
Climatical Category: 50/175/21
Shielding (min): 95 dB (10 MHz)
Shielding (min): 80 dB (1 GHz)
Salt Spray Corrosion: >1000 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
Cables
Grey
Black
Grey
PVC
PVC
PVC
12080
160240
260250
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3