Raven Datasheet by VersaLogic Corporation

5% VE RSALOGIC
Raven
Embedded Processing Unit
Overview
The Raven is a compact, rugged board-level embedded computer.
It has been engineered and tested to meet the military and medical
industries’ evolving requirements to develop smaller, lighter,
and lower power embedded systems while adhering to stringent
regulatory standards. Approximately four inches square and one
inch thick, the Raven is a member of the VersaLogic family of
small, light, ultra-rugged embedded x86 computers. This embedded
computer, equipped with an Intel Atom E38xx “Bay Trail” processor,
is designed to withstand extreme temperature, impact, and vibration.
Available in single-, dual-, and quad-core versions, the Raven
provides great performance and I/O features, moderate power
consumption (6 to 8W typical depending on model), and a
compact package. The Raven provides compatibility with a broad
range of standard x86 application development tools for reduced
development time.
A wide input voltage range of 8 to 30 volts simplifies system power
supply requirements. The Raven is fully compatible with 12 or 24V
vehicle applications. In addition, Reverse Voltage Protection, and
Over Voltage Protection enhances field durability and reliability.
continued
Highlights
A complete x86 embedded
computer
-40° to +85°C operating
temperature
Trusted Platform Module
(TPM) security chip
Shock & vibration per
MIL-STD-202G
4th Generation Intel® Atom
“Bay Trail” processor
- E3845 (quad core) or
- E3827 (dual core) or
- E3815 (single core)
Compact (95 x 95 x 27 mm)
Up to 4 GB DDR3L
soldered-on RAM
Dual Gigabit Ethernet
DisplayPort++ and LVDS
video output
Dual Mini PCIe Sockets
USB 3.0 port, USB 2.0 ports
Serial I/O ports, SATA,
Digital I/O
eMMC Flash. Up to 8 GB
Analog Inputs (8 chan.)
Wide input power regulation
- 8 to 30 volt DC input
- 12 and 24 volt system
compatible
- Over and reverse-voltage
protection
Fanless versions
Customization available
VersaAPI software support
C O R P O R A T I O N
Product Data Sheet
95 x 95 x 27 mm
(3.7 x 3.7 x 1.1”)
N am ZE'OLUUL'd
Product Data Sheet
Tailor Raven to Your Exact Requirements
Customization options are available in quantities as low as 100 pieces.
Conformal Coating
Custom Cabling
Connector & I/O Changes
Custom Testing
Custom Labeling
BIOS Modifications
Software and Drivers
Environmental Screening
Revision Locks
Application-Specific Testing
And more –
Designed and tested for industrial temperature
(-40º to +85ºC) operation, the rugged Raven
also meets MIL-STD-202G specifications for
shock and vibration. Soldered-on RAM and
latching SATA, Ethernet, power, and main I/O
Overview ...continued
connectors provide additional ruggedization
for use in harsh environments.
Raven is compatible with a variety of popular
x86 operating systems including Windows,
Windows Embedded, Linux, and VxWorks.
Product customization is available, even in low
OEM quantities. Options include conformal
coating, BGA underfill, BIOS / splash screen
configuration, application specific testing,
BOM revision locks, custom labeling, etc.
VersaLogic Corporation, 12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | VersaLogic.com
9
8
7c
7c
7b
7a
6
55
4
3
2c
2b
2a
1
1 Wide Range Voltage Input
Accepts 8 to 30 volts DC with OVP, reverse polarity
protection, and RF noise filtering.
2 High-performance Video
Integrated Intel Gen 7 graphics core supports
DirectX 11, OpenGL 4, and H.264, MPEG-2
encoding/decoding. Mini DisplayPort (2a) and LVDS
video outputs (2b). LVDS backlight control (2c).
3 Network
Dual Gigabit Ethernet (GbE). One port with remote
boot support.
4 SATA
3 Gb/s SATA port supports bootable SATA hard drive.
5 Mini PCIe Card Sockets
Dual full-sized sockets. Supports A/D, Wi-Fi modems,
GPS, MIL-STD-1553, Ethernet, flash data storage
with auto-detect mSATA flash storage support, and
other mini PCIe modules.
6 MicroSD Socket
Supports removable microSD card solid-state drives.
7 Industrial I/O
One USB 3.0 port (7a) and four USB 2.0 ports (7b)
support keyboard, mouse, and other devices. Eight
3.3V digital I/O lines (7b). Four RS-232/422/485
serial ports (7c), three 8254 timer/counters, and I2C
support.
8 Analog
On-board data acquisition support. Eight multi-range
analog inputs.
9 SPI Interface
Supports SPI and SPX devices, including low cost
analog and digital modules.
Intel Atom “Bay Trail” Processor
(not shown)
Up to 1.9 GHz clock rate. Quad-, dual-, or single-core
options. Low power consumption.
Fanless Operation
No moving parts required for CPU cooling in most
configurations.
Trusted Platform Module (not shown)
On-board TPM security chip can lock out
unauthorized hardware and software.
RAM (not shown)
Up to 4 GB soldered-down DDR3L RAM.
FLASH (not shown)
Up to 8 GB of on-board eMMC flash storage.
Industrial Temperature Operation
-40° to +85°C operation for harsh environments.
Features
MIL-STD-202G
Qualified for high shock / vibration environments.
Software Support
Compatible with a variety of popular x86 operating
systems including Windows, Windows Embedded,
Linux, and VxWorks.
/+ 5% VERSALOGIC
General
Board Size 95 x 95 x 27 mm (3.74 x 3.74 x 01.08”)
Weight 200 grams (7.05 oz.)
Processor Intel Atom E38xx platform. 512K 8-way L2 cache per core.
Intel 64-bit instructions, Virtualization Technology (VT),
and new AES instructions.
Battery Connection for 3.0V RTC backup battery
Power Requirements
(@ +12V)
Model Idle Typical Max. S3
VL-EPU-3312-EAP 5.8W 6.0W 6.2W 1.1W
VL-EPU-3312-EBP 6.4W 6.8W 7. 2 W 1.1W
VL-EPU-3312-EDP 6.7W 7. 8 W 8.9W 1.1W
Input Voltage 8V – 30V DC
Input Protections Over-voltage protection. Self resetting when input falls to
a safe level.
Reverse voltage input protection to -30V.
RF noise filtering (900 MHz, 2.5/5 GHz) – Minimum of 30
dB RF attenuation above 100 MHz.
Transient voltage protection (inductive kickback /
lightning) clamp at ~+60V / -40V – MSL level 1, per
J-STD-020, LF maximum peak of 260 °C
System Reset &
Hardware Monitors
All voltage rails monitored. Watchdog timer with
programmable timeout. Push-button reset and power.
Regulatory Compliance
RoHS (2011/65/EU)
Environmental
Thermal Management Bolt-on heat plate standard. Optional heat sink, fan, heat
pipe, and other thermal accessories available.
Operating
Temperature
Model Heat Plate** Heat Sink
Heat Sink + Fan
All models -40° to +85°C -40° to +85°C -40° to +85°C
Ranges shown assume 90% CPU utilization. For detailed
thermal information, refer to the VL-EPU-3312 Reference
Manual.
** Heat plate must be kept below 9C
Airflow Requirements Refer to the VL-EPM-3312 Reference Manual for detailed
airflow requirements.
Storage Temperature -40° to +85°C
Altitude *Operating To 4,570m (15,000 ft.)
Storage To 12,000m (40,000 ft.)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep ¤
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis
Vibration, Random ¤MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis
Mechanical Shock ¤MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 ms duration per axis
Security
TPM Intel Trusted Platform Module 1.2 device.
Atmel – AT97SC3204-U2MA-10
Memory
System RAM 2 GB or 4 GB of soldered-on DDR3L SDRAM.
Video
General Integrated high-performance video. Intel Gen-7 graphics
core with 4 Execution Units and Turbo Boost. Supports
DirectX 11, OpenGL 4, VP8, MPEG2, H.264, and VC1.
VRAM Up to 224 MB shared DRAM
DisplayPort Interface § Mini DisplayPort++ output. 24-bit. Up to 2560 x 1600.
Supports DisplayPort and HDMI signaling (Video and
Audio outputs).
OEM Flat Panel
Interface
Single-channel LVDS interface. 18/24-bit.
Up to 1024 x 768 (60 Hz). Backlight control signals.
Specifications
Mass Storage
Rotating Drive ¥ One SATA 3 Gb/s port. Latching SATA connector.
Flash / Solid-State
Drives ¥
On-board eMMC MLC Flash drive. 0 to 8 GB
One microSD socket. Bootable
Mini PCIe socket with mSATA support
Network Interface
Ethernet Two autodetect 10BaseT/100BaseTX/1000BaseT port.
Latching connector. One port with network boot option.
Device I/O
USB ‡§ One USB 3.0 / 2.0 port and four USB 2.0 host ports
COM Interface Four RS-232/422/485 selectable. 16C550 compatible.
RS-232 115 Kbps – RS-422/485 460 Kbps max.
Digital I/O Eight TTL I/O Lines 3.3V. Independently configurable.
Analog Input Eight channels. 12-bit. Single-ended. 500 Ksps.
Independently configurable +/- 0.64V to +/- 10.24V high
input impedance inputs
I2C Single I2C interface
Counter / Timers Three 8254 compatible Programmable Interval Timers (PITs)
VersaLogic SPI
Interface
Supports SPI and SPX devices. Supports up to two SPX
modules.
Mini PCIe Card Socket
Full size Socket #1 Supports Wi-Fi modems, GPS receivers, MIL-STD-1553,
Ethernet channels, non-volatile flash data storage, and
other plug-in modules. USB, SATA, and PCIe signaling.
Autodetect mSATA support.
Full size Socket #2 PCIe and USB 2.0 signaling
Software
BIOS AMI Aptio UEFI BIOS with OEM enhancements. Field
reprogrammable.
Sleep Mode ACPI 3.0. Support for S3 suspend state.
Operating Systems Compatible with most x86 operating systems including
Windows, Windows Embedded, Linux, and VxWorks
Embedded Processing Unit
Raven
† Represents operation at +25°C and +12V supply running Windows 7 with LVDS display, SATA,
GbE, COM, and USB keyboard/mouse. Typical power computed as the mean value of Idle and
Maximum power specifications. Maximum power measured with 95% CPU utilization.
◊ Derate -1.1°C per 305m (1,000 ft.) above 2,300m (7,500 ft.)
* Extended altitude specifications available upon request
TVS protected port (enhanced ESD protection)
§ Power pins on this port are overload protected
¥ Bootable storage device capability
¤ MIL-STD-202G shock and vibe levels are used to illustrate the extreme ruggedness of this
product in general. Testing at higher levels and/or different types of shock or vibration methods can
be accommodated per the specific requirements of the application. Contact VersaLogic Sales for
further information.
Specifications are subject to change without notification. Intel and Atom are trademarks of Intel
Corp. microSD is a trademark of SD-3C, LLC. All other trademarks are the property of their
respective owners.
C O R P O R A T I O N
ISO 9001:2015 Cemfied copyngm @ 2019 VersaLogm Cameraman, An thls reserved, /— 08/03/19 \ as; VERSALOGIC
Ordering Information
Model Processor Cores Speed RAM eMMC Flash Cooling
VL-EPU-3312-EAP E3815 1 1.46 GHz 2 GB None Heat plate
VL-EPU-3312-EBP E3827 2 1.75 GHz 2 GB 4 GB Heat plate
VL-EPU-3312-EDP E3845 4 1.91 GHz 4 GB 8 GB Heat plate
Raven
Mini PCIe Modules
Part Number Description Form Factor
Network
VL-MPEe-E5E Dual Gigabit Ethernet adapter Mini PCIe
VL-MPEe-E4E Gigabit Ethernet over Fiber adapter Mini PCIe
VL-MPEe-E3E Gigabit Ethernet adapter Mini PCIe
VL-MPEe-FW1E FireWire adapter Mini PCIe
Serial I/O
VL-MPEe-U2E Quad serial plus twelve GPIOs Mini PCIe
Analog & Digital I/O
VL-MPEe-A1E Analog input (12-bit resolution) Mini PCIe
VL-MPEe-A2E Analog input (16-bit resolution) Mini PCIe
GPS
VL-MPEu-G2E GPS receiver Mini PCIe
VL-MPEu-G3E Advanced GPS receiver Mini PCIe
Video
VL-MPEe-V5E VGA and LVDS Interface Mini PCIe
Solid-State Storage (flash memory)
VL-MPEs-F1Exx mSATA module (4/16/32 GB) (SATA) Mini PCIe
Adapters
VL-MPEs-S3E SATA adapter Mini PCIe
Accessories
Part Number Description
Cable Kit
VL-CKR-BB12 Raven/Owl cable kit. Includes VL-CBR-0702, 1014 (x2), 1604, 2004,
2032, 0809, 4005, HDW-401, and 108.
VL-CBR-4005 System I/O paddleboard
VL-CBR-0702 SATA cable – rugged latching 20”
VL-CBR-1604 Dual Ethernet cable, 16-pin Clik-Mate to 2 RJ-45 – rugged latching, 12”
VL-CBR-2004 I/O screw terminal paddleboard, and cable, Latching, 12"
VL-CBR-2032 miniDisplayPort to VGA adapter, 6”
VL-CBR-0809 Power adapter cable, 12V medium-power. ATX12 to Raven. 12”
VL-CBR-1014 x2 RS232 Dual channel cable 2xDsub (9-pin), Latching, 12”
VL-HDW-401 Thermal compound paste. For heat sink attachment.
VL-HDW-108 Mini PCIe / mSATA hardware kit (metric thread) 2.5 mm (10ea)
Cables
VL-CBR-0203 2-pin Latching Battery Module, 6"
VL-CBR-0401 ATX to SATA power cable, 6.25”
VL-CBR-0503 USB 2.0 Male A to Male Micro-B Cable, 0.5 m
VL-CBR-0701 SATA cable, 20”
VL-CBR-0901 Pico-Clasp to Dual SPX Cable, 9-pin. 9”
VL-CBR-1015 USB 3.0 Micro A plug to 3.0 Micro B plug, 1 m
VL-CBR-2014 LVDS to VGA adapter board
VL-CBR-2015 24-bit LVDS 1mm Hirose Cable, 20”
VL-CBR-2016 18-bit LVDS cable (JAE), 20”
VL-CBR-2017 LVDS 24-bit 1.25 mm Hirose Cable, 20"
VL-CBR-0404 LED Back Light, 3-pin Pico-Clasp / 4-pin IDE Power to 6-pin 12V, 0.5 m
VL-CBR-2031 miniDisplayPort to miniDisplayPort, 36”
VL-CBR-2033 miniDisplayPort to HDMI active adapter, 6”
Audio
VL-ADR-01S USB to Audio Adapter
Solid-State Storage (flash memory)
VL-F41-xxxx microSD card (SDIO), SLC, industrial temp.
Hardware
VL-PS-ATX12-300A ATX development power supply
VL-HDW-111 Half to Full Size Mini PCIe Adapter kit. Metal adapter and screws (2)
Thermal Options
VL-HDW-416 Passive Heat Sink. Mounts to heat plate on standard product
95 x 95 x 10.5 mm
VL-HDW-415 12V Cooling fan for optional use with HDW-416 heat sink.
VL-HDW-408 Heat Pipe Connector Plate. Mounts to heat plate on standard product.
Product Data Sheet
Mini PCIe Modules
Take the Risk out of Embedded Computing
Whether it’s selecting the optimum solution for your application,
lending expertise during development, or on-time delivery of
defect-free products, VersaLogic is here to make sure your
project goes smoothly from initial concept through the extended
life of your program. Contact us today to learn more.
ISO 9001:2015 Certified
Embedded Processing Unit
Call VersaLogic Sales at (503) 747-2261 for more information!
Mini PCIe Modules
12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | VersaLogic.com
Copyright © 2019 VersaLogic Corporation. All rights reserved.
08/08/19
C O R P O R A T I O N