San Ace 90WS 9WS Type Datasheet by Sanyo Denki America Inc.

91A“ Avaw‘ab‘e (men mode‘s — mum according m the mode‘. Refenolhe xeb‘e an p 5m, - a m zu an an 50 an
296
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.05
0.10
0.15
0.20
0 50 6010 20 30 40
20
0
10
50
30
40
0.5 1.0 1.5
13.8 V
12 V
10.2 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.02
0.04
0.06
0.08
0.14
0.12
0.10
0 5010 20 30 40
20
0
10
30
0.5 1.0 1.5
13.8 V
12 V
10.2 V
(CFM)
(m3/min)
(Pa)(inch H2O)
静圧
風量
13.8 V
12 V
10.2 V
0.5
0
10
30
20
50
40
60
1.51.0 2.0
0 20 40 60 80
0
0.05
0.10
0.15
0.20
0.25
IP54
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9WS0912H401
12 10.2 to 13.8
0.17 2.04 2850 1.38 48.7 45.1 0.181 33
-20 to +70
40000/60˚C
9WS0912F401 0.13 1.56 2450 1.18 41.7 32.3 0.13 30
9WS0912M401 0.1 1.2 2100 1.01 35.7 23.5 0.094 27
9WS0912L401 0.06 0.72 1700 0.8 28.2 16.7 0.067 23
9WS0924H401
24 20.4 to 27.6
0.1 2.4 2850 1.38 48.7 45.1 0.181 33
9WS0924F401 0.07 1.68 2450 1.18 41.7 32.3 0.13 30
9WS0924M401 0.06 1.44 2100 1.01 35.7 23.5 0.094 27
9WS0924L401 0.05 1.2 1700 0.8 28.2 16.7 0.067 23
The following sensor and control options are available for selection.
Available for all models.
Without sensor
Differs according to the model. Refer to the table on p. 581.
Lock sensor
Splash Proof Fan
92×92×25 mm
San Ace 92WS 9WS type
General Specifications
Material ………………………………………… Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-1)
Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in indoor free air
at 60˚C, rated voltage)
Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
Sound pressure level (SPL) ……………… At 1 m away from the air inlet
Storage temperature ……………………… -30 to +70˚C (Non-condensing)
Lead wire ……………………………………… Red Black or Blue Sensor Yellow
Mass ……………………………………………… 150 g
Ingress protection …………………………… IP54
Specifications
The models listed below have ribs and pulse sensors.
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
9WS0912H401 With pulse sensor 9WS0912F401 With pulse sensor 9WS0912M401 With pulse sensor
297
DC
82.5±0.3
92±0.5
(4) (4)
25±0.5
4-ø4.3±0.3
82.5±0.3
92±0.5
(10)
風吹出方向
回転方向
取付用穴
+30
300 0
リード線
AWG24
UL 1007
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.05
0.10
0.15
0.20
0 50 6010 20 30 40
20
0
10
50
30
40
0.5 1.0 1.5
27.6 V
24 V
20.4 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.02
0.04
0.06
0.08
0.14
0.12
0.10
0 5010 20 30 40
20
0
10
30
0.5 1.0 1.5
27.6 V
24 V
20.4 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.02
0.04
0.06
0.08
0.10
0 10 20 30 40
0
25
20
15
10
5
0.2 1.21.00.80.60.4
13.8 V
12 V
10.2 V
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
風量
0
0.02
0.04
0.06
0.08
0.10
0 10 20 30 40
0
25
20
15
10
5
0.2 1.21.00.80.60.4
27.6 V
24 V
20.4 V
(CFM)
(m3/min)
(Pa)(inch H2O)
静圧
風量
27.6 V
24 V
20.4 V
0.5
0
10
30
20
50
40
60
1.51.0 2.0
0 20 40 60 80
0
0.05
0.10
0.15
0.20
0.25
Splash Proof Fan 92 mm sq.
Rotating direction Airflow direction
Mounting hole
Lead wire
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Static pressure
Airflow
Airflow
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
9WS0912L401 With pulse sensor 9WS0924H401 With pulse sensor 9WS0924F401 With pulse sensor
Operating voltage range Operating voltage range
9WS0924M401 With pulse sensor 9WS0924L401 With pulse sensor
Dimensions (unit: mm)
298
ø102
4-ø4.5
89
89
82.5±0.3
82.5±0.3
Inlet side, Outlet side
Reference Dimensions of Mounting Holes and Vent Opening (unit: mm)
Options
Finger guards page: p. 532 Resin finger guards page: p. 539
Model no.: 109-099E, 109-099H, 109-099C Model no.: 109-1001G