ammmc compmm
KEIl/IEI'
crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard V0002_VC • 4/30/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Varistors
VC Low Voltage 125°C
Table 1 – Ratings & Part Number Reference
KEMET Part
Number
L
(mm)
W
(mm)
tmax
(mm) Vrms VDC Vn
1 mA Vc
Ic
8/20 µs
(A)
Wmax
10/1000 µs
(J)
Pmax
(W)
Imax
8/20 µs
(A)
Ctyp
at 1 kHz
(pF)
Ltyp
100 mA/ns
(nH)
VC0603L300R008 1.6±0.20 0.80±0.10 0.95 811 15 25 10.1 0.003 30 240 1.0
VC0805L121R008 2.0±0.25 1.25±0.20 0.80 811 15 25 10.2 0.005 120 475 1.5
VC1206L201R008 3.2±0.30 1.60±0.20 0.85 811 15 25 10.6 0.008 200 2,000 1.8
VC1210L401R008 3.2±0.30 2.50±0.25 0.85 811 15 25 31.1 0.010 400 3,400 1.8
VC1812L501R008 4.7±0.40 3.20±0.30 1.25 811 15 25 51.9 0.015 500 6,300 2.5
VC2220L122R008 5.7±0.50 5.00±0.40 1.25 811 15 25 10 4.3 0.020 1,200 15,000 3.0
VC0603K300R011 1.6±0.20 0.80±0.10 0.95 11 14 18 33 10.2 0.003 30 210 1.0
VC0805K121R011 2.0±0.25 1.25±0.20 0.80 11 14 18 33 10.3 0.005 120 400 1.5
VC1206K201R011 3.2±0.30 1.60±0.20 0.85 11 14 18 33 10.6 0.008 200 1,300 1.8
VC1210K401R011 3.2±0.30 2.50±0.25 0.85 11 14 18 33 31.3 0.010 400 2,600 1.8
VC1812K801R011 4.7±0.40 3.20±0.30 1.25 11 14 18 33 52.0 0.015 800 5,100 2.5
VC2220K122R011 5.7±0.50 5.00±0.40 1.25 11 14 18 33 10 5.5 0.020 1,200 12,000 3.0
VC0603K300R014 1.6±0.20 0.80±0.10 0.95 14 18 22 38 10.3 0.003 30 195 1.0
VC0805K121R014 2.0±0.25 1.25±0.20 0.80 14 18 22 38 10.4 0.005 120 355 1.5
VC1206K201R014 3.2±0.30 1.60±0.20 0.85 14 18 22 38 10.6 0.008 200 950 1.8
VC1210K401R014 3.2±0.30 2.50±0.25 0.85 14 18 22 38 31.6 0.010 400 2,000 1.8
VC1812K801R014 4.7±0.40 3.20±0.30 1.25 14 18 22 38 52.4 0.015 800 4,200 2.5
VC2220K122R014 5.7± 0.50 5.00±0.40 1.25 14 18 22 38 10 6.0 0.020 1,200 9,400 3.0
VC0603K300R017 1.6±0.20 0.80±0.10 0.95 17 22 27 44 10.3 0.003 30 185 1.0
VC0805K121R017 2.0±0.25 1.25±0.20 1.05 17 22 27 44 10.4 0.005 120 315 1.5
VC1206K201R017 3.2±0.30 1.60±0.20 1.25 17 22 27 44 10.7 0.008 200 740 1.8
VC1210K401R017 3.2±0.30 2.50±0.25 1.35 17 22 27 44 31.8 0.010 400 1,700 1.8
VC1812K801R017 4.7±0.40 3.20±0.30 1.25 17 22 27 44 52.8 0.015 800 3,500 2.5
VC2220K122R017 5.7±0.50 5.00±0.40 1.25 17 22 27 44 10 7.5 0.020 1,200 7,700 3.0
VC0603K300R020 1.6±0.20 0.80±0.10 0.95 20 26 33 54 10.3 0.003 30 175 1.0
VC0805K121R020 2.0±0.25 1.25±0.20 1.05 20 26 33 54 10.4 0.005 120 290 1.5
VC1206K201R020 3.2±0.30 1.60±0.20 1.25 20 26 33 54 10.8 0.008 200 620 1.8
VC1210K401R020 3.2±0.30 2.50±0.25 1.35 20 26 33 54 32.0 0.010 400 1,400 1.8
VC1812K801R020 4.7±0.40 3.20±0.30 1.55 20 26 33 54 53.0 0.015 800 3,000 2.5
VC2220K122R020 5.7±0.50 5.00±0.40 1.45 20 26 33 54 10 8.0 0.020 1,200 6,500 3.0
VC0603K300R025 1.6±0.20 0.80±0.10 0.95 25 31 39 65 10.1 0.003 30 165 1.0
VC0805K121R025 2.0±0.25 1.25±0.20 1.05 25 31 39 65 10.2 0.005 120 260 1.5
VC1206K201R025 3.2±0.30 1.60±0.20 1.25 25 31 39 65 11.0 0.008 200 510 1.8
VC1210K401R025 3.2±0.30 2.50±0.25 1.45 25 31 39 65 31.8 0.010 400 1,060 1.8
VC1812K801R025 4.7±0.40 3.20±0.30 1.55 25 31 39 65 53.9 0.015 800 2,300 2.5
VC2220K122R025 5.7±0.50 5.00±0.40 1.45 25 31 39 65 10 9.5 0.020 1,200 5,000 3.0
VC0603K300R030 1.6±0.20 0.80± 0.10 0.95 30 38 47 77 10.1 0.003 30 160 1.0
VC0805K121R030 2.0±0.25 1.25±0.20 1.05 30 38 47 77 10.2 0.005 120 230 1.5
VC1206K201R030 3.2±0.30 1.60±0.20 1.25 30 38 47 77 11.2 0.008 200 450 1.8
VC1210K301R030 3.2±0.30 2.50±0.25 1.45 30 38 47 77 32.1 0.010 300 850 1.8
VC1812K801R030 4.7±0.40 3.20±0.30 1.55 30 38 47 77 54.4 0.015 800 1,800 2.5
VC2220K122R030 5.7±0.50 5.00±0.40 1.45 30 38 47 77 10 12.2 0.020 1,200 4,000 3.0
VC1206K121R035 3.2±0.30 1.60±0.20 1.25 35 45 56 90 10.6 0.008 120 400 1.8