293388 Drawing Datasheet by TE Connectivity AMP Connectors

ms DIAIIIG Is HIFUBLISNED. nuusm Von FIIBLICHIOII REVISIONS (C corvnlsmms IV- “"5"” “““m' r LII DESCIIPYIOI mu m AM: AZ ADDED NEW P/N 30NOV2009 AV ET B RELEASED FOR PRODUETION 13HAV2011 AV GT F REVISED PER EER-16-005692 02JUN2016 RS JL i ’ ’ FH ’| G REVISED PER EER-16-0173L8 2LFEBZO17 RK JL I:I] 1 77 7 * xxx 01293388=I 9.2 10.7 18.7 f? é m I— Remarks: LO 7 7 7 77 7 7 7 ‘D I— 1. Eavities designed for \ L / fi MOS socket EontaEt PN 17A0336—x 7 55 2. Counterpart i5 Outlet PN 293387—x & Polarity marking +/— permanent / usable for DE version 7 E 7 E 47 A PN sneEifiE marking I_II 777:. + 7 7 7 & P/N 293388—1 POLARIZATION HV—2 HAS / TO BE USED FOR SWITCH APPLICATION ONLY A PET. 15%GF. UL9A v0 WHITE COLUR Keying LV—2 3 IUI P/N 293388-t AS SHOWN LOW —VOLTAGE _ LV-2 WHITE A t25VAE/VOE 7A tZSVAE/VOC— 293388-5 HIGH—VOLTAGE HV—S WHITE @ 125V AE 6A/125V AC~ 293366—A __ HIGH—VOLTAGE _ 1 —t Hv—I. WHITE A 125v AE 6A/125V AE~ 2933883 HIGH—VOLTAGE I I Hv—3 WHITE A 125V AE 6A/’|25V AC~ 293388—2 L _ HIGH—VOLTAGE ~ _ P L & HV 2 WHITE A 125v AE éA/‘IZSV AE 293388 1 Note Keying COLOR/MATERIAL REMARKS MarkingA PN . II , 11F 32009 Kev'ng HV_3 THIS DRAWING IS A CONTROLLED DOCUMENT. :AK veEEh'a11FEB2009 -:TE TE Cancun”, DIIUISIOIS: Ol'fill9|‘5=C[55P[|‘CIIII[ISIZsD: ARI! TurEO ‘I‘IFEBZOO‘J “I! _ mm a 1m NEETOR S CONNECTOR SYSTEM n if, r ‘3 :t: 3,2 PIODUCI SPEC PLUG | {5336?} :3: : :nztgs i: 11' SIR CAM COD! DIAIIIG IO "SWICHD '0 L J / Imam nmn IEIGMY 0.lI Q A200779 ($5293356 _ EUSTUMER DRAWING SCALE A1 SM!“ OF FIVE IHI-s mm
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
PN
COLOR/MATERIAL
293388-1WHITE
293388-26A/125V AC~
HIGH-VOLTAGE
125V AC
WHITEHV-3
293388-36A/125V AC~
HIGH-VOLTAGE
125V AC
WHITEHV-4
293388-46A/125V AC~
HIGH-VOLTAGE
125V AC
WHITEHV-5
293388-57A 125VAC/VDC=
LOW-VOLTAGE
125VAC/VDC
WHITELV-2
CUSTOMER DRAWING
293388
A. Vecchia
11FEB2009
G. Turco 11FEB2009
G. Turco 11FEB2009
4:1 1 1 G
0,4 g
-
mm
0.2
1$
NECTOR S CONNECTOR SYSTEM
PLUG
-
2005
2005
00779
BY -
A2 ADDED NEW P/N 30NOV2009 AV GT
BRELEASED FOR PRODUCTION 13MAY2011 AV GT
FREVISED PER ECR-16-005692 02JUN2016 RS JL
GREVISED PER ECR-16-017348 24FEB2017 RK JL
7.55
6.55
9.2
10.7
18.7
3.6
Marking
REMARKS
KeyingNote
6A/125V AC~
HIGH-VOLTAGE
125V AC
HV-2
Keying HV-2
Remarks:
1. cavities designed for
MQS socket contact PN 1740336-x
2. Counterpart is Outlet PN 293387-x
Polarity marking +/- permanent /
usable for DC version
PN specific marking
P/N 293388-1 POLARIZATION HV-2 HAS
TO BE USED FOR SWITCH APPLICATION ONLY
PBT, 15%GF, UL94 V0 WHITE COLUR
Keying HV-3
Keying HV-4
P/N 293388-1 AS SHOWN
Keying HV-5
Keying LV-2
3
4
4
5
5
6
6
6
6
6
6
4
3