S. UPPER/COME
DC Electrical Characteristics (Over the Operating Range, TA , AOCC to +85%, Vcc , 3.3V 110%)
Capacitance (TA , 25°C, P 1 MHz)
Power Supply Characteristics
2
A product Line of
Diodes Incorporated
PI3B3257
www.diodes.com April 2018
Diodes Incorporated
PI3B3257
Document Number DS40430 Rev 2-2
Notes:
1. This parameter is determined by device characterization but is not production tested.
Storage Temperature ..................................................................... –65°C to +150°C
Ambient Temperature with Power Applied .................................... –40°C to +85°C
Supply Voltage to Ground Potential .................................................–0.5V to +4.6V
DC Input Voltage .............................................................................–0.5V to +4.6V
DC Output Current ........................................................................................ 120mA
Power Dissipation ............................................................................................ 0.5W
Note:
Stresses greater than those listed under MAXIMUM
RATINGS may cause permanent damage to the device.
This is a stress rating only and functional operation of
the device at these or any other conditions above those
indicated in the operational sections of this specification
is not mplied. Exposure to absolute maximum rating
conditions for extended periods may affect reliability.
Maximum Ratings
(Above which the useful life may be impaired. For user guidelines, not tested.)
DC Electrical Characteristics (Over the Operating Range, TA = –40°C to +85°C, VCC = 3.3V ±10%)
Parameters Description Test Conditions(1) Min. Typ.(2) Max. Units
VIH Input HIGH Voltage Guaranteed Logic HIGH Level 2 V
VIL Input LOW Voltage Guaranteed Logic LOW Level –0.5 0.8
IIH Input HIGH Current VCC = Max., VIN = VCC ±1
µAIIL Input LOW Current VCC = Max., VIN = GND ±1
IOZH High Impedance Output Current 0 ≤ In, Yn ≤ VCC ±1
VIK Clamp Diode Voltage VCC = Min., IIN = –18mA –1.2 V
RON Switch On-Resistance(3)
VCC = Min., VIN = 0.0V,
Ion = 48mA or 64mA 5 8 Ω
VCC = Min., VIN = 2.4V, ION = 15mA 8 17
Capacitance (TA = 25°C, f = 1 MHz)
Parameters(1) Description Test Conditions Typ. Units
CIN Input Capacitance
VIN = 0V
3.0
pF
COFFYN YN Capacitance, Switch OFF 17.0
COFFIN IN Capacitance, Switch OFF 8.5
CON IN/YN Capacitance, Switch ON 25
Notes:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 3.3V, TA = 25°C ambient and maximum loading.
3. Measured by the voltage drop between I and Y pin at indicated current through the switch. On-Resistance is determined by the lower of the voltages on the two
(I,Y) pins.
Notes:
1. For Max. or Min. conditions, use appropriate value specified under Electrical Characteristics for the applicable device.
2. Typical values are at VCC = 3.3V, +25°C ambient.
3. Per TTL driven input (control inputs only); I and Y pins do not contribute to ICC.
4. This current applies to the control inputs only and represent the current required to switch internal capacitance at the specified frequency. The I and Y inputs
generate no significant AC or DC currents as they transition. This parameter is not tested, but is guaranteed by design.
Power Supply Characteristics
Parameters Description Test Conditions(1) Min. Typ.(2) Max. Units
ICC Quiescent Power Supply Current VCC = Max. VIN = GND or VCC 0.1 3.0
µA
∆ICC Supply Current per Input @ TTL
HIGH(3, 4) VCC = Max. VIN = 3.0 750