EVK-M8xCAM Summary Datasheet by u-blox

Objective Specification
EVK-M8xCAM
u-blox M8 GNSS antenna evaluation kits
Product description
The EVK-M8QCAM and EVK-M8CCAM evaluation kits make evalu-
ating the high performance CAM-M8Q/C concurrent GNSS anten-
na receivers simple. The built-in USB interface provides both power
supply and high speed data transfer, and eliminates the need for an
external power supply. The u-blox M8QCAM and M8CCAM evalu-
ation kits are compact, and their user-friendly interfaces and power
supply make them ideally suited for use in laboratories, vehicles
and outdoor locations. Furthermore, it can be used with a PDA or
notebook PC, making it the perfect companion through all stages
of design-in projects.
Kit includes
• EVK-M8QCAM or EVK-M8CCAM unit
• USB cable
• Active GPS / GLONASS / BeiDou antenna with 3 m cable
• Quick Start reference card
Highlights
• Easy to use
• Extensive visualization and evaluation features
Support u-blox AssistNow GNSS Online, Offline and Autonomous
• All ports accessible outside
USB (V2.0 compatible) available for power supply and data transfer
Experience u-blox CAM-M8Q and CAM-M8C performance in
4 simple steps:
Step 1: Download EVK-M8xCAM software (and documentation)
and install the software
Step 2: Connect the Evaluation Kit to a PC with the USB cable
Step 3: Connect the external active antenna (optional)
Step 4: Start u-center
Support
Legal Notice
u-blox reserves all rights to this document and the information contained herein. Products, names, logos
and designs described herein may in whole or in part be subject to intellectual property rights. Reproduc-
tion, use, modification or disclosure to third parties of this document or any part thereof without the
express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either express or implied, is
made in relation to the accuracy, reliability, fitness for a particular purpose or content of this document. This
document may be revised by u-blox at any time. For most recent documents, please visit www.u-blox.com.
Copyright © 2017, u-blox AG
Ordering information
EVK-M8QCAM-0 u-blox M8 concurrent GNSS antenna
evaluation kit with TCXO, SAW, LNA,
supports CAM-M8Q
EVK-M8CCAM-0 u-blox M8 concurrent GNSS antenna
evaluation kit with Crystal, SAW, LNA,
supports CAM-M8C
Features
• Micro USB for easy connection to a PC
• 14-pin connector for access to interface pins and current
measurement
• 9-pin D-SUB female connector to provide a standard RS232
interface
• Switch to select between RS232 and USB communications
interface
• Onboard LED to indicate power supply
• Reset (RST) button to allow restart
• SMA connector for connection to optional external antenna or
simulator
System requirements
• PC with USB interface
• Operating system: Windows 7 onwards (x86 and x64 versions)
• USB drivers are provided with the EVK-M8xCAM software
package
u-center GPS/GNSS evaluation software
EVK-M8xCAM software package includes u-center, which is an
interactive tool for configuration, testing, visualization and data
analysis of positioning chips and modules. u-center provides
useful assistance during all phases of a system integration project.
UBX-14001989 - R05
Contact us
For contact information, see www.u-blox.com/contact-us.
Early Production Information