cui.com
date 07/27/2017 │ page 2 of 7CUI Inc │ SERIES: CFM-80 │ DESCRIPTION: DC AXIAL FAN
INPUT
parameter conditions/description min typ max units
operating input voltage 12 Vdc input models
24 Vdc input models
6
16
12
24
13.8
27.6
Vdc
Vdc
current
CFM-8010 models
CFM-8015 models
CFM-8025 models
CFM-8025 models
0.16
0.18
0.33
0.16
0.24
0.24
0.43
0.25
A
A
A
A
power
CFM-8010 models
CFM-8015 models
CFM-8025 models
CFM-8025 models
1.92
2.16
3.96
3.84
2.88
2.88
5.16
4.8
W
W
W
W
starting voltage
at 25°C
12 Vdc input models
24 Vdc input models
6
16
Vdc
Vdc
PERFORMANCE
parameter conditions/description min typ max units
rated speed
at 25°C, after 10 minutes
CFM-8010 models
CFM-8015 models
CFM-8025 models
2,970
3,150
4,590
3,300
3,500
5,100
3,630
3,850
5,610
RPM
RPM
RPM
air flow
at 0 inch H2O, see performance curves
CFM-8010 models
CFM-8015 models
CFM-8025 models
33.61
43.96
69.20
CFM
CFM
CFM
static pressure
at 0 CFM, see performance curves
CFM-8010 models
CFM-8015 models
CFM-8025 models
0.11
0.16
0.42
inch H2O
inch H2O
inch H2O
noise
at 1 m
CFM-8010 models
CFM-8015 models
CFM-8025 models
36.0
38.0
45.5
38.2
39.8
47.0
dBA
dBA
dBA
PROTECTIONS / SIGNALS1
parameter conditions/description min typ max units
auto restart protection available on all models
rotation detector available on “11” models
tachometer signal available on “20” and “22” models
PWM control signal available on “22” models
Notes:  1. See application notes for details.
SAFETY & COMPLIANCE
parameter conditions/description min typ max units
insulation resistance of frame at 500 Vdc between frame and positive terminal 10 MΩ
dielectric strength at 500 Vac, 60 Hz, 1 minute between frame and 
positive terminal 5 mA
safety approvals UL/cUL 507, TUV (EN 60950-1)
EMI/EMC EN 55022:2010+AC:2011 Class B, EN 61000-3-
2:2014, EN 61000-3-3:2013, EN 55024:2010
life expectancy at 45°C, 15~65% RH 70,000 hours
RoHS 2011/65/EU
For more information, please visit the product page.