MAX4914B,15A/B,17A/B Datasheet by Analog Devices Inc./Maxim Integrated

_maxim Integrated.
General Description
The MAX4914B/MAX4915A/B/MAX4917A/B family of
switches feature internal current limiting to prevent
damage to host devices due to faulty load conditions.
These analog switches have a low 0.2Ω on-resistance
and operate from a 2.3V to 5.5V input voltage range.
They are available with guaranteed 100mA, 200mA, and
300mA current limits, making them ideal for SDIO and
other load switching applications.
When the switch is on and a load is connected to the
port, a guaranteed blanking time of 14ms ensures that
the transient voltages settle down. If after this blanking
time the load current is greater than the current limit,
the MAX4914B/MAX4915B/MAX4917B latchoff versions
enter a latchoff state where the switch is turned off and
FLAG is issued to the microprocessor. The switch can be
turned on again by cycling the power or the ON pin.
The MAX4915A/MAX4917A have an autoretry feature
where the switch turns off after the blanking time and
then continuously checks to see if the overload condition
is present. The switch turns on and remains on after the
overload condition disappears and FLAG deasserts.
The MAX4914B is available in the tiny 6-pin μDFN
(2mm x 2mm) package, while the MAX4915A/B and
MAX4917A/B are available in both 6-pin μDFN (2mm x
2mm) and space-saving 5-pin SOT23 packages. These
devices operate over the -40°C to +85°C extended
temperature range.
Benefits and Features
Guaranteed Current Limit: 100mA, 200mA, 300mA
Thermal-Shutdown Protection
Reverse Current Protection
0.2Ω On-Resistance
14ms Guaranteed Blanking Time
FLAG Function
80μA Supply Current
8μA Latchoff Current
(MAX4914B/MAX4915B/MAX4917B)
Autoretry (MAX4915A/MAX4917A)
0.01μA Shutdown Current
2.3V to 5.5V Supply Range
Undervoltage Lockout
Fast Current-Limit Response Time (5μs)
Low (0.1μA typ) Reverse Shutdown Current
Tiny 6-Pin μDFN (2mm x 2mm) and 5-Pin SOT23
Packages
Applications
PDAs and Palmtop Devices
Cell Phones
GPS Systems
Handheld Devices
SDIO
USB Ports
Notebook Computers
Typical Operating Circuit appear at end of data sheet. end
of data sheet.
19-0544; Rev 3; 1/16
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
IN, ON, FLAG, OUT to GND .....................................-0.3V to +6V
OUT Short Circuit to GND .................................Internally Limited
Continuous Power Dissipation (TA = +70°C)
5-Pin SOT23 (derate 7.1mW/°C above +70°C) ..........571mW
6-Pin μDFN (derate 4.5mW/°C above +70°C) ............358mW
Operating Temperature Range ........................... -40°C to +85°C
Junction Temperature ...................................................... +150°C
Storage Temperature Range ............................ -65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
(VIN = +2.3V to +5.5V, TA = -40°C to +85°C, unless otherwise noted. Typical values are at VIN = +3.3V, TA = +25°C.) (Note 1)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Operating Voltage VIN 2.3 5.5 V
Quiescent Current IQVON = VIN, IOUT = 0,
switch on
VIN = +2.3V to +5.0V 80 120 µA
VIN = +5.0V to +5.5V 160
Latchoff Current (Note 2) ILATCH
VON = VIN, after an overcurrent fault
MAX4914B/MAX4915B/MAX4917B
(latchoff versions)
817 µA
Forward Shutdown Current ISHDN VON = 0, VOUT = 0, VIN = +5.5V 0.01 1 µA
Reverse Shutdown Current ISHDN VON = 0, VOUT = +5.5V, VIN = +2.3V 0.01 1 µA
Forward Current Limit IFWD
MAX4914B, VOUT = GND 100 150
mA
MAX4915_, VOUT = GND 200 300
MAX4917_, VOUT = GND 300 450
Reverse Current Limit IREV
MAX4914B, VOUT - VIN ≥ 0.5V 150
mAMAX4915_, VOUT - VIN ≥ 0.5V 300
MAX4917_, VOUT - VIN ≥ 0.5V 450
ON Input Leakage VON = VIN or GND -1 +1 µA
Undervoltage Lockout UVLO Rising edge 1.75 2.25 V
Undervoltage-Lockout Hysteresis 100 mV
On-Resistance RON
TA = +25°C, IOUT = 95mA 0.2 0.4
TA = -40°C to +85°C, IOUT = 95mA 0.5
ON Input Logic-High Voltage VIH
MAX4914B/MAX4915B/MAX4917B 2.0 V
MAX4915A/MAX4917A 1.4
ON Input Logic-Low Voltage VIL
MAX4914B/MAX4915B/MAX4917B 0.8 V
MAX4915A/MAX4917A 0.4
FLAG Output Logic-Low Voltage ISINK = 1mA 0.4 V
FLAG Output-High Leakage
Current VON = VIN = VFLAG = +5.5V 1 µA
Thermal Shutdown +150 °C
Thermal-Shutdown Hysteresis 15 °C
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
2
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Electrical Characteristics
\ \ 7N g’i// \ : 33 ’
(VIN = +2.3V to +5.5V, TA = -40°C to +85°C, unless otherwise noted. Typical values are at VIN = +3.3V, TA = +25°C.) (Note 1)
Note 1: All parts are 100% tested at +25°C. Limits across the full temperature range are guaranteed by design and correlation.
Note 2: Latchoff current does not include the current flowing into FLAG.
Note 3: The on-time is defined as the time taken for the current through the switch to go from 0mA to 10mA. The off-time is defined
as the time taken for the current through the switch to go from 10mA to 0mA.
Note 4: Retry time is typically 15 times the blanking time.
(VIN = 3.3V, TA = +25°C, unless otherwise noted.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
DYNAMIC CHARACTERISTICS
Turn-On Time VON from low to high; IOUT = 10mA,
CL = 0.1µF (Note 3) 100 µs
Turn-Off Time VON from high to low; IOUT = 10mA,
CL = 0.1µF (Note 3) 40 ns
Blanking Time tBLANK Overcurrent fault (Figures 2, 3) 14 60 ms
Short-Circuit Current-Limit
Response Time
VON = VIN = +3.3V, short circuit applied
to OUT 5 µs
Retry Time (Note 4) tRETRY MAX4915A/MAX4917A (autoretry versions)
(Figure 2) (Note 4) 210 900 ms
QUIESCENT CURRENT
vs. TEMPERATURE
MAX4914A/B toc02
TEMPERATURE (°C)
QUIESCENT CURRENT (µA)
603510-15
20
40
60
80
100
120
0
-40 85
VON = VIN
VIN = 5V
VIN = 3.3V
LATCHOFF CURRENT
vs. TEMPERATURE
MAX4914A/B toc03
TEMPERATURE (°C)
LATCHOFF CURRENT (µA)
603510-15
2
4
6
8
10
12
0
-40 85
VON = VIN
VIN = 5V
VIN = 3.3V
QUIESCENT CURRENT
vs. SUPPLY VOLTAGE
MAX4914A/B toc01
SUPPLY VOLTAGE (V)
QUIESCENT CURRENT (µA)
5.55.04.0 4.53.0 3.52.5
10
20
30
40
50
60
70
80
90
100
0
2.0
VON = VIN
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
3
Electrical Characteristics (continued)
Typical Operating Characteristics
OUTPUT CURRENT /
(VIN = 3.3V, TA = +25°C, unless otherwise noted.)
NORMALIZED ON-RESISTANCE
vs. TEMPERATURE
MAX4914A/B toc07
TEMPERATURE (°C)
NORMALIZED RON
603510-15
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0
-40 85
VCC = 5V
OUTPUT CURRENT
vs. OUTPUT VOLTAGE
MAX4914A/B toc08
VIN - VOUT (V)
OUTPUT CURRENT (mA)
3.02.72.1 2.40.6 0.9 1.2 1.5 1.80.3
50
100
150
200
250
300
350
400
450
500
0
0 3.3
MAX4915_
SWITCH TURN-ON/OFF TIMES
vs. TEMPERATURE
MAX4914A/B toc09
TEMPERATURE (°C)
SWITCH TURN-ON/OFF TIMES (µs)
603510-15
0.01
0.1
1
10
100
-40 85
ILOAD = 10mA
ON
OFF
FLAG-BLANKING TIMEOUT
vs. TEMPERATURE
MAX4914A/B toc10
TEMPERATURE (°C)
FLAG-BLANKING TIMEOUT (ms)
603510-15
25
30
35
40
45
50
20
-40 85
1000
100
0.01
-40 85
FORWARD SHUTDOWN CURRENT
vs. TEMPERATURE
0.1
1
10
MAX4914A/B toc04
TEMPERATURE (°C)
FORWARD SHUTDOWN CURRENT (nA)
603510-15
VCC = 5V
VCC = 3.3V
1
-40 85
0.1
0.01
REVERSE SHUTDOWN CURRENT
vs. TEMPERATURE
MAX4914A/B toc05
TEMPERATURE (°C)
REVERSE SHUTDOWN CURRENT (nA)
603510-15
VIN = 3.3V
VIN = 5V
ON = GND, VOUT = 5.5V
LATCHOFF LEAKAGE CURRENT
vs. TEMPERATURE
MAX4914A/B toc06
TEMPERATURE (°C)
LATCHOFF LEAKAGE CURRENT (nA)
603510-15
0.001
0.01
0.1
1
10
100
0.0001
-40 85
VIN = 5V
VIN = 3.3V
Maxim Integrated
4
www.maximintegrated.com
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
Typical Operating Characteristics (continued)
- ONSE
(VIN = 3.3V, TA = +25°C, unless otherwise noted.)
TURN-OFF RESPONSE
MAX4914A/B toc15
200ns/div
VON
1V/div
IOUT
10mA/div
CIN = 0.1µF
COUT = 0.1µF
0V
0mA
FLAG-BLANKING RESPONSE
MAX4914A/B toc16
10ms/div
VFLAG
2V/div
IOUT
200mA/div
VIN
2V/div
VON
2V/div
CIN = 0.1µF
COUT = 0.1µF
0V
0V
0V
0mA
CURRENT-LIMIT RESPONSE (VON RISING)
MAX4914A/B toc11
20µs/div
VIN
2V/div
VON
2V/div
IOUT
100mA/div
CIN = 0.1µF
COUT = 0.1µF
0V
0V
0mA
CURRENT-LIMIT RESPONSE
(VIN AND VON RISING TOGETHER)
MAX4914A/B toc12
20µs/div
VIN = VON
1V/div
IOUT
100mA/div
CIN = 0.1
µ
F
COUT = 0.1
µ
F
0V
0mA
CURRENT-LIMIT RESPONSE
(OUT SHORTED TO GND)
MAX4914A/B toc13
40µs/div
VIN
2V/div
VOUT
2V/div
IOUT
5A/div
CIN = 1µF
COUT = 0.1µF 0V
0V
0A
TURN-ON RESPONSE
MAX4914A/B toc14
20µs/div
VON
1V/div
IOUT
50mA/div
0V
0mA
CIN = 0.1µF
COUT = 0.1µF
Maxim Integrated
5
www.maximintegrated.com
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
Typical Operating Characteristics (continued)
WWI—V
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
6
PIN
NAME FUNCTION
MAX4915A/B/
MAX4917A/B
(SOT23)
MAX4914A/B/
MAX4915A/B/
MAX4917A/B
(µDFN)
1 2 IN Input. Bypass with a 0.1µF ceramic capacitor to ground as close to the device
as possible.
2 5 GND Ground
3 6 ON Active-High, Switch-On Input. A logic-high turns the switch on.
4 4 FLAG
Fault Output. This open-drain output goes low when the device stays in forward
or reverse current limit for more than the blanking time period. FLAG is high
impedance when a fault is not present or when ON is low.
5 3 OUT Switch Output. Bypass with a 0.1µF ceramic capacitor to ground as close to the
device as possible.
1 N.C. No Connection. Not internally connected.
Pin Description
GND
FLAG
1 5 OUTIN
MAX4915A/B
MAX4917A/B
SOT23
TOP VIEW
2
3 4ON
IN
1 ON
GND
N.C.
MAX4914B
MAX4915A/B
MAX4917A/B
µDFN (2mm x 2mm)
2
3
6
5
4OUT
+
FLAG
+
Pin Configurations
REVERE mews
Detailed Description
The MAX4914B/MAX4915A/B/MAX4917A/B are forward/
reverse current-limited switches that operate from a +2.3V
to +5.5V input voltage range and guarantee a 100mA,
200mA, and 300mA minimum current-limit threshold for
different options. The voltage drop across an internal sense
resistor is compared to two reference voltages to indicate a
forward or reverse current-limit fault. When the load current
exceeds the preset current limit for greater than the fault-
blanking time, the switch opens and FLAG asserts.
The MAX4915A/MAX4917A have an autoretry function
that turns on the switch again after an internal retry time
expires. If the faulty load condition is still present after the
blanking time, the switch turns off again and the cycle is
repeated. If the faulty load condition is not present, the
switch remains on. During this retry time, FLAG remains
low until the fault is removed.
The MAX4914B/MAX4915B/MAX4917B do not have the
autoretry option, and the switch remains in latchoff mode
until the ON pin or the input power is cycled from high to
low and then high again.
The undervoltage-lockout (UVLO) circuit prevents erroneous
switch operation when the input voltage goes too low.
Reverse Current Protection
All devices limit the reverse current (VOUT to VIN) from
exceeding the maximum IREV value. The switch is shut
off and FLAG is asserted if the reverse current-limit condition
persists for more than the blanking time. This feature
prevents excessive reverse currents from flowing through
the device to the source. When the device is in shutdown
(VON < VIL), the current from OUT to IN does not exceed
1μA (max).
Switch-On/Off Control
Toggle ON high to enable the current-limited switches.
The switches are continuously on only if VIN exceeds
the UVLO threshold (typically 2V) and there is no fault.
When a forward/reverse current fault is present or the die
exceeds the thermal-shutdown temperature of +150°C,
OUT is internally disconnected from IN and the supply
current decreases to 8μA (latchoff). The switch is now
operating in one of its off states. The switch-off state also
occurs when driving ON low, thus reducing the supply
current (shutdown) to 0.01μA (typ). Table 1 illustrates the
ON/OFF state.
Figure 1. Functional Diagram
N
BLANKING TIME
CIRCUITRY
REVERSE CURRENT
DETECTOR
FORWARD CURRENT
DETECTOR
N
+2.0V
FLAG
OUT
IN
ON
GND
LOGIC
AUTO-
RETRY
MAX4914B
MAX4915A/B
MAX4917A/B
UNDERVOLTAGE
LOCKOUT
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
7
FLAG Indicator
All devices feature a latched fault output, FLAG. Whenever
a fault is activated, it latches the FLAG output low and
also turns the switch off. FLAG is an open-drain output
transistor and requires an external pullup resistor from
FLAG to IN. During shutdown (VON < VIL), the pulldown
on the FLAG output is released in order to limit power
dissipation. FLAG goes low when any of the following
conditions occur:
The die temperature exceeds the thermal-shutdown
temperature limit of +150°C.
The device is in current limit for more than the fault-
blanking period.
VIN is below the UVLO threshold.
For the MAX4915A/MAX4917A (autoretry versions),
FLAG stays low until the overcurrent condition is removed
(See Figure 2).
Autoretry (MAX4915A/MAX4917A)
When the forward or reverse current-limit threshold is
exceeded, tBLANK timer begins counting (Figure 2). The
timer resets if the overcurrent condition disappears before
tBLANK has elapsed. A retry time delay, tRETRY, is started
immediately after tBLANK has elapsed, and during that
time, the switch is latched off. At the end of tRETRY, the
switch is turned on again. If the fault still exists, the cycle
is repeated. If the fault has been removed, the switch
stays on.
Figure 2. MAX4915A/MAX4917A Autoretry Fault-Blanking Diagram
Table 1. MAX4914B/MAX4915A/B/MAX4917A/B Switch Truth Table
ON FAULT SWITCH ON/OFF SUPPLY CURRENT MODE
Low XOFF Shutdown
High Undervoltage lockout OFF Shutdown
High Thermal OFF immediately (tBLANK period does not apply) Latchoff
High Current limit
OFF after tBLANK period has elapsed Latchoff
ON during tBLANK period, OFF during tRETRY period for the
MAX4915A/MAX4917A (autoretry versions); cycle repeats
until fault is removed
See the Autoretry
(MAX4915A/MAX4917A)
section
SWITCH
STATUS
tBLANK
OFF
ON
tRETRY
CURRENT
LIMIT
SHORT
CONDITION
REMOVED
tBLANK tBLANK
FLAG
STATUS
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
8
The autoretry feature saves system power in the case of
an overcurrent or short-circuit condition. During tBLANK,
when the switch is on, the supply current is at the current
limit. During tRETRY, when the switch is off, the current
through the switch is zero. Instead of observing the full load
current, the switch sees the equivalent load current
times duty cycle or ISUPPLY = ILOAD x tBLANK/(tBLANK +
tRETRY). With a typical tBLANK = 37ms and typical tRETRY =
555ms, the duty cycle is 6%, which results in a 94% power
savings over the switch being on the entire time. The duty
cycle is consistent across the process and devices.
Latchoff
(MAX4914B/MAX4915B/MAX4917B)
When the forward or reverse current-limit threshold is
exceeded, the tBLANK timer begins counting. The timer
resets if the overcurrent condition disappears before
tBLANK has elapsed. The switch is shut off if the overcurrent
condition continues up to the end of the blanking time.
Reset the switch by either toggling ON (Figure 3a) or
cycling the input voltage below UVLO, typically 2V (Figure 3b).
Fault Blanking
All devices feature 14ms (min) fault blanking. Fault blanking
allows current-limit faults, including momentary short-
circuit faults that occur when hot-swapping a capacitive
load, and also ensures that no fault is issued during
power-up. When a load transient causes the device to
enter current limit, an internal counter starts. If the load-
transient fault persists beyond the fault-blanking timeout,
FLAG asserts low. Load-transient faults less than tBLANK
do not cause a FLAG output assertion. Only current-limit
faults are blanked.
A thermal fault and input voltage drops below the UVLO
threshold cause FLAG to assert immediately and not wait
for the blanking time.
Thermal Shutdown
The devices have a thermal-shutdown feature to protect
the devices from overheating. The switch turns off and
FLAG goes low immediately (no fault blanking) when the
junction temperature exceeds +150°C. The switch turns
back on when the device temperature drops approximately
by 15°C.
Applications Information
Input Capacitor
To limit the input-voltage drop during momentary output
short-circuit conditions, connect a capacitor from IN to
GND. A 0.1μF ceramic capacitor is adequate for most
applications; however, higher capacitor values further
reduce the voltage drop at the input and are recommended
for lower voltage applications.
Output Capacitance
Connect a 0.1μF capacitor from OUT to GND. This capacitor
helps prevent inductive parasitics from pulling OUT
negative during turn-off, thus preventing the devices from
tripping erroneously. If the load capacitance is too large,
the current may not have enough time to charge the
capacitance and the device assumes that there is a faulty
load condition. The maximum capacitive load value that can
be driven from OUT is obtained by the following formula:
FWD_MIN BLANK_MIN
MAX
IN
I t
CV
×
<
Figure 3. MAX4914B/MAX4915B/MAX4917B Latchoff Fault
Blanking
LOAD
CURRENT
SWITCH
STATUS
ON PIN
VOLTAGE
tBLANK tBLANK
OFF
ON
UVLO
LOAD
CURRENT
SWITCH
STATUS
IN PIN
VOLTAGE
OFF
ON
tBLANK tBLANK
FLAG PIN
STATUS
FLAG PIN
STATUS
FIGURE 3a
FIGURE 3b
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
9
VTOS
Layout and Thermal Dissipation
To optimize the switch response time to output short-
circuit conditions, it is very important to keep all traces
as short as possible to reduce the effect of undesirable
parasitic inductance. Place input and output capacitors
as close as possible to the device (no more than 5mm).
IN and OUT pins must be connected with short traces to
the power bus.
During normal operation, the power dissipation is small
and the package temperature change is minimal. If the
output is continuously shorted to ground at the maximum
supply voltage, the operation of the switches with the
autoretry option does not cause problems because the
total power dissipated during the short is scaled by the
duty cycle:
IN_MAX OUT_MAX BLANK
MAX
RETRY BLANK
V I t
P 155mW
t t
××
= =
+
where VIN = 5.5V, IOUT = 450mA, tBLANK = 14ms, and
tRETRY = 210ms.
Attention must be given to the MAX4914B/MAX4915B/
MAX4917B (latchoff versions), where the latchoff condition
must be manually reset by toggling ON from high to low.
If the latchoff time duration is not sufficiently high, it is
possible for the device to reach the thermalshutdown
threshold and never be able to turn the device on until it
cools down.
2.3V TO 5.5V
IN
OUT
FLAG
GND
ON
µP
TO SDIO PORT
MAX4914B
MAX4915A/B
MAX4917A/B
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
10
Typical Operating Circuit
PACKAGE TYPE PACKAGE CODE OUTLINE NO.
6 µDFN L622-1 21-0164
5 SOT23 U5+2 21-0057
Note: All devices are specified over the -40°C to +85°C operating temperature range.
+Denotes a lead-free/RoHS-compliant package.
T = Tape-and-reel package.
PART PIN-PACKAGE TOP MARK CURRENT LIMIT (mA) RETRY/LATCHOFF
MAX4914BELT+T 6 µDFN ABF 100 Latchoff
MAX4915AELT+T 6 µDFN ABL 200 Autoretry
MAX4915AEUK+T 5 SOT23 AEYN 200 Autoretry
MAX4915BELT+T 6 µDFN ABG 200 Latchoff
MAX4915BEUK+T 5 SOT23 AEYK 200 Latchoff
MAX4917AELT+T 6 µDFN ABN 300 Autoretry
MAX4917AEUK+T 5 SOT23 AEYP 300 Autoretry
MAX4917BELT+T 6 µDFN ABI 300 Latchoff
MAX4917BEUK+T 5 SOT23 AEYM 300 Latchoff
Ordering Information/Selector Guide
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
www.maximintegrated.com Maxim Integrated
11
Package Information
For the latest package outline information and land patterns
(footprints), go to www.maximintegrated.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status
only. Package drawings may show a different suffix character,
but the drawing pertains to the package regardless of RoHS
status.
Chip Information
PROCESS: BiCMOS
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES CHANGED
0 5/06 Initial release
1 12/06 Removed future product notes. Added new VIH and VIL EC table specs for the
MAX4915
26/08 Changed VIH and VIL EC table specs for the MAX4917A 2
3 1/16 Updated future product designations and package code 1, 10
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc. © 2016 Maxim Integrated Products, Inc.
12
MAX4914B/MAX4915A/B/
MAX4917A/B
100mA/200mA/300mA Current-Limit Switches
with Low Shutdown Reverse Current
Revision History
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.